Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
Lees meer Lees minder

Filters

1 - 20 van 246 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
RS-stocknr. 190-4058
Fabrikantnummer1-66099-5
FabrikantTE Connectivity
294,61 €
1 Pack of 1000
Pack(s)
Male 16 18 → 16 AWG Crimp Type III+ CPC Connectors, G Series Connectors, M Series Connectors - 13A 20.24mm - Tin - Brass -
RS-stocknr. 238-101
Fabrikantnummer1-66099-5
FabrikantTE Connectivity
0,557 €
Each (In a Pack of 10)
Aantal stuks
Male 16 18 → 16 AWG Crimp Type III+ CPC Connectors, G Series Connectors, M Series Connectors Power - 27.1mm - Tin over Nickel - Brass -
RS-stocknr. 745-5505
Fabrikantnummer1-66099-5
FabrikantTE Connectivity
0,437 €
Each (In a Pack of 10)
Aantal stuks
Male 16 18 → 16 AWG Crimp Type III+ CPC Connectors, G Series Connectors, M Series Connectors - 13A 20.24mm - Tin - Brass -
RS-stocknr. 135-4439
Fabrikantnummer1-66099-5
FabrikantTE Connectivity
294,61 €
1 Box of 1000
Box(es)
Male 16 18 → 16 AWG Crimp Type III+ CPC Connectors, G Series Connectors, M Series Connectors - 13A 20.24mm - Tin - Brass -
RS-stocknr. 372-399
Fabrikantnummer66099-4
FabrikantTE Connectivity
0,725 €
Each (In a Pack of 10)
Aantal stuks
Male 16 18 → 16 AWG Crimp Type III+ - Power - 27.1mm - Gold over Nickel - Brass -
RS-stocknr. 135-4464
Fabrikantnummer66099-4
FabrikantTE Connectivity
494,67 €
1 Box of 1000
Box(es)
Male 16 18 → 16 AWG Crimp Type III+ - Power - 27.1mm - Gold over Nickel - Brass -
RS-stocknr. 372-412
Fabrikantnummer66105-4
FabrikantTE Connectivity
1,559 €
Each (In a Pack of 10)
Aantal stuks
Female 16 24 → 20 AWG Crimp Type III+ Type III + Series Connectors Signal - - - Gold over Nickel - Brass -
RS-stocknr. 135-4438
Fabrikantnummer1-66103-8
FabrikantTE Connectivity
294,61 €
1 Box of 1000
Box(es)
Male 16 24 → 20 AWG Crimp Type III+ CPC Connectors, G Series Connectors, M Series Connectors - - 27.48mm - Tin over Nickel - Brass -
RS-stocknr. 238-094
Fabrikantnummer1-66103-8
FabrikantTE Connectivity
0,489 €
Each (In a Pack of 10)
Aantal stuks
Male 16 24 → 20 AWG Crimp Type III+ CPC Connectors, G Series Connectors, M Series Connectors - - 27.48mm - Tin over Nickel - Brass -
RS-stocknr. 135-4467
Fabrikantnummer66103-4
FabrikantTE Connectivity
471,78 €
1 Box of 1000
Box(es)
Male 16 24 → 20 AWG Crimp Type III+ - - 160A 27.48mm - Gold over Nickel 250 V ac Brass -
RS-stocknr. 372-850
Fabrikantnummer66103-4
FabrikantTE Connectivity
0,717 €
Each (In a Pack of 10)
Aantal stuks
Male 16 24 → 20 AWG Crimp Type III+ - - 13A 27.48mm - Gold over Nickel 250 V ac Brass -
RS-stocknr. 238-117
Fabrikantnummer1-66105-9
FabrikantTE Connectivity
0,395 €
Each (In a Pack of 10)
Aantal stuks
Female 16 24 → 20 AWG Crimp Type III+ Type III + Series Connectors Signal - - - Tin over Nickel - Brass -
RS-stocknr. 238-123
Fabrikantnummer1-66101-9
FabrikantTE Connectivity
0,521 €
Each (In a Pack of 10)
Aantal stuks
Female 16 18 → 16 AWG Crimp Type III+ Type III + Series Connectors Signal - - - Tin over Nickel - Brass -
RS-stocknr. 190-3727
Fabrikantnummer1-66100-9
FabrikantTE Connectivity
895,78 €
1 Pack of 4000
Pack(s)
Female 16 18 → 16 AWG Crimp Type III+ - Signal - - - Tin - Brass -
RS-stocknr. 135-4440
Fabrikantnummer1-66105-9
FabrikantTE Connectivity
265,75 €
1 Box of 1000
Box(es)
Female 16 24 → 20 AWG Crimp Type III+ Type III+ Series Connectors Signal - - - Tin over Nickel - Brass -
RS-stocknr. 170-9390
Fabrikantnummer1-66101-9
FabrikantTE Connectivity
338,41 €
1 Box of 1000
Box(es)
Female 16 18 → 16 AWG Crimp Type III+ Type III + Series Connectors Signal - - - Tin over Nickel - Brass -
RS-stocknr. 679-4990
Fabrikantnummer1-66100-9
FabrikantTE Connectivity
0,449 €
Each (In a Pack of 10)
Aantal stuks
Female 16 18 → 16 AWG Crimp Type III+ - Signal - - - Tin - Brass -
RS-stocknr. 160-0976
Fabrikantnummer163084-1
FabrikantTE Connectivity
0,926 €
Each (In a Pack of 50)
Aantal stuks
Female 16 18 → 15 AWG Crimp Type III + Type III + Series Connectors Signal - 21mm - Tin - Brass -
RS-stocknr. 782-1337
Fabrikantnummer66103-3
FabrikantTE Connectivity
0,64 €
Each (In a Pack of 10)
Aantal stuks
Male 16 24 → 20 AWG Crimp Multimate III+ CPC Connectors, G Series Connectors, M Series Connectors - 13A - - Gold - Brass -
RS-stocknr. 135-4643
Fabrikantnummer163084-1
FabrikantTE Connectivity
0,594 €
Each (In a Bag of 200)
Aantal stuks
Female 16 18 15 AWG Crimp - - Signal - 21mm - Tin - Brass -