Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
Lees meer Lees minder

Filters

1 - 20 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
RS-stocknr. 755-3860
Fabrikantnummer09670008476
FabrikantHARTING
1,001 €
Each (In a Bag of 25)
Aantal stuks
Female 1.8mm 24 → 20 AWG Crimp D-Sub Standard D-Sub Connector Signal - 13.6mm - Gold over Nickel - Nickel -
RS-stocknr. 755-3863
Fabrikantnummer09670005476
FabrikantHARTING
1,001 €
Each (In a Bag of 25)
Aantal stuks
Female 1.8mm 26 → 22 AWG Crimp D-Sub Standard D-Sub Connector Signal - 13.6mm - Gold over Nickel - Nickel -
RS-stocknr. 755-3854
Fabrikantnummer09670005576
FabrikantHARTING
0,601 €
Each (In a Bag of 25)
Aantal stuks
Male 1.04mm 26 → 22 AWG Crimp D-Sub Standard D-Sub Connector Signal - 14.2mm - Gold over Nickel - Nickel -
RS-stocknr. 755-3845
Fabrikantnummer09670008576
FabrikantHARTING
0,601 €
Each (In a Bag of 25)
Aantal stuks
Male 1.04mm 24 → 20 AWG Crimp D-Sub Standard D-Sub Connector Signal - 14.2mm - Gold over Nickel - Nickel -
RS-stocknr. 126-2317
Fabrikantnummer21011009020
FabrikantHARTING
1,436 €
Each (In a Pack of 10)
Aantal stuks
Male 0.8mm 26 → 22 AWG Crimp M12 M12 Push Pull Connector - - 14.8mm - - - Copper Alloy -
RS-stocknr. 190-3362
Fabrikantnummer21011009020
FabrikantHARTING
1,119 €
Each (In a Pack of 100)
Aantal stuks
Male 0.8mm 26 → 22 AWG Crimp M12 M12 Push Pull Connector - - 14.8mm - - - Copper Alloy -
RS-stocknr. 713-8887
Fabrikantnummer21011009014
FabrikantHARTING
1,23 €
Each (In a Pack of 10)
Aantal stuks
- - - - - Har-Speed M12 Connectors Signal - - - - - - -
RS-stocknr. 190-3371
Fabrikantnummer21011009014
FabrikantHARTING
0,958 €
Each (In a Pack of 100)
Aantal stuks
- - - - - Har-Speed M12 Connectors Signal - - - - - - -
RS-stocknr. 172-1031
Fabrikantnummer210 110 090 25
FabrikantHARTING
1,165 €
Each (In a Pack of 100)
Aantal stuks
Female M12 26 → 22 AWG Crimp - Circular Connectors Turned - 16.5mm - Gold, Nickel, Nickel Phosphorus - Copper Alloy -
RS-stocknr. 190-3384
Fabrikantnummer09670003476
FabrikantHARTING
0,98 €
Each (In a Bag of 100)
Aantal stuks
Female 1.8mm 22 → 18 AWG Crimp D-Sub Standard D-Sub Connector Signal - 13.6mm - Gold over Nickel - Nickel -
RS-stocknr. 123-5667
Fabrikantnummer21011009930
FabrikantHARTING
2,081 €
Each (In a Pack of 10)
Aantal stuks
Male - 14 AWG Crimp - M12 Connector - - 24.8mm - Gold - Copper -
RS-stocknr. 172-1037
Fabrikantnummer210 110 090 25
FabrikantHARTING
1,553 €
Each (In a Pack of 10)
Aantal stuks
Female M12 26 → 22 AWG Crimp - Circular Connectors Turned - 16.5mm - Gold, Nickel, Nickel Phosphorus - Copper Alloy -
RS-stocknr. 172-1029
Fabrikantnummer210 110 090 21
FabrikantHARTING
1,307 €
Each (In a Pack of 100)
Aantal stuks
Female - 23 → 26 AWG Crimp - Circular Connectors Turned - 12.7mm - Gold, Nickel, Nickel Phosphorus - Copper Alloy -
RS-stocknr. 123-5669
Fabrikantnummer21011009932
FabrikantHARTING
1,804 €
Each (In a Pack of 10)
Aantal stuks
Female - 20 AWG Crimp - M12 Connector - - 23.2mm - Gold - Copper -
RS-stocknr. 123-5671
Fabrikantnummer21011009934
FabrikantHARTING
1,434 €
Each (In a Pack of 10)
Aantal stuks
Female - 14 AWG Crimp - M12 Connector - - 23.2mm - Gold - Copper -
RS-stocknr. 755-3867
Fabrikantnummer09670007476
FabrikantHARTING
1,001 €
Each (In a Bag of 25)
Aantal stuks
Female 1.8mm 28 → 24 AWG Crimp D-Sub Standard D-Sub Connector Signal - 13.6mm - Gold over Nickel - Nickel -
RS-stocknr. 190-3383
Fabrikantnummer09670008576
FabrikantHARTING
0,512 €
Each (In a Bag of 100)
Aantal stuks
Male 1.04mm 24 → 20 AWG Crimp D-Sub Standard D-Sub Connector Signal - 14.2mm - Gold over Nickel - Nickel -
RS-stocknr. 190-3385
Fabrikantnummer09670005576
FabrikantHARTING
0,561 €
Each (In a Bag of 100)
Aantal stuks
Male 1.04mm 26 → 22 AWG Crimp D-Sub Standard D-Sub Connector Signal - 14.2mm - Gold over Nickel - Nickel -
RS-stocknr. 190-3387
Fabrikantnummer09670008476
FabrikantHARTING
0,888 €
Each (In a Bag of 100)
Aantal stuks
Female 1.8mm 24 → 20 AWG Crimp D-Sub Standard D-Sub Connector Signal - 13.6mm - Gold over Nickel - Nickel -
RS-stocknr. 190-3381
Fabrikantnummer09670003576
FabrikantHARTING
0,50 €
Each (In a Bag of 100)
Aantal stuks
Male 1.04mm 22 → 18 AWG Crimp D-Sub Standard D-Sub Connector Signal - 14.2mm - Gold over Nickel - Nickel -