Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
Lees meer Lees minder

Filters

1 - 20 van 44 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
RS-stocknr. 240-8614
FabrikantnummerVN02-016-0002(1)
14,84 €
1 Bag of 25
Bag(s)
Female 1.6mm 20 → 16 AWG Crimp Eco-Mate C16-3 Series Plastic Circular Connectors - - 25mm - Silver - Bronze -
RS-stocknr. 103-982
FabrikantnummerVN01 016 0004 1
11,86 €
1 Bag of 25
Bag(s)
Male - 20 → 16 AWG Crimp Eco-Mate Ecomate Series Circular Connectors Signal - - - Silver - - 5mΩ
RS-stocknr. 190-2337
FabrikantnummerSC000035
1,04 €
Each (In a Pack of 500)
Aantal stuks
Male - - Crimp M23 A M23 Connectors - - - - Gold - Brass -
RS-stocknr. 514-9087
FabrikantnummerVN02-015-0046(1)
21,53 €
1 Bag of 25
Bag(s)
Female 20 22 → 20 AWG Crimp Eco-Mate C16-3 Series Plastic Circular Connectors Signal - - - Silver - Brass 5mΩ
RS-stocknr. 240-8557
FabrikantnummerVN01-015-0046(1)
11,40 €
1 Bag of 25
Bag(s)
Male 20 22 → 20 AWG Crimp Eco-Mate C16-3 Series Plastic Circular Connectors Signal - - - Silver - Brass 5mΩ
RS-stocknr. 240-8585
FabrikantnummerVN02-016-0003(1)
11,99 €
1 Bag of 25
Bag(s)
Female 1.6mm 26 → 20 AWG Crimp Eco-Mate C16-3 Series Plastic Circular Connectors - - - - Silver - Brass -
RS-stocknr. 696-4461
FabrikantnummerSC000035
1,086 €
Each (In a Pack of 5)
Aantal stuks
Male - - Crimp M23 A M23 Connectors - - - - Gold - Brass -
RS-stocknr. 696-4468
FabrikantnummerSC000044
1,028 €
Each (In a Pack of 5)
Aantal stuks
Female - - Crimp M23 A M23 Connectors - - - - Gold - Brass -
RS-stocknr. 190-2339
FabrikantnummerSC000044
1,075 €
Each (In a Pack of 500)
Aantal stuks
Female - - Crimp M23 A M23 Connectors - - - - Gold - Brass -
RS-stocknr. 190-2335
FabrikantnummerSC000014
1,03 €
Each (In a Pack of 200)
Aantal stuks
Female - - Crimp M23 B M23 Connectors - - - - Gold - Brass -
RS-stocknr. 696-4464
FabrikantnummerSC000036
0,862 €
Each (In a Pack of 5)
Aantal stuks
Male - - Crimp M23 B M23 Connectors - - - - Gold - Brass -
RS-stocknr. 696-4452
FabrikantnummerSC000014
1,428 €
Each (In a Pack of 5)
Aantal stuks
Female - - Crimp M23 B M23 Connectors - - - - Gold - Brass -
RS-stocknr. 190-2338
FabrikantnummerSC000036
1,018 €
Each (In a Pack of 200)
Aantal stuks
Male - - Crimp M23 B M23 Connectors - - - - Gold - Brass -
RS-stocknr. 190-2341
FabrikantnummerSC000040
0,716 €
Each (In a Pack of 200)
Aantal stuks
Male - - Crimp M23 B M23 Connectors - - - - Gold - Brass -
RS-stocknr. 190-2342
FabrikantnummerSC000041
1,765 €
Each (In a Pack of 100)
Aantal stuks
Male - - Crimp M23 B M23 Connectors - - - - Gold - Brass -
RS-stocknr. 204-4108
FabrikantnummerMS20M23F
0,802 €
Each (In a Bag of 500)
Aantal stuks
Female 16 20 → 22 Crimp MS20M23xx MP20M23XX - 13A - - - - - -
RS-stocknr. 240-8591
FabrikantnummerVN01-016-0002(1)
10,44 €
1 Bag of 25
Bag(s)
Male 1.6mm 20 → 16 AWG Crimp Eco-Mate C16-3 Series Plastic Circular Connectors - - - - Silver - Brass -
RS-stocknr. 240-8620
FabrikantnummerVN01-025-0001(101)
8,98 €
1 Bag of 25
Bag(s)
Male 16 20 → 16 AWG Crimp Eco-Mate C16-3 Series Plastic Circular Connectors - - - - Silver - Brass -
RS-stocknr. 204-4123
FabrikantnummerMP20W23F
0,717 €
Each (In a Bag of 500)
Aantal stuks
Male 20 22 → 20 Crimp MS20W23xx Male connectors using #20 contacts - 7.5A - - - - - -
RS-stocknr. 190-2336
FabrikantnummerSC000013
1,05 €
Each (In a Pack of 500)
Aantal stuks
Female - - Crimp M23 A M23 Connectors - - - - Gold - Brass -