Automotive Connectors

Electrical connectors used in the automotive industry have to be tough and reliable. They are often placed in parts of an vehicle that are open to the elements, meaning they must be provide protection against dust ingress and moisture. They may also have a good degree of heat resistance. Due to the movement and vibrations within a vehicle, the connectors will often have secure locking systems built into the plug and socket to prevent unwanted disconnect.


Types of Automotive Connector



  • Terminals are used to provide connection to a PCB. Wire terminals eliminate the need for soldering.

  • Board-to-Board connectors connect two PCBs together.

  • Wire-to-wire connectors connect two wires which have already been terminated, for example a crimp termination with a Ring Terminal.

  • Connector housings are available to surround and protect connections between wires, connectors and PCBs. They provide protection from the elements or may feature a secondary locking mechanism.

  • General automotive connectors can be used in power and battery applications, for example with caravaning or cigarette lighters.


Where can I use Automotive Connectors?


Automotive connectors are available for a range of applications. This includes creating protective cable-to-cable connections, or providing multiple sockets from the single traditional cigarette lighter.


Our range of automotive connectors contains various connector kits to suit a broad range of requirements within the automotive industry, as well as relevant accessories such as insertion and extraction tools. This rugged range of automotive connectors can be used with most automotive wiring harnesses, including motorcycles, cars, caravans or any number of automotive applications with some more specific application needs such as in the motocross and boating industries.


...
Lees meer Lees minder

Filters

1 - 20 van 36 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Type Gender Number of Rows Current Rating Mounting Type Series Colour IP Rating Termination Method Diameter Height Width Depth
RS-stocknr. 731-9064
FabrikantnummerMX44004NF1
FabrikantJAE
5,974 €
Each (In a Pack of 5)
Aantal stuks
4 Header Male 1 3A Through Hole MX44 Black - Solder - 11.8mm 14.7mm 23.3mm
RS-stocknr. 690-9824
FabrikantnummerIL-AG5-6S-S3C1
FabrikantJAE
0,31 €
Each
Aantal stuks
6 Socket Housing Female 1 3A Cable Mount IL-AG5 Green - - - 12.8mm 18.6mm 24.6mm
RS-stocknr. 731-9020
FabrikantnummerMX23A40SF1
FabrikantJAE
17,54 €
Each
Aantal stuks
40 Automotive Connector Female 2 3A Cable Mount MX23A Black - - - 23.2mm 64.1mm 31.2mm
RS-stocknr. 690-9877
FabrikantnummerMX34012SF1
FabrikantJAE
2,31 €
Each
Aantal stuks
12 Socket Housing Female 2 3A Cable Mount MX34 Grey - - - 14mm 16.3mm 21.3mm
RS-stocknr. 690-9805
FabrikantnummerIL-AG5-14S-D3C1-A
FabrikantJAE
2,26 €
Each
Aantal stuks
14 Automotive connector housing Female 2 3A Cable Mount IL-AG5 Green - - - 16.6mm 26.7mm 24.6mm
RS-stocknr. 690-9874
FabrikantnummerMX34016SF1
FabrikantJAE
2,26 €
Each
Aantal stuks
16 Socket Housing Female 2 3A Cable Mount MX34 Grey - - - 14mm 20.7mm 21.3mm
RS-stocknr. 663-3619
FabrikantnummerMX19002S51
FabrikantJAE
1,288 €
Each (In a Pack of 5)
Aantal stuks
2 Automotive connector housing Female 1 5A - MX19 Black - - - 9.25mm 9.8mm 14.1mm
RS-stocknr. 690-9859
FabrikantnummerMX34032SF1
FabrikantJAE
0,87 €
Each
Aantal stuks
32 Socket Housing Female 2 3A Cable Mount MX34 Grey - - - 14mm 38.3mm 21.3mm
RS-stocknr. 690-8941
FabrikantnummerMX34028UF2
FabrikantJAE
2,51 €
Each
Aantal stuks
28 Header Male 2 3A Through Hole MX34 Grey - Solder - 9.7mm 42.7mm 23.7mm
RS-stocknr. 663-3621
FabrikantnummerMX19004S51
FabrikantJAE
1,416 €
Each (In a Pack of 5)
Aantal stuks
4 Automotive connector housing Female 1 5A - MX19 Black - - - 8.85mm - 14.1mm
RS-stocknr. 731-9039
FabrikantnummerMX34R12VF1
FabrikantJAE
1,29 €
Each
Aantal stuks
12 Header Male - 3A Surface Mount MX34 - - - - 15.2mm 16.3mm 21.3mm
RS-stocknr. 731-9011
FabrikantnummerMX23A40NF1
FabrikantJAE
18,18 €
Each
Aantal stuks
40 Header Male 2 3A Through Hole MX23A Black - Solder - 16.4mm 65.5mm 33.3mm
RS-stocknr. 731-9058
FabrikantnummerMX44002NF1
FabrikantJAE
4,106 €
Each (In a Pack of 5)
Aantal stuks
2 Header Male 1 3A Through Hole MX44 Black - Solder - 11.8mm 8.2mm 23.3mm
RS-stocknr. 690-9809
FabrikantnummerIL-AG5-16S-D3C1-A
FabrikantJAE
0,99 €
Each
Aantal stuks
16 Automotive connector housing Female 2 3A Cable Mount IL-AG5 Green - - - 16.6mm 29.2mm 24.6mm
RS-stocknr. 690-9855
FabrikantnummerMX34036SF1
FabrikantJAE
1,01 €
Each
Aantal stuks
36 Socket Housing Female 2 3A Cable Mount MX34 Grey - - - 14mm 42.7mm 21.3mm
RS-stocknr. 690-9818
FabrikantnummerIL-AG5-22S-D3C1
FabrikantJAE
1,77 €
Each
Aantal stuks
22 Socket Housing Female 2 3A Cable Mount IL-AG5 Yellow - - - 16.6mm 36.7mm 24.6mm
RS-stocknr. 632-4021
FabrikantnummerIL-AG5-22P-D3C1
FabrikantJAE
2,296 €
Each (In a Pack of 5)
Aantal stuks
22 Automotive connector housing Male 4 3A Cable Mount - Green - - - - 42.3mm 34.8mm
RS-stocknr. 690-9849
FabrikantnummerIL-AG5-7P-S3C1
FabrikantJAE
2,11 €
Each
Aantal stuks
7 Socket Housing Female 1 3A Cable Mount IL-AG5 Yellow - - - 22.3mm 23.3mm 34.8mm
RS-stocknr. 727-5753
FabrikantnummerIL-AG5-10S-S3C1
FabrikantJAE
2,60 €
Each
Aantal stuks
10 Socket Housing Female 1 3A Cable Mount IL-AG5 Yellow - - - 12.8mm 28.6mm 24.6mm
RS-stocknr. 690-9821
FabrikantnummerIL-AG5-22SK-D3C1-LB
FabrikantJAE
1,13 €
Each
Aantal stuks
22 Automotive connector housing Female 1 3A Cable Mount IL-AG5 Blue - - - 12.8mm 36.7mm 24.6mm