Rubber Grommets

Grommets, sometimes referred to as edging, are pieces of plastic or rubber which cover an edge for functional or aesthetic purposes. Grommets are commonly used in electrical installations, for example, metal back boxes. They are used when wires need to pass through a panel, or where edges need smoothing.
What are they made from?
Most grommets are made from either plastic, rubber or Nylon. PVC is a popular material as it is strong and durable. Most cable grommets are black but there are other colours available, such as clear or grey.

What types of cable grommet are there?
• Round/Oval Grommets fit inside of holes that are cut into panels. They are often used to protect cables from sharp cut edges or to provide strain relief for the cable. When a hole is cut into a panel, it can often leave a sharp edge. The grommet not only makes it look better but also acts as a bumper for cables and wire than pass through. Most round/oval grommets fit by pushing or snapping into place.
• Grommet strips are strips of material that sit over the edge of a panel. They are designed to improve the appearance or to protect the edge. Grommet strips are available in various lengths which are often able to be cut to size. There are heat-activated adhesive strips available too.
• Blind/Blanking grommets are the same as round grommets however they do not have a hole in the middle. They are often used to fill holes that are not currently in use to prevent dust from getting in. Some blanking grommets have a small hole in them. These are referred to as diaphragm grommets. The hole sits snug around the wire to protect it from the surrounding area and to prevent dust from passing through to the electrics behind it.
How to choose a grommet:
If you are looking for round grommets, you need to consider the panel and the hole it is to sit in. The grommet needs to match the same size as the panel hole diameter and the thickness of the panel. The inner hole diameter also needs to meet your specification of how large the wires that pass through will be. Most measurements for grommets are given in millimetres (mm).
If you are considering a grommet strip/edging, the strip needs to fit over the width of the edge of the panel. You also need to ensure that the strip is long enough to cover your desired edge. Most strips can be cut down to size if required.

...
Lees meer Lees minder

Filters

61 - 80 van 244 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Grommet Type Minimum Panel Thickness Minimum Cable Diameter Maximum Cable Diameter Panel Hole Diameter Material Colour Grommet Strip Length Minimum Operating Temperature Maximum Operating Temperature Series Standards Met Maximum Panel Thickness
RS-stocknr. 136-6014
Fabrikantnummer02520146010
FabrikantSES Sterling
14,33 €
1 Bag of 100
Bag(s)
Round - - 6mm 12mm Polychloroprene Black - -30°C +90°C HELAVIA - 2mm
RS-stocknr. 136-6402
FabrikantRS PRO
25,66 €
1 Bag of 100
Bag(s)
Round - - 9mm 20mm Polychloroprene Black - -30°C +90°C HELAVIA - 1.5mm
RS-stocknr. 136-6115
Fabrikantnummer02520038010
FabrikantSES Sterling
14,87 €
1 Bag of 100
Bag(s)
Round - - 9mm 11mm Polychloroprene Black - -30°C +90°C HELAVIA - 2mm
RS-stocknr. 241-4580
FabrikantRS PRO
11,96 €
1 Box of 100
Box(es)
Round - - 8mm 12mm PVC Black - - - - - 3mm
RS-stocknr. 124-4446
Fabrikantnummer02580355010
FabrikantSES Sterling
63,37 €
1 Bag of 100
Bag(s)
Round - 1mm 21mm 28mm Polychloroprene Black - -30°C +90°C DG - 2mm
RS-stocknr. 136-6884
Fabrikantnummer01070012010
FabrikantSES Sterling
6,93 €
1 Bag of 100
Bag(s)
Round - - 5mm 8mm PVC Black - -30°C +70°C PLIO - 2mm
RS-stocknr. 187-9677
Fabrikantnummer632-02130 HV2213-PVC-FR-BK (2000)
FabrikantHellermannTyton
9,47 €
1 Bag of 100
Bag(s)
Round - - 3.5mm 6mm PVC Black - -30°C +60°C HV - 20mm
RS-stocknr. 136-6137
Fabrikantnummer02520046010
FabrikantSES Sterling
18,18 €
1 Bag of 100
Bag(s)
Round - - 9.5mm 13mm Polychloroprene Black - -30°C +90°C HELAVIA - 1.5mm
RS-stocknr. 666-4613
FabrikantRS PRO
8,44 €
1 Bag of 100
Bag(s)
Round - - 15.5mm 19.6mm PVC Black - - - - - 1.7mm
RS-stocknr. 124-4442
Fabrikantnummer02580351010
FabrikantSES Sterling
21,00 €
1 Bag of 100
Bag(s)
Round - 1mm 9mm 15.5mm Polychloroprene Black - -30°C +90°C DG - 2mm
RS-stocknr. 865-9723
FabrikantRS PRO
10,08 €
Each
Aantal stuks
Grommet Strip 1mm 0.6mm 1.2mm - Polyethylene Natural 10m - - - - 2mm
RS-stocknr. 124-4451
Fabrikantnummer02580015010
FabrikantSES Sterling
45,20 €
1 Bag of 50
Bag(s)
Round - 1mm 31mm 40mm Polychloroprene Black - -30°C +90°C DG - 2.5mm
RS-stocknr. 401-927
FabrikantnummerDG-19427
FabrikantRichco
0,679 €
Each (In a Pack of 50)
Aantal stuks
Round - - 12.5mm 16mm PVC Black - -30°C +70°C DG - 2.4mm
RS-stocknr. 187-9087
Fabrikantnummer251-30109 G51TA-PTFE-NA
FabrikantHellermannTyton
83,23 €
1 Reel of 3 Metre(s)
Reel(s)
Grommet Strip - - - - PTFE Natural 3m -60°C +260°C - - 1.5mm
RS-stocknr. 742-7516
FabrikantnummerCLIXX M20/G
FabrikantWISKA
0,272 €
Each (In a Bag of 10)
Aantal stuks
Round 0.8mm 6mm 13mm 20mm Polypropylene, Thermoplastic Grey - -40°C +65°C CLIXX - 3.5mm
RS-stocknr. 401-917
FabrikantnummerDG-10806
FabrikantRichco
0,752 €
Each (In a Pack of 50)
Aantal stuks
Round - - 25.5mm 25.5mm PVC Black - -30°C +70°C DG - 2.4mm
RS-stocknr. 666-4607
FabrikantRS PRO
6,67 €
1 Bag of 100
Bag(s)
Round - - 15.5mm 20mm PVC Black - - - - - 1.7mm
RS-stocknr. 136-7045
Fabrikantnummer01070024010
FabrikantSES Sterling
13,28 €
1 Bag of 100
Bag(s)
Round - - 7mm 14mm PVC Black - -30°C +70°C PLIO - 3mm
RS-stocknr. 187-9532
Fabrikantnummer633-02100 HV1210-PVC-FR-BK (1000)
FabrikantHellermannTyton
13,37 €
1 Bag of 100
Bag(s)
Round - - 6mm 9mm PVC Black - -30°C +60°C HV - 2mm
RS-stocknr. 742-7500
FabrikantnummerCLIXX M16/B
FabrikantWISKA
0,369 €
Each (In a Bag of 10)
Aantal stuks
Round 0.8mm 4mm 10mm 16mm Polypropylene, Thermoplastic Black - -40°C +65°C CLIXX - 3.5mm