Cable Conduit Fittings

Cable conduit fittings are small devices used to connect cable conduits together or to other devices like electrical boxes, enclosures or electrical devices. Cable conduits are tubes used to protect and route electrical wiring.

Cable conduit fitting features and applications

Cable conduit fittings are made from strong, durable materials such as stainless steel, nylon and brass. Hard wearing and long lasting, they're ideal for when you need to run cables underground, through walls or for protection when cables are run out in the open.

Cable conduit fittings are used in nearly every residential and commercial establishment, especially for wiring that is either exposed, or fitted outdoors.

Types of cable conduit fittings

Choose from a range of sizes depending on the size of your cable conduits. You can also select from a vareity of types including:

  • Curved connectors to tackle changes in the direction of a conduit
  • Straight couplings for securely linking together lengths of conduit
  • Bushings which are installed on the inside of the boxes and threaded into the conduit end

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fitting Type Nominal Size Material Thread Size Colour Finish IP Rating Minimum Operating Temperature Maximum Operating Temperature For Use With Hazard Area Zone Hazardous Area Approval Hazardous Area Certification Series
RS-stocknr. 840-6207
Fabrikantnummer063872
FabrikantLegrand
16,16 €
1 Pack of 10
Pack(s)
- - - - - - - - - - - - - -
RS-stocknr. 840-6201
Fabrikantnummer063873
FabrikantLegrand
17,76 €
1 Pack of 10
Pack(s)
- - - - - - - - - - - - - -
RS-stocknr. 755-8871
Fabrikantnummer0 636 37
FabrikantLegrand
10,24 €
Each
Aantal stuks
Straight 19mm Brass - - Nickel Plated IP65 -20°C +80°C - - - - -