Cable Conduit Fittings

Cable conduit fittings are small devices used to connect cable conduits together or to other devices like electrical boxes, enclosures or electrical devices. Cable conduits are tubes used to protect and route electrical wiring.

Cable conduit fitting features and applications

Cable conduit fittings are made from strong, durable materials such as stainless steel, nylon and brass. Hard wearing and long lasting, they're ideal for when you need to run cables underground, through walls or for protection when cables are run out in the open.

Cable conduit fittings are used in nearly every residential and commercial establishment, especially for wiring that is either exposed, or fitted outdoors.

Types of cable conduit fittings

Choose from a range of sizes depending on the size of your cable conduits. You can also select from a vareity of types including:

  • Curved connectors to tackle changes in the direction of a conduit
  • Straight couplings for securely linking together lengths of conduit
  • Bushings which are installed on the inside of the boxes and threaded into the conduit end

...
Lees meer Lees minder

Filters

1 - 20 van 844 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fitting Type Nominal Size Material Thread Size Colour Finish IP Rating Series Standards Met
RS-stocknr. 260-8016
FabrikantnummerBVNV-M329
FabrikantPMA
8,928 €
Each (In a Pack of 4)
Aantal stuks
Straight 29mm PA 6 M32 Black Black IP68 - -
RS-stocknr. 123-816
FabrikantnummerSPL32/M32/M X 10
FabrikantAdaptaflex
11,714 €
Each (In a Pack of 10)
Aantal stuks
Swivel 32mm Brass M32 Silver Nickel Plated IP66, IP67, IP68, IP69K - -
RS-stocknr. 776-2184
FabrikantnummerBVTD-121212GT
FabrikantPMA
5,75 €
Each (In a Pack of 2)
Aantal stuks
T Piece 16mm PA 6 - - Natural IP66 - -
RS-stocknr. 872-2165
FabrikantnummerFPA28-M32B
FabrikantFlexicon
2,379 €
Each (In a Pack of 10)
Aantal stuks
Straight 28mm Nylon M32 - Black IP66 FPA BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed
RS-stocknr. 321-916
FabrikantnummerALND-M207
FabrikantPMA
1,858 €
Each (In a Pack of 4)
Aantal stuks
Straight 20mm PA 6 M20 Black Black IP66 - -
RS-stocknr. 599-910
FabrikantnummerAL28/M25/A/BL
FabrikantAdaptaflex
3,112 €
Each (In a Pack of 5)
Aantal stuks
Straight 28mm Nylon 66 M25 Black Black IP66 - -
RS-stocknr. 872-6028
FabrikantnummerFSU32-M32-C-S
FabrikantFlexicon
25,19 €
Each (In a Pack of 2)
Aantal stuks
Straight, Swivel 32mm Brass M32 - Nickel Plated IP65 FSU BS EN IEC 61386, CE Compliant, Rail Accreditation, REACH Compliant, RoHS Compliant
RS-stocknr. 260-8050
FabrikantnummerBVWV-M508
FabrikantPMA
29,18 €
Each (In a Pack of 2)
Aantal stuks
90° Elbow 48mm PA 6 M50 Black - IP68 - -
RS-stocknr. 872-2272
FabrikantnummerFCL21B
FabrikantFlexicon
0,449 €
Each (In a Pack of 10)
Aantal stuks
Conduit Clip 21mm Nylon - - Black - FCL CE Compliant, Rail Accreditation, RoHS Compliant
RS-stocknr. 260-8038
FabrikantnummerBVNV-M207
FabrikantPMA
3,215 €
Each (In a Pack of 4)
Aantal stuks
Straight 17mm PA 6 M20 Black Black IP68 - -
RS-stocknr. 872-2149
FabrikantnummerFPA16-M20B
FabrikantFlexicon
1,98 €
Each (In a Pack of 10)
Aantal stuks
Straight 16mm Nylon M20 - Black IP66 FPA BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed
RS-stocknr. 872-2152
FabrikantnummerFPA20-M20B
FabrikantFlexicon
1,564 €
Each (In a Pack of 10)
Aantal stuks
Straight 20mm Nylon M20 - Black IP66 FPA BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed
RS-stocknr. 872-2357
FabrikantnummerFU20-M20-M
FabrikantFlexicon
2,763 €
Each (In a Pack of 10)
Aantal stuks
Fixed External 20mm Brass M20 - Nickel Plated IP40 FU BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant
RS-stocknr. 872-2228
FabrikantnummerFPAX28-M32B
FabrikantFlexicon
4,259 €
Each (In a Pack of 10)
Aantal stuks
Straight 28mm Nylon M32 - Black IP66, IP67, IP68, IP69 FPAX BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed
RS-stocknr. 186-5123
FabrikantnummerAL16/M16/A/BL
FabrikantAdaptaflex
2,00 €
Each (In a Pack of 5)
Aantal stuks
Straight 16mm Nylon 66 M16 Black Black IP66 - -
RS-stocknr. 314-8515
FabrikantnummerRKS-12
FabrikantPMA
1,429 €
Each (In a Pack of 10)
Aantal stuks
Terminal Sleeve 12 PA 6 - Black - - - -
RS-stocknr. 776-2196
FabrikantnummerBVTD-171717GT
FabrikantPMA
7,105 €
Each (In a Pack of 2)
Aantal stuks
T Piece 17mm PA 6 - - Natural IP66 - -
RS-stocknr. 260-8000
FabrikantnummerBVNV-M406
FabrikantPMA
15,035 €
Each (In a Pack of 2)
Aantal stuks
Straight 36mm PA 6 M40 Black Black IP68 - -
RS-stocknr. 400-8238
FabrikantnummerSP20/PG13/M
FabrikantAdaptaflex
6,514 €
Each (In a Pack of 10)
Aantal stuks
Swivel 20mm Brass PG16 Silver Nickel Plated IP65 - -
RS-stocknr. 872-2196
FabrikantnummerFPA67-M63B
FabrikantFlexicon
21,32 €
Each
Aantal stuks
Straight 67mm Nylon M63 - Black IP66 FPA BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed