Linear Guide Rails

A linear guide rail is a fixed beam cut to length, along which any number of items can move freely using linear movement, depending on the load needed and the configuration of the fixture. The carriage which sits on the linear rail, contains the linear bearings which provide contact points between the two. Linear rails are typically used on doors, machine guarding and seating.

Types of linear guides

Guides with plain motion

Plain bearings are the simplest type of linear guides, with their straightforward construction and easy installation process. There are several types, including boxway and dovetail, both of which can carry high loads.

Guides with rolling motion

Rolling linear guides incorporate balls or rollers between two bearing surfaces. They can be recirculating or non-recirculating: recirculating designs have ongoing motion along the rail and so can continue to roll for an infinite distance, while non-recirculating designs are limited by the length of the bearing.

Types of rails

There are various different types of linear rail, ranging from 'V'-shaped steel rails through to compact shaft raceways and flexible options made from stainless steel and aluminium.


...
Lees meer Lees minder

Filters

1 - 20 van 34 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Rail Width Rail Length Material Dynamic Load Rating Static Load Rating
RS-stocknr. 409-674
FabrikantnummerR987261837
FabrikantBosch Rexroth
126,44 €
Each
Aantal stuks
R0445 9mm 400mm Steel - -
RS-stocknr. 409-678
FabrikantnummerR987261824
FabrikantBosch Rexroth
246,48 €
Each
Aantal stuks
R0445 15mm 600mm Steel - -
RS-stocknr. 409-555
FabrikantnummerR987261844
FabrikantBosch Rexroth
480,33 €
Each
Aantal stuks
R1605 20mm 1240mm Steel 18800N 24400N
RS-stocknr. 409-539
FabrikantnummerR987261842
FabrikantBosch Rexroth
193,38 €
Each
Aantal stuks
R1605 20mm 400mm Steel 18800N 24400N
RS-stocknr. 409-713
FabrikantnummerR987261821
FabrikantBosch Rexroth
108,92 €
Each
Aantal stuks
R0445 15mm 200mm Steel - -
RS-stocknr. 409-583
FabrikantnummerR987261834
FabrikantBosch Rexroth
78,96 €
Each
Aantal stuks
R0445 9mm 200mm Steel - -
RS-stocknr. 409-527
FabrikantnummerR160570431,440 MM
FabrikantBosch Rexroth
210,19 €
Each
Aantal stuks
R1605 28mm 440mm Steel 31700N 41300N
RS-stocknr. 409-549
FabrikantnummerR987261869
FabrikantBosch Rexroth
516,77 €
Each
Aantal stuks
R1605 28mm 1240mm Steel 31700N 41300N
RS-stocknr. 409-545
FabrikantnummerR987261843
FabrikantBosch Rexroth
264,15 €
Each
Aantal stuks
R1605 20mm 640mm Steel 18800N 24400N
RS-stocknr. 409-684
FabrikantnummerR987261838
FabrikantBosch Rexroth
90,04 €
Each
Aantal stuks
R1605 15mm 160mm Steel 7800N 13500N
RS-stocknr. 409-573
FabrikantnummerR044520431,990 MM
FabrikantBosch Rexroth
307,80 €
Each
Aantal stuks
R0445 12mm 990mm Steel - -
RS-stocknr. 161-2557
FabrikantnummerR204520431, 340 MM
FabrikantBosch Rexroth
216,85 €
Each
Aantal stuks
R2045 23mm 340mm Steel - -
RS-stocknr. 409-561
FabrikantnummerR987261828
FabrikantBosch Rexroth
82,94 €
Each
Aantal stuks
R0445 12mm 200mm Steel - -
RS-stocknr. 161-2558
FabrikantnummerR204520431, 820 MM
FabrikantBosch Rexroth
488,13 €
Each
Aantal stuks
R2045 23mm 820mm Steel - -
RS-stocknr. 161-2562
FabrikantnummerR204570431, 440 MM
FabrikantBosch Rexroth
296,65 €
Each
Aantal stuks
R2045 28mm 440mm Steel - -
RS-stocknr. 161-2549
FabrikantnummerR204510431, 1000 MM
FabrikantBosch Rexroth
567,65 €
Each
Aantal stuks
R2045 15mm 1000mm Steel - -
RS-stocknr. 409-680
FabrikantnummerR987261839
FabrikantBosch Rexroth
196,19 €
Each
Aantal stuks
R1605 15mm 460mm Steel 7800N 13500N
RS-stocknr. 409-668
FabrikantnummerR987261823
FabrikantBosch Rexroth
177,69 €
Each
Aantal stuks
R0445 15mm 400mm Steel - -
RS-stocknr. 161-2548
FabrikantnummerR204510431, 460 MM
FabrikantBosch Rexroth
274,04 €
Each
Aantal stuks
R2045 15mm 460mm Steel - -
RS-stocknr. 161-2563
FabrikantnummerR204570431, 760 MM
FabrikantBosch Rexroth
485,10 €
Each
Aantal stuks
R2045 28mm 760mm Steel - -