Computer Backup Batteries

Computer backup batteries are alternative power sources for a computer when the main power source gets disrupted or is unavailable. Computer backup batteries are made from Lithium Thionyl Chloride which offers high energy density and low voltage discharge functionalities.

What are computer backup batteries used for?

These batteries, also called terminals, are single cell blocks that provide back up power and therefore retain settings within computers when the power supply is disrupted. In corporate buildings or power station facilities, battery rooms filled with numerous terminal blocks ensure uninterrupted power supply in data centres.

Computer backup batteries are used in motherboard hardware to keep configuration memory and timing/clock settings when the PC is switched off.

When used in the UPS (uninterruptible power supply) of a computer, they provide enough time for the user to properly shut down the machine when power outages occur. As BBU's (battery backup units) they act as onboard disk buffers to retain the contents of the cache after a power disruption.

Types of computer backup batteries

Many varieties of computer backup batteries exist, and they are usually categorised by the supplier/manufacturer of the corresponding PC brand, model or type.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Size Nominal Voltage Terminal Type Capacity Chemistry
RS-stocknr. 594-274
FabrikantRS PRO
16,10 €
Each
Aantal stuks
1 AA/C 3.7V Wire Lead 1.9Ah Lithium Thionyl Chloride
RS-stocknr. 594-268
FabrikantRS PRO
15,10 €
Each
Aantal stuks
123A/C 3.7V Wire Lead 1.5Ah Lithium Thionyl Chloride
RS-stocknr. 593-546
FabrikantRS PRO
25,17 €
Each
Aantal stuks
2 AA/J 6V Wire Lead 1.9Ah Lithium Thionyl Chloride
RS-stocknr. 594-448
FabrikantRS PRO
24,20 €
Each
Aantal stuks
223 A/J 6V Wire Lead 1.5Ah Lithium Thionyl Chloride
RS-stocknr. 593-530
FabrikantRS PRO
17,87 €
Each
Aantal stuks
223 A/H 6V - 1.5Ah Lithium Thionyl Chloride
Related Products
RS PRO alkaline batteries are ideal for every ...
Description:
RS PRO alkaline batteries are ideal for every day devices such remote controls, clocks, radios, MP3 players, handheld toys and games, torches and many more items. The battery is built to the highest standards to ensure consumers get the best ...
All cells are hermetically sealed in stainless steel ...
Description:
All cells are hermetically sealed in stainless steel cans (low magnetic signature & superior resistance to atmospheric corrosion)For series or parallel connections of more than one cell refer to the data sheet - do not solder directly to the cell ...
Lithium thionyl chloride coin button batteries from Tadiran. ...
Description:
Lithium thionyl chloride coin button batteries from Tadiran. These compact power source batteries are available in a variety of different sizes and capacity options to suit your application. These non-rechargeable batteries have pin terminals making them suitable for use with ...
Extra life, high performance zinc chloride battery giving ...
Description:
Extra life, high performance zinc chloride battery giving significantly longer life than zinc carbon. 6V 18.3AhPopular low costSuitable for low drain, heavy duty useAlternative to PC926Screw terminal connection.