Temperature Control Cables

Temperature control cables, or temperature probes, are used to determine the temperature of surfaces, liquids physical objects or change in voltage resistance of circuits. These cables have sensor junctions adjacent to metal or plastic casings.

The casings of temperature control cables are in contact with the object or surface being measured to calibrate and determine its temperature.

What are temperature control cables used for?

Temperature control cables are used to determine soil and water temperature in industries like oceanic and geological research.

Temperature probes are common in sterile application usage, for instance, the food and medical industries for quality control and safety purposes.

Temperature control cables are also found in the industrial sector such as manufacturing and production plants where temperatures of equipment and machinery need to be monitored.

Types of temperature control cables

Three types of temperature control cables are used:

  • Thermocouples cables that measure voltage deviation between two junctions to determine heat ranges.
  • Resistive temperature detectors with wire loops that show changes in resistance related to changes in temperature.
  • Thermistors where the resistance drops when the temperature rises or where the resistance increases when the temperature rises.

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cable Type Cable Length
RS-stocknr. 250-0158
FabrikantnummerNTC015HP00
FabrikantCarel
11,90 €
Each
Aantal stuks
NTC Temperature Probe 1.5m
RS-stocknr. 288-724
FabrikantnummerPC-Interface mit Umsetzer USB/TTL
FabrikantJumo
134,52 €
Each
Aantal stuks
- -
RS-stocknr. 438-8477
FabrikantnummerNTC015WH01
FabrikantCarel
13,98 €
Each
Aantal stuks
NTC Temperature Probe 1.5m
RS-stocknr. 512-5205
FabrikantnummerE58-CIFQ1
FabrikantOmron
179,90 €
Each
Aantal stuks
USB - Serial Conversion Cable 2.1m
RS-stocknr. 779-2734
FabrikantnummerE58CIFQ2
FabrikantOmron
189,90 €
Each
Aantal stuks
USB - Serial Conversion Cable 2.1m
RS-stocknr. 819-9745
FabrikantnummerSFUR0KIT
FabrikantWachendorff
206,32 €
Each
Aantal stuks
USB Cable -
RS-stocknr. 790-3600
FabrikantnummerITOOLS/NONE/USB/
FabrikantEurotherm
143,24 €
Each
Aantal stuks
USB Cable 2m
RS-stocknr. 808-6608
FabrikantnummerIM-PROG III
FabrikantTurck
198,01 €
Each
Aantal stuks
USB to 3.5mm Jack 3m
RS-stocknr. 614-3967
FabrikantnummerTP16KIT2
FabrikantRed Lion
125,58 €
Each
Aantal stuks
9-Pin Connector Cable -
RS-stocknr. 809-1010
FabrikantnummerNTC030HP00
FabrikantCarel
13,73 €
Each
Aantal stuks
NTC Temperature Probe 3m
RS-stocknr. 862-6616
FabrikantnummerUSBTTL conv.USB-TTL 3V+cavo 1M8+microUSB
FabrikantGefran
123,72 €
Each
Aantal stuks
USB Cable 1.8m
RS-stocknr. 183-9342
FabrikantnummerAKT4H820
FabrikantPanasonic
201,29 €
Each
Aantal stuks
- -
RS-stocknr. 736-5082
Fabrikantnummer9407-998-00003
FabrikantP.M.A
105,33 €
Each
Aantal stuks
- -
Related Products
Omron’s E5CC range of temperature controllers are a ...
Description:
Omron’s E5CC range of temperature controllers are a premium PID based controller that support a wide variety of applications. Covering a comprehensive array of sensor inputs including a universal input, Thermocouple, PT as well as Analogue current/voltage inputs. The E5CC ...
Premium range of temperature controllers which support a ...
Description:
Premium range of temperature controllers which support a wide variety of applications. The controllers cover a comprehensive array of sensor inputs including Universal, Thermocouple, PT and Analogue current/voltage. Within the E5EC range, there is a temperature controller to suit your ...
The Jumo safetyM TB/TW series temperature controller has ...
Description:
The Jumo safetyM TB/TW series temperature controller has supply voltage ranging from 110VAC to 240VAC. This controller is a freely programmable, inverse, temperature limiting device. It has a single input and dual output relay. The measurement input is freely configurable ...
The Jumo safetyM TB/TW series temperature controller has ...
Description:
The Jumo safetyM TB/TW series temperature controller has supply voltage ranging from 20VAC/DC to 30VAC/DC. This controller is a freely programmable, inverse, temperature limiting device. It has a single input and dual output relay. The measurement input is freely configurable ...