Motion Control Sensors

Motion sensors act by picking up movement from nearby objects and returning it to the detector, this detects and gives a very accurate measure of movement and time and convert it into a readable signal for digital devices.

Types of Motion Control Sensors

Rotary encoders also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. There are 2 types, absolute encoders which provide speed and position information and incremental encoders that output a continuous stream of pulses. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation such as the robotics industry, electronic industry and machine production.

Linear transducers are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and under high vibration and shock levels such as power turbines, satellites, hydraulics and any other application where accuracy is critical.

Magnetic pickups are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

A linear variable differential transformer (LVDT), is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.


...
Lees meer Lees minder

Filters

1 - 20 van 55 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Encoder Technology Pulses Per Revolution Maximum Revolutions Output Signal Type Shaft Type Stroke Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width
RS-stocknr. 178-3260
FabrikantnummerHEDS-9000#T00
FabrikantBroadcom
16,293 €
Each (In a Bag of 100)
Aantal stuks
Incremental - - Digital - - - 4.5 → 5.5 V dc 2000 CPR - - - 10.16mm 26.67mm
RS-stocknr. 178-3257
FabrikantnummerAEAT-601B-F06
FabrikantBroadcom
18,711 €
Each (In a Box of 80)
Aantal stuks
Incremental 256 12000rpm Quadrature - - - 4.5 → 5.5 V dc - - - - - -
RS-stocknr. 714-0237
FabrikantnummerAEAT-601B-F06
FabrikantBroadcom
24,61 €
Each
Aantal stuks
Incremental 256 12000rpm Quadrature - - - 4.5 → 5.5 V dc - - - - - -
RS-stocknr. 796-7862
FabrikantnummerHEDS-9000#T00
FabrikantBroadcom
20,38 €
Each
Aantal stuks
Incremental - - Push Pull - - - 4.5 → 5.5 V dc 2000 CPR - - - 10.16mm 26.67mm
RS-stocknr. 205-6869
FabrikantnummerHEDS-5500#A06
FabrikantBroadcom
39,72 €
Each
Aantal stuks
Incremental 500 30000rpm Quadrature Hollow - 1/4in 4.5 → 5.5 V dc - - - - 41.1mm 30mm
RS-stocknr. 189-4800
FabrikantnummerHEDS-5500#A06
FabrikantBroadcom
30,753 €
Each (In a Tube of 50)
Aantal stuks
Optical 500 30000rpm Digital - - 1/4in -0.5 → 7 V 500 CPR - - - 41.1mm 30mm
RS-stocknr. 818-8830
FabrikantnummerHEDS-5500#A12
FabrikantBroadcom
38,98 €
Each
Aantal stuks
Incremental 500 30000rpm Push Pull Hollow - 6mm 4.5 → 5.5 V dc 500 CPR 500Steps - - 18.3mm 41.1mm
RS-stocknr. 178-3119
FabrikantnummerHEDS-5500#A12
FabrikantBroadcom
34,147 €
Each (In a Tray of 25)
Aantal stuks
Incremental - 30000rpm Digital Round - - 4.5 → 5.5 V dc 500 CPR 500Steps - - 18.3mm 41.1mm
RS-stocknr. 178-3104
FabrikantnummerHEDL-5540#A12
FabrikantBroadcom
38,676 €
Each (In a Tray of 20)
Aantal stuks
Incremental - 30000rpm Push Pull Hollow - 6mm 4.5 → 5.5 V dc 500 CPR 500Steps - - 18.3mm 41.1mm
RS-stocknr. 818-8824
FabrikantnummerHEDL-5540#A12
FabrikantBroadcom
42,78 €
Each
Aantal stuks
Incremental 500 30000rpm Push Pull Hollow - 6mm 4.5 → 5.5 V dc 500 CPR 500Steps - - 18.3mm 41.1mm
RS-stocknr. 178-3115
FabrikantnummerHEDS-5500#A02
FabrikantBroadcom
34,147 €
Each (In a Tray of 25)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 796-7843
FabrikantnummerHEDS-5500#A02
FabrikantBroadcom
38,98 €
Each
Aantal stuks
Incremental - 30000rpm Push Pull - - - -0.5 → 7 V dc 500 CPR - - - 18.3mm 41.1mm
RS-stocknr. 178-3266
FabrikantnummerHEDS-9140#A00
FabrikantBroadcom
22,984 €
Each (In a Tube of 100)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 205-6881
FabrikantnummerHEDS-5540#A06
FabrikantBroadcom
39,72 €
Each
Aantal stuks
Incremental 500 30000rpm Quadrature Hollow - 1/4in 4.5 → 5.5 V dc - - - - 41.1mm 30mm
RS-stocknr. 178-3105
FabrikantnummerHEDL-5640#A13
FabrikantBroadcom
38,676 €
Each (In a Tray of 20)
Aantal stuks
Incremental 500 30000rpm Push Pull Hollow - 8mm 4.5 → 5.5 V dc 500 CPR 500Steps - - 18.3mm 41.1mm
RS-stocknr. 818-8820
FabrikantnummerHEDL-5540#A11
FabrikantBroadcom
42,78 €
Each
Aantal stuks
Incremental 500 30000rpm Push Pull Hollow - 4mm 4.5 → 5.5 V dc 500 CPR 500Steps - - 18.3mm 41.1mm
RS-stocknr. 178-3103
FabrikantnummerHEDL-5540#A11
FabrikantBroadcom
38,676 €
Each (In a Tray of 20)
Aantal stuks
Incremental 500 30000rpm Push Pull Hollow - 4mm 4.5 → 5.5 V dc 500 CPR 500Steps - - 18.3mm 41.1mm
RS-stocknr. 818-8833
FabrikantnummerHEDL-5640#A13
FabrikantBroadcom
42,78 €
Each
Aantal stuks
Incremental 500 30000rpm Push Pull Hollow - 8mm 4.5 → 5.5 V dc 500 CPR 500Steps - - 18.3mm 41.1mm
RS-stocknr. 796-7887
FabrikantnummerHEDS-9140#A00
FabrikantBroadcom
28,72 €
Each
Aantal stuks
Incremental - 30000rpm Push Pull - - - 4.5 → 5.5 V dc 500 CPR - - - 10.16mm 26.67mm
RS-stocknr. 189-4801
FabrikantnummerHEDS-5540#A06
FabrikantBroadcom
37,022 €
Each (In a Tube of 50)
Aantal stuks
Optical 500 30000rpm Digital - - 1/4in -0.5 → 7 V 500 CPR - - - 41.1mm 30mm