Flow Controllers

A flow controller, which is commonly referred to as a "mass flow controller" is a device that measures and controls the flow of liquids and gases. It is predominantly designed to control a specific type of gas or liquid at a particular range of flow rate. They automatically control the flow rate because they are calibrated in such a way, that enables them to have an auto set flow rate which is sent via an electric signal. This is achieved without being affected by external conditions, nor changed in the pressure.RS Components offer a selection of highly accurate controllers from leading brands including SMC, Omron. Burkert and Cynergy3. Mass flow controllers are used in a wide range of industrial applications when the accurate flow control rate is required.

How does a Flow Controller work?

The flow rate of a mass flow controller is usually classified by two types:Volumetric flow - this measurement is mainly affected by the temperature and pressureMass flow - this works within a multitude of industrial environments, used as indispensable equipment because of the need for accurate control of flow rate is requiredThey are super easy to install; most users can install them without the assistance of a professional. The majority of valves connect directly to faucets at the point where the water line connects.

An added bonus to using flow controllers

These controllers will help users to save a considerable amount of money, this is because they maintain the same pressure whilst in use which in turn means that they are using less air - saving you money on your water and sewer bills. This handy device can offer you a greener lifestyle, it has the potential to conserve up to 85% of the water that you use which means that there is lesser of a demand on the water supply.


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Flow Rate Electrical Connection Control Output Mounting Style Supply Voltage Display Screen Pipe Diameter Range Minimum Operating Temperature Maximum Operating Temperature Current Rating For Use With Series
RS-stocknr. 249-7406
Fabrikantnummer423918
FabrikantBurkert
747,35 €
Each
Aantal stuks
- Cable Gland Analogue, Pulse, Relay, Totalizer Compact 12 → 30 V dc LCD DN 15 → 50 mm 0°C +60°C - - -
RS-stocknr. 370-4963
Fabrikantnummer436473
FabrikantBurkert
320,91 €
Each
Aantal stuks
2 → 1200 L/min Swivel 5-Pin M12 Plug PNP Compact 12 → 30 V dc LCD DN 15 → 100 mm 0°C +60°C - - -
RS-stocknr. 370-4979
Fabrikantnummer436475
FabrikantBurkert
374,74 €
Each
Aantal stuks
2 → 1200 L/min Cable Plug, Swivel 5-Pin M12 Plug Relay Compact 12 → 30 V dc LCD DN 15 → 100 mm 0°C +60°C - - -
RS-stocknr. 249-7412
Fabrikantnummer423915
FabrikantBurkert
631,04 €
Each
Aantal stuks
- Cable Gland Analogue, Pulse, Totalizer Compact 12 → 30 V dc LCD DN 15 → 50 mm 0°C +60°C - - -
RS-stocknr. 619-4252
Fabrikantnummer444699
FabrikantBurkert
540,59 €
Each
Aantal stuks
2 → 1200 L/min Cable Plug, 8-Pin M12 Plug Analogue, Relay Compact 12 → 30 V dc LCD DN 15 → 100 mm 0°C +60°C - - -
RS-stocknr. 619-4268
Fabrikantnummer552779
FabrikantBurkert
936,87 €
Each
Aantal stuks
- Cable Gland Analogue, Frequency, Relay - 18 → 36 V dc - DN 6 → 400 mm -10°C +60°C - - -
RS-stocknr. 370-4840
Fabrikantnummer438087
FabrikantBurkert
119,54 €
Each
Aantal stuks
4.7 → 75.4 L/min Cable Plug Relay Compact 30 V dc, 250 V ac - DN 15 → 50 mm 0°C +55°C - - -
RS-stocknr. 249-7456
Fabrikantnummer423914
FabrikantBurkert
146,46 €
Each
Aantal stuks
- Cable Plug Frequency, NPN Compact 12 → 30 V dc LCD DN 6 → 65 mm -15°C +60°C - - -
RS-stocknr. 468-267
Fabrikantnummer178354
FabrikantBurkert
186,30 €
Each
Aantal stuks
- Cable Plug PWM Panel Mount 24 V dc - - -10°C +60°C - - -
RS-stocknr. 619-4218
Fabrikantnummer449694
FabrikantBurkert
283,82 €
Each
Aantal stuks
- Cable Plug PNP Compact 12 → 36 V dc - DN 6 → 50 mm -15°C +80°C - - -
RS-stocknr. 249-7462
Fabrikantnummer423913
FabrikantBurkert
147,89 €
Each
Aantal stuks
- Cable Plug PNP Compact 12 → 36 V dc - DN 6 → 65 mm -15°C +60°C - - -
RS-stocknr. 467-933
Fabrikantnummer177455
FabrikantBurkert
516,72 €
Each
Aantal stuks
- Multi-Pin Analogue, PTM, PWM Compact 24 V dc LCD DN 6 → 65 mm 0°C +70°C - - -