Vision Sensors

Vision sensors are image processing systems used to capture images and evaluate them. They are easily configurable.


What are vision sensors used for ?


Vision sensors are used to capture images taken by a camera to determine the orientation and accuracy of objects and triggering corresponding reactions. You can use them to solve artificial machine vision applications because they have inspection, identification and object reflection tools with professional advanced functions. 


They also don’t need programming as they can be configured easily by making just a few adjustments. You may find vision sensors in the beverage industry where they're used to inspect for fill level tolerance and improperly applied caps as part of quality control for example.


Types of vision sensors

There are two main types of vision sensors:

  • Perspective projection-type: the field of view is trapezoidal, which is ideal for camera-type sensors.
  • Orthographic projection-type: they have a rectangular field of view which makes them well suited for laser range finders or close-range infrared sensors.




...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Light Source Imaging Technology Vision Color Type Detection Range Resolution Output Type Electrical Connection Supply Voltage Maximum Current Switching Frequency Number of Images Stored Interface Terminal Type Housing Material
RS-stocknr. 123-5181
FabrikantnummerVSPI-4F211
FabrikantSick
2.050,01 €
1 Kit
Kit(s)
White Light CMOS Monochrome 50 mm 640 x 480 pixels Digital M12 Connector 24 V dc 450 mA 40 (Encoder) kHz 30 - M12 Aluminium
RS-stocknr. 470-383
FabrikantnummerZFVR5025
FabrikantOmron
3.390,00 €
Each
Aantal stuks
Red LED CCD Monochrome 10 x 9.2 → 50 x 46 mm - PNP Pre-Wired Cable 24 V dc 800 mA - 8 - - -
RS-stocknr. 144-9724
FabrikantnummerXUZLR103
806,00 €
Each
Aantal stuks
Red LED - Colour - - - 5-Pin M12 Female Connector 24 V dc ≤480 (No Load) mA - - - M12 Female Connector Aluminium (Box)
RS-stocknr. 146-6118
FabrikantnummerFQ2-S20100N
FabrikantOmron
2.046,00 €
Each
Aantal stuks
White Light CMOS Colour - 752 x 480 pixels NPN Connector 21.6 26.4 V dc 2.4 A - - IO-Link Cable PBT, PC, SUS
RS-stocknr. 144-9715
FabrikantnummerXUWSA06W
1.190,00 €
Each
Aantal stuks
White LED CMOS Colour 6 → 350 mm 736 x 480 pixels PNP/NPN 4-Pin M12 Female Connector, 12-Pin M12 Male Connector 24 V dc ≤200 (No Load) mA - - Ethernet M12 Female Connector, M12 Male Connector ABS (Enclosure), Aluminium, PMMA (Lens)
RS-stocknr. 146-6119
FabrikantnummerFQ2-S25050F
FabrikantOmron
1.478,00 €
Each
Aantal stuks
White Light CMOS Colour - 752 x 480 pixels PNP Connector 21.6 26.4 V dc 2.4 A - - IO-Link Cable PBT, PC, SUS
RS-stocknr. 146-6120
FabrikantnummerFQ2-S25100N
FabrikantOmron
2.046,00 €
Each
Aantal stuks
White Light CMOS Colour - 752 x 480 pixels PNP Connector 21.6 26.4 V dc 2.4 A - - IO-Link Cable PBT, PC, SUS
RS-stocknr. 144-9714
FabrikantnummerXUWSA06R
1.194,01 €
Each
Aantal stuks
Red LED CMOS Colour 6 → 350 mm 736 x 480 pixels PNP/NPN 4-Pin M12 Female Connector, 12-Pin M12 Male Connector 24 V dc ≤200 (No Load) mA - - Ethernet M12 Female Connector, M12 Male Connector ABS (Enclosure), Aluminium, PMMA (Lens)
RS-stocknr. 146-6112
FabrikantnummerFQ2-D30
FabrikantOmron
793,00 €
Each
Aantal stuks
White Light CMOS Monochrome - 320 x 240 pixels PNP Connector 21.6 26.4 V dc 200 mA - - IO-Link Cable ABS
RS-stocknr. 146-6117
FabrikantnummerFQ2-S20050F
FabrikantOmron
1.478,00 €
Each
Aantal stuks
White Light CMOS Colour - 752 x 480 pixels NPN Connector 21.6 26.4 V dc 2.4 A - - IO-Link Cable PBT, PC, SUS
RS-stocknr. 146-6122
FabrikantnummerFQ2-S45050F
FabrikantOmron
2.112,00 €
Each
Aantal stuks
White Light CMOS Colour - 752 x 480 pixels PNP Connector 21.6 26.4 V dc 2.4 A - - IO-Link Cable PBT, PC, SUS
Related Products
The E3X-MDA series of digital fibre optic amplifiers ...
Description:
The E3X-MDA series of digital fibre optic amplifiers and slim line dual channel units providing the installer with the potential to perform AND/OR comparison type functions. They support the existing E32 fibre head range which includes options for through-beam, retro-reflective ...
Amplifiers for plastic or fibre optic guidesThru-beam or ...
Description:
Amplifiers for plastic or fibre optic guidesThru-beam or diffuse detection system depending on type of fibre optic usedPNP/NPN outputs with programmable light/dark switchingShort circuit protection and LED for visual indication of output stateFine adjustment setting, four digit seven segment displays ...
The E3X-SD easy-teach fibre amplifiers suitable for all ...
Description:
The E3X-SD easy-teach fibre amplifiers suitable for all standard fibre applications.One-button teaching or the simple threshold adjustment.Easy to read display allow an intuitive usage and easy set up. Available as pre-wired or fibre amplifier connnectorNPN or PNP outputGIGA RAY LED ...
The WLL780T fibre optic photoelectric sensor enables reliable, ...
Description:
The WLL780T fibre optic photoelectric sensor enables reliable, rapid process detection, even under the most difficult ambient conditions, such as dust, spray or mist.The sensor also allows easy commissioning and product changeover due to external teach-in and flexible parameter adjustment ...