Smart Sensors

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Smart Function Communication Network Mounting Type Height Length Width Weight Termination Type Number of Contacts Operating Distance Supply Voltage Maximum Operating Temperature IP Rating Standards Met
RS-stocknr. 180-9169
FabrikantnummerXIOT11SE5MRCL
304,96 €
Each
Aantal stuks
Wireless Transmission Sigfox Chassis Mount 100mm 45mm 50mm 210g Cable 2 10000m 3.6 V +70°C IP66 -
RS-stocknr. 189-0174
Fabrikantnummer01411.2-00
FabrikantSTEGO
174,60 €
Each
Aantal stuks
Wireless Transmission - DIN Rail 140mm - 40mm 50 - - - 18 → 30 V +70°C IP20 IEC/EN61010-1
Nieuw
RS-stocknr. 202-2150
Fabrikantnummer10184000-01
FabrikantTE Connectivity
889,98 €
1 Bag of 100
Bag(s)
- - Panel Mount 800mm 800mm - - - - - - - - -
Nieuw
RS-stocknr. 202-2151
Fabrikantnummer10184000-01
FabrikantTE Connectivity
13,84 €
Each
Aantal stuks
- - Panel Mount 800mm 800mm - - - - - - - - -
RS-stocknr. 191-8515
Fabrikantnummer3124300
FabrikantRittal
258,25 €
Each
Aantal stuks
- - - 117mm 18mm 120mm 280g - - - - +70°C IP20 -
RS-stocknr. 182-9815
Fabrikantnummer01420.2-00
FabrikantSTEGO
204,74 €
Each
Aantal stuks
- - DIN Rail 140mm 40mm 38mm 50g - - - 12 → 30 V dc +70°C IP20 -
Related Products
ATO series is a split core current transformer ...
Description:
ATO series is a split core current transformer for the electronic measurement of AC waveform current with galvanic separation between the primary circuit (power) and the secondary circuit (measurement).ATO series is an ideal current transformer for new Smart-Grid applications. Split-core ...
In many drone applications the airspeed is important ...
Description:
In many drone applications the airspeed is important information for reliable and controlled take off, landing and flight. The airspeed is most effectively measured with a pilot tube and a differential pressure sensor. Recently, PX4 integrated the SDP3x differential pressure ...
TK Series pressure sensors specially designed for applications ...
Description:
TK Series pressure sensors specially designed for applications requiring long-distance signal (4 mA) transmission or in smart control systems. TK series transmitters are based on the extensimetric thick film measuring principleThe primary measuring element is directly deposited on the membrane ...
The Telemecanique antenna is a panel mount smart ...
Description:
The Telemecanique antenna is a panel mount smart antenna. It operates under standalone mode and provides a discrete output signal with 300mA switching capacity. This product is compatible with RFID microchip Texas (Tag-it HFI), RFID microchip Fujitsu (MB89R118 -MB89R119) and ...