Sensor & Switch Cables & Connectors

Sensor cables, switch cables and connectors have been designed for use with transducers, proximity sensors, photoelectric sensors, ultrasonic sensors and switches. They are quick to install and are available in a wide range of lengths making them ideal for many different industrial applications.

What Do They Do?
Sensor and switch cables have connection technology which allows them to be used within industrial automation. They use the correct corresponding connection components with the correct sensors and switches and ultimately increase productivity.

Why Do I Need Them?
These cables can be linked to many different types of sensors and switches that have an IO-Link interface or have ATEX approval. They can be used with sensors and switches in the food and beverage industry.

Types of Cables
Sensor and switch cables have both pre-wired male and female connection types and are made from various materials including, PVC and polyurethane. Some have gold-plated contacts and offer varying degrees of protection.

...
Lees meer Lees minder

Filters

321 - 328 van 328 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Type Cable Length Accessory Type Connection Gender For Use With Current Rating Jacket Material Operating Temperature Range Orientation Voltage Rating
RS-stocknr. 2508402892
Fabrikantnummer1-172
11,79 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2509487532
FabrikantnummerFKB5-0.5/14.5
FabrikantTurck Banner
19,39 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2509490364
FabrikantnummerBS5131-0
FabrikantTurck Banner
29,57 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2509490538
FabrikantnummerRKM50-2M
FabrikantTurck Banner
49,07 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2509489730
FabrikantnummerRS4.4T-2/S90
FabrikantTurck Banner
37,32 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2508378455
FabrikantnummerFSB3-0.5/14.5
FabrikantTurck Banner
16,24 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2508421486
FabrikantnummerRSC8T-5
FabrikantTurck Banner
73,49 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2509489724
FabrikantnummerRS4.4T-2
FabrikantTurck Banner
30,43 €
Each
Aantal stuks
- - - - - - - - - -
Related Products
A range of connection leads suitable for use ...
Description:
A range of connection leads suitable for use with Pepperl and Fuchs photoelectic sensors. Knurled nut suitable for tool assemblyImmunity to vibration, with mechanical latchingGold plated contacts.
Connectors/cable assemblies for use with Omron EE-S range ...
Description:
Connectors/cable assemblies for use with Omron EE-S range photo-interrupter and diffuse reflective proximity switchesVoltage rating: 50VdcCurrent rating: 3A (except EE-1001 4A)Operating temperature range: -10° to +75° C (except EE-1006 -10° to +60°C).
The coder can be powered by a wide ...
Description:
The coder can be powered by a wide supply range of between 4.75 and 30 Vdc.Universal output stage, compatible with Totem pole, NPN or PNP and RS422 or TTL line transmitter.Resolution up to 5000 pulses / turn.A, B, Top zero ...
Electronically adjustable, resolution adjustable (stock no. 492-9191 only)High ...
Description:
Electronically adjustable, resolution adjustable (stock no. 492-9191 only)High resistance to shock and vibrationHigh degree of protection to IP67Operating voltage:10-32VdcOperating temperature range: -20 to +85°C.