Temperature Controllers

A temperature controller, as the name implies, is a device used to control and monitor temperature. The controller takes input from a temperature sensor, such as a thermocouple, and compares the temperature measurement to the desired set temperature which will then provide the output (such a relay, triac or solid state relay) to a heater or fan.

Types of Temperature Controller

PID Temperature Controller - an on/off process controller that uses a mathematical formula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process disturbances that can have an impact on the quality of the product that is being measured.

On-Off Temperature Controller - On-off temperature controllers (also called signallers), are simple temperature control devices. The optimal temperature is pre-set and when it's exceeded the output switches off. When the temperature falls below the optimal pre-set, the output switches on.

Proportional Temperature Controller - Able to increase or throttle back power as required, in a ratio that matches the differential between the current process temperature and the desired temperature range, this proportional control usually takes place only within a defined range of temperatures at either side of the setpoint and is designed to eliminate the cycling associated with an on-off controller.

Peltier Module Controller - Peltier module controllers are temperature controllers designed for reversible cooling and heating control of thermoelectric assemblies, depending on the current direction. They offer a fast and compact temperature control solutions and are ideal for applications that need precise and accurate temperature control.


...
Lees meer Lees minder

Filters

1 - 20 van 32 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Communication Module Available Display Type IP Rating Range Display Colour
RS-stocknr. 730-004
Fabrikantnummer320000
FabrikantCAL
231,50 €
Each
Aantal stuks
Relay 90 264 V ac 48 x 24 (1/32 DIN)mm - 2 0°C +50°C -200 +1800 °C - - LED IP65 CAL 3200 Green
RS-stocknr. 312-1857
Fabrikantnummer941100000
FabrikantCAL
250,02 €
Each
Aantal stuks
Relay 100 V ac, 240 V ac 48 x 48 (1/16 DIN)mm - 2 0°C +50°C - - - LED IP66 CAL 9400 Red/Green/Orange
RS-stocknr. 511-8897
Fabrikantnummer330000030
FabrikantCAL
161,52 €
Each
Aantal stuks
Relay, SSD 12 → 24 V ac/dc - - 2 0°C +50°C - - - LED - CAL 3300 -
RS-stocknr. 312-1863
Fabrikantnummer940000000
FabrikantCAL
210,40 €
Each
Aantal stuks
Relay, SSD 100 V ac, 240 V ac 48 x 48 (1/16 DIN)mm - 2 0°C +50°C - - - LED IP66 CAL 9400 Red/Green/Orange
RS-stocknr. 312-1784
Fabrikantnummer330000000
FabrikantCAL
206,03 €
Each
Aantal stuks
Relay, SSD 100 V ac, 240 V ac 48 x 24 (1/32 DIN)mm - 2 0°C +50°C - - - LED IP66 CAL 3300 Red/Green/Orange
RS-stocknr. 312-1841
Fabrikantnummer331100000
FabrikantCAL
209,76 €
Each
Aantal stuks
Relay 100 V ac, 240 V ac 48 x 24 (1/32 DIN)mm - 2 0°C +50°C - - - LED IP66 CAL 3300 Red/Green/Orange
RS-stocknr. 106-5433
FabrikantnummerMV080MARR021U0
FabrikantCAL
188,46 €
Each
Aantal stuks
Relay, SSR 110 → 240 V ac 96 x 48mm 1 3 0°C +55°C - - Yes 2 x 4 Digit LED Display IP20, IP65 - -
RS-stocknr. 511-8904
Fabrikantnummer930000030
FabrikantCAL
179,92 €
Each
Aantal stuks
Relay, SSD 12 24 V ac/dc 48 x 48 (1/16 DIN)mm - 2 0°C +50°C - - Yes - IP66 CAL 9300 -
RS-stocknr. 312-1835
Fabrikantnummer931100000
FabrikantCAL
206,95 €
Each
Aantal stuks
Relay 100 V ac, 240 V ac 48 x 48 (1/16 DIN)mm - 2 0°C +50°C - - - LED IP66 CAL 9300 Red/Green/Orange
RS-stocknr. 354-919
Fabrikantnummer991.11C
FabrikantCAL
329,48 €
Each
Aantal stuks
Relay 115 V ac 48 x 48 (1/16 DIN)mm - 2 - - -200 +1800 °C - - LED IP54 CAL 9900 -
RS-stocknr. 196-6311
Fabrikantnummer320050
FabrikantCAL
234,01 €
Each
Aantal stuks
Relay 24 V ac/dc 48 x 24 (1/32 DIN)mm - 2 -200°C +1800°C -200 → +1800 °C - - LED IP65 CAL 3200 Green
RS-stocknr. 354-925
Fabrikantnummer991.12C
FabrikantCAL
281,55 €
Each
Aantal stuks
Relay 230 V ac 48 x 48 (1/16 DIN)mm - 2 - - -200 +1800 °C - - LED IP54 CAL 9900 -
RS-stocknr. 354-947
Fabrikantnummer992.12C
FabrikantCAL
285,16 €
Each
Aantal stuks
Relay, SSD 230 V ac 48 x 48 (1/16 DIN)mm - 2 - - -200 +1800 °C - - LED IP54 CAL 9900 -
RS-stocknr. 348-8879
Fabrikantnummer95111PB000
FabrikantCAL
293,04 €
Each
Aantal stuks
Relay 100 V ac, 240 V ac 48 x 48 (1/16 DIN)mm - 2 0°C +50°C - - - LED IP66 CAL 9500P Red/Green/Orange
RS-stocknr. 354-953
Fabrikantnummer992.21C
FabrikantCAL
304,61 €
Each
Aantal stuks
SSD 115 V ac 48 x 48 (1/16 DIN)mm - 2 - - -200 → +1800 °C - - LED IP54 CAL 9900 -
RS-stocknr. 106-5432
FabrikantnummerMV080MRRR021U0
FabrikantCAL
188,46 €
Each
Aantal stuks
Relay 110 → 240 V ac 96 x 48mm 1 3 0°C +55°C - - Yes 2 x 4 Digit LED Display IP20, IP65 - -
RS-stocknr. 877-2069
FabrikantnummerMV160MARR021U0
FabrikantCAL
172,69 €
Each
Aantal stuks
Relay, SSR 110 → 240 V ac 48 x 48mm 1 3 0°C +55°C - - - 4 Digit IP20, IP65 - -
RS-stocknr. 354-931
Fabrikantnummer992.11C
FabrikantCAL
329,48 €
Each
Aantal stuks
Relay, SSD 115 V ac 48 x 48 (1/16 DIN)mm - 2 - - -200 → +1800 °C - - LED IP54 CAL 9900 -
RS-stocknr. 348-8841
Fabrikantnummer95111PA000
FabrikantCAL
294,43 €
Each
Aantal stuks
Relay 100 V ac, 240 V ac 48 x 48 (1/16 DIN)mm - 2 0°C +50°C - - - LED IP66 CAL 9500 Red/Green/Orange
RS-stocknr. 354-969
Fabrikantnummer992.22C
FabrikantCAL
287,61 €
Each
Aantal stuks
SSD 230 V ac 48 x 48 (1/16 DIN)mm - 2 - - -200 +1800 °C - - LED IP54 CAL 9900 -