Temperature Controllers

A temperature controller, as the name implies, is a device used to control and monitor temperature. The controller takes input from a temperature sensor, such as a thermocouple, and compares the temperature measurement to the desired set temperature which will then provide the output (such a relay, triac or solid state relay) to a heater or fan.

Types of Temperature Controller

PID Temperature Controller - an on/off process controller that uses a mathematical formula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process disturbances that can have an impact on the quality of the product that is being measured.

On-Off Temperature Controller - On-off temperature controllers (also called signallers), are simple temperature control devices. The optimal temperature is pre-set and when it's exceeded the output switches off. When the temperature falls below the optimal pre-set, the output switches on.

Proportional Temperature Controller - Able to increase or throttle back power as required, in a ratio that matches the differential between the current process temperature and the desired temperature range, this proportional control usually takes place only within a defined range of temperatures at either side of the setpoint and is designed to eliminate the cycling associated with an on-off controller.

Peltier Module Controller - Peltier module controllers are temperature controllers designed for reversible cooling and heating control of thermoelectric assemblies, depending on the current direction. They offer a fast and compact temperature control solutions and are ideal for applications that need precise and accurate temperature control.


...
Lees meer Lees minder

Filters

1 - 20 van 36 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Communication Module Available Display Type IP Rating Range Display Colour
RS-stocknr. 905-5737
FabrikantnummerPXU20020
FabrikantRed Lion
117,95 €
Each
Aantal stuks
SSR 100 → 240 V ac 48 x 48mm - 1 0°C +50°C - PID Function Only Yes LCD IP65 - Orange/Green
RS-stocknr. 905-5734
FabrikantnummerPXU10030
FabrikantRed Lion
129,96 €
Each
Aantal stuks
Relay 100 240 V ac 48 x 95.8mm - 1 0°C +50°C - PID Function Only Yes LCD IP65 - Orange/Green
RS-stocknr. 905-5740
FabrikantnummerPXU30020
FabrikantRed Lion
117,95 €
Each
Aantal stuks
Linear 100 → 240 V ac 48 x 48mm - 1 0°C +50°C - PID Function Only Yes LCD IP65 - Orange/Green
RS-stocknr. 195-9218
FabrikantnummerPXU41A20
FabrikantRed Lion
142,99 €
Each
Aantal stuks
0-10 V dc, Relay 100 → 240 V ac 48 x 48mm 2 2 0°C +50°C -328 → +1472 (TXK Type) °F, -328 → +1562 (L Type) °F, -328 → +2372 (K Type) °F, -328 → +2372 (N Type) °F, -328 → +752 (T Type) °F, -328 → +932 (U Type)°F, -200 → +1300 (K Type) °C, -200 → +1300 (N Type) °C, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 (L Type) °C, -148 → +2192 (J Type) °F, -100 → +1200 (J Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, 0 → +600 (E Type) °C, +32 → +1112 (E Type) °F, +32 → +3092 (R Type) °F, +32 → +3092 (S Type) °F, +100 → +1800 (B Type) °C, +212 → +3272 (B Type) °F PID Controller Yes LCD IP65 - -
RS-stocknr. 195-9195
FabrikantnummerPXU100B0
FabrikantRed Lion
123,57 €
Each
Aantal stuks
Relay 24 V dc 48 x 48mm - 1 0°C +50°C -328 → +1472 (TXK Type) °F, -328 → +1562 (L Type) °F, -328 → +2372 (K Type) °F, -328 → +2372 (N Type) °F, -328 → +752 (T Type) °F, -328 → +932 (U Type)°F, -200 → +1300 (K Type) °C, -200 → +1300 (N Type) °C, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 (L Type) °C, -148 → +2192 (J Type) °F, -100 → +1200 (J Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, 0 → +600 (E Type) °C, +32 → +1112 (E Type) °F, +32 → +3092 (R Type) °F, +32 → +3092 (S Type) °F, +100 → +1800 (B Type) °C, +212 → +3272 (B Type) °F PID Controller Yes LCD IP65 - -
RS-stocknr. 195-9198
FabrikantnummerPXU11AB0
FabrikantRed Lion
146,34 €
Each
Aantal stuks
Relay 24 V dc 48 x 48mm 2 1 0°C +50°C -328 → +1472 (TXK Type) °F, -328 → +1562 (L Type) °F, -328 → +2372 (K Type) °F, -328 → +2372 (N Type) °F, -328 → +752 (T Type) °F, -328 → +932 (U Type)°F, -200 → +1300 (K Type) °C, -200 → +1300 (N Type) °C, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 (L Type) °C, -148 → +2192 (J Type) °F, -100 → +1200 (J Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, 0 → +600 (E Type) °C, +32 → +1112 (E Type) °F, +32 → +3092 (R Type) °F, +32 → +3092 (S Type) °F, +100 → +1800 (B Type) °C, +212 → +3272 (B Type) °F PID Controller Yes LCD IP65 - -
RS-stocknr. 195-9221
FabrikantnummerPXU41D20
FabrikantRed Lion
146,32 €
Each
Aantal stuks
0-10 V dc, Relay 100 → 240 V ac 48 x 48mm 1 2 0°C +50°C -328 → +1472 (TXK Type) °F, -328 → +1562 (L Type) °F, -328 → +2372 (K Type) °F, -328 → +2372 (N Type) °F, -328 → +752 (T Type) °F, -328 → +932 (U Type)°F, -200 → +1300 (K Type) °C, -200 → +1300 (N Type) °C, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 (L Type) °C, -148 → +2192 (J Type) °F, -100 → +1200 (J Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, 0 → +600 (E Type) °C, +32 → +1112 (E Type) °F, +32 → +3092 (R Type) °F, +32 → +3092 (S Type) °F, +100 → +1800 (B Type) °C, +212 → +3272 (B Type) °F PID Controller Yes LCD IP65 - -
RS-stocknr. 195-9219
FabrikantnummerPXU41AB0
FabrikantRed Lion
146,34 €
Each
Aantal stuks
0-10 V dc, Relay 24 V dc 48 x 48mm 2 2 0°C +50°C -328 → +1472 (TXK Type) °F, -328 → +1562 (L Type) °F, -328 → +2372 (K Type) °F, -328 → +2372 (N Type) °F, -328 → +752 (T Type) °F, -328 → +932 (U Type)°F, -200 → +1300 (K Type) °C, -200 → +1300 (N Type) °C, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 (L Type) °C, -148 → +2192 (J Type) °F, -100 → +1200 (J Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, 0 → +600 (E Type) °C, +32 → +1112 (E Type) °F, +32 → +3092 (R Type) °F, +32 → +3092 (S Type) °F, +100 → +1800 (B Type) °C, +212 → +3272 (B Type) °F PID Controller Yes LCD IP65 - -
RS-stocknr. 195-9208
FabrikantnummerPXU300B0
FabrikantRed Lion
123,57 €
Each
Aantal stuks
4-20 mA 24 V dc 48 x 48mm - 1 0°C +50°C -328 → +1472 (TXK Type) °F, -328 → +1562 (L Type) °F, -328 → +2372 (K Type) °F, -328 → +2372 (N Type) °F, -328 → +752 (T Type) °F, -328 → +932 (U Type)°F, -200 → +1300 (K Type) °C, -200 → +1300 (N Type) °C, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 (L Type) °C, -148 → +2192 (J Type) °F, -100 → +1200 (J Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, 0 → +600 (E Type) °C, +32 → +1112 (E Type) °F, +32 → +3092 (R Type) °F, +32 → +3092 (S Type) °F, +100 → +1800 (B Type) °C, +212 → +3272 (B Type) °F PID Controller Yes LCD IP65 - -
RS-stocknr. 195-9192
FabrikantnummerPX2CHZ00
FabrikantRed Lion
420,47 €
Each
Aantal stuks
Analogue 21.6 → 250 V dc, 40 → 250 V ac 49.53 x 96.52mm 1 1 0°C +50°C -200 → +1250 (K Type) °C, -200 → +1300 (N Type) °C, -200 → +400 (T Type) °C, -200 → +750 (E Type) °C, -200 → +760 (J Type) °C, 0 → +1768 (R Type) °C, 0 → +1768 (S Type) °C, 0 → +2315 (C Type) °C, +150 → +300 (B Type) °C, +300 → +1820 (B Type) °C PID Controller Yes LCD IP20, IP65 - -
RS-stocknr. 195-9200
FabrikantnummerPXU11AC0
FabrikantRed Lion
158,35 €
Each
Aantal stuks
Relay 24 V dc 48 x 95.8mm 2 1 0°C +50°C -328 → +1472 (TXK Type) °F, -328 → +1562 (L Type) °F, -328 → +2372 (K Type) °F, -328 → +2372 (N Type) °F, -328 → +752 (T Type) °F, -328 → +932 (U Type)°F, -200 → +1300 (K Type) °C, -200 → +1300 (N Type) °C, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 (L Type) °C, -148 → +2192 (J Type) °F, -100 → +1200 (J Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, 0 → +600 (E Type) °C, +32 → +1112 (E Type) °F, +32 → +3092 (R Type) °F, +32 → +3092 (S Type) °F, +100 → +1800 (B Type) °C, +212 → +3272 (B Type) °F PID Controller Yes LCD IP65 - -
RS-stocknr. 195-9215
FabrikantnummerPXU31AE0
FabrikantRed Lion
182,39 €
Each
Aantal stuks
Relay, 4-20 mA 24 V dc 95.8 x 95.8mm 2 2 0°C +50°C -328 → +1472 (TXK Type) °F, -328 → +1562 (L Type) °F, -328 → +2372 (K Type) °F, -328 → +2372 (N Type) °F, -328 → +752 (T Type) °F, -328 → +932 (U Type)°F, -200 → +1300 (K Type) °C, -200 → +1300 (N Type) °C, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 (L Type) °C, -148 → +2192 (J Type) °F, -100 → +1200 (J Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, 0 → +600 (E Type) °C, +32 → +1112 (E Type) °F, +32 → +3092 (R Type) °F, +32 → +3092 (S Type) °F, +100 → +1800 (B Type) °C, +212 → +3272 (B Type) °F PID Controller Yes LCD IP65 - -
RS-stocknr. 905-5725
FabrikantnummerPXU10020
FabrikantRed Lion
106,34 €
Each
Aantal stuks
Relay 100 → 240 V ac 48 x 48mm - 1 0°C +50°C - PID Function Only Yes LCD IP65 - Orange/Green
RS-stocknr. 195-9196
FabrikantnummerPXU11A20
FabrikantRed Lion
142,99 €
Each
Aantal stuks
Relay 100 → 240 V ac 48 x 48mm 2 1 0°C +50°C -328 → +1472 (TXK Type) °F, -328 → +1562 (L Type) °F, -328 → +2372 (K Type) °F, -328 → +2372 (N Type) °F, -328 → +752 (T Type) °F, -328 → +932 (U Type)°F, -200 → +1300 (K Type) °C, -200 → +1300 (N Type) °C, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 (L Type) °C, -148 → +2192 (J Type) °F, -100 → +1200 (J Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, 0 → +600 (E Type) °C, +32 → +1112 (E Type) °F, +32 → +3092 (R Type) °F, +32 → +3092 (S Type) °F, +100 → +1800 (B Type) °C, +212 → +3272 (B Type) °F PID Controller Yes LCD IP65 - -
RS-stocknr. 195-9194
FabrikantnummerPX2FCA00
FabrikantRed Lion
209,69 €
Each
Aantal stuks
Solid-State NFET 0 → 10 V dc - 1 1 - - - PID Controller Yes - - - -
RS-stocknr. 195-9214
FabrikantnummerPXU31AC0
FabrikantRed Lion
158,35 €
Each
Aantal stuks
Relay, 4-20 mA 24 V dc 48 x 95.8mm 2 2 0°C +50°C -328 → +1472 (TXK Type) °F, -328 → +1562 (L Type) °F, -328 → +2372 (K Type) °F, -328 → +2372 (N Type) °F, -328 → +752 (T Type) °F, -328 → +932 (U Type)°F, -200 → +1300 (K Type) °C, -200 → +1300 (N Type) °C, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 (L Type) °C, -148 → +2192 (J Type) °F, -100 → +1200 (J Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, 0 → +600 (E Type) °C, +32 → +1112 (E Type) °F, +32 → +3092 (R Type) °F, +32 → +3092 (S Type) °F, +100 → +1800 (B Type) °C, +212 → +3272 (B Type) °F PID Controller Yes LCD IP65 - -
RS-stocknr. 195-9202
FabrikantnummerPXU200B0
FabrikantRed Lion
123,57 €
Each
Aantal stuks
Logic/SSR 24 V dc 48 x 48mm - 1 0°C +50°C -328 → +1472 (TXK Type) °F, -328 → +1562 (L Type) °F, -328 → +2372 (K Type) °F, -328 → +2372 (N Type) °F, -328 → +752 (T Type) °F, -328 → +932 (U Type)°F, -200 → +1300 (K Type) °C, -200 → +1300 (N Type) °C, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 (L Type) °C, -148 → +2192 (J Type) °F, -100 → +1200 (J Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, 0 → +600 (E Type) °C, +32 → +1112 (E Type) °F, +32 → +3092 (R Type) °F, +32 → +3092 (S Type) °F, +100 → +1800 (B Type) °C, +212 → +3272 (B Type) °F PID Controller Yes LCD IP65 - -
RS-stocknr. 195-9203
FabrikantnummerPXU21A20
FabrikantRed Lion
140,88 €
Each
Aantal stuks
Logic/SSR, Relay 100 → 240 V ac 48 x 48mm 2 2 0°C +50°C -328 → +1472 (TXK Type) °F, -328 → +1562 (L Type) °F, -328 → +2372 (K Type) °F, -328 → +2372 (N Type) °F, -328 → +752 (T Type) °F, -328 → +932 (U Type)°F, -200 → +1300 (K Type) °C, -200 → +1300 (N Type) °C, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 (L Type) °C, -148 → +2192 (J Type) °F, -100 → +1200 (J Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, 0 → +600 (E Type) °C, +32 → +1112 (E Type) °F, +32 → +3092 (R Type) °F, +32 → +3092 (S Type) °F, +100 → +1800 (B Type) °C, +212 → +3272 (B Type) °F PID Controller Yes LCD IP65 - -
RS-stocknr. 195-9216
FabrikantnummerPXU40020
FabrikantRed Lion
118,24 €
Each
Aantal stuks
0-10 V dc 100 → 240 V ac 48 x 48mm - 1 0°C +50°C -328 → +1472 (TXK Type) °F, -328 → +1562 (L Type) °F, -328 → +2372 (K Type) °F, -328 → +2372 (N Type) °F, -328 → +752 (T Type) °F, -328 → +932 (U Type)°F, -200 → +1300 (K Type) °C, -200 → +1300 (N Type) °C, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 (L Type) °C, -148 → +2192 (J Type) °F, -100 → +1200 (J Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, 0 → +600 (E Type) °C, +32 → +1112 (E Type) °F, +32 → +3092 (R Type) °F, +32 → +3092 (S Type) °F, +100 → +1800 (B Type) °C, +212 → +3272 (B Type) °F PID Controller Yes LCD IP65 - -
RS-stocknr. 195-9197
FabrikantnummerPXU11A30
FabrikantRed Lion
152,89 €
Each
Aantal stuks
Relay 100 → 240 V ac 48 x 95.8mm 2 1 0°C +50°C -328 → +1472 (TXK Type) °F, -328 → +1562 (L Type) °F, -328 → +2372 (K Type) °F, -328 → +2372 (N Type) °F, -328 → +752 (T Type) °F, -328 → +932 (U Type)°F, -200 → +1300 (K Type) °C, -200 → +1300 (N Type) °C, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 (L Type) °C, -148 → +2192 (J Type) °F, -100 → +1200 (J Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, 0 → +600 (E Type) °C, +32 → +1112 (E Type) °F, +32 → +3092 (R Type) °F, +32 → +3092 (S Type) °F, +100 → +1800 (B Type) °C, +212 → +3272 (B Type) °F PID Controller Yes LCD IP65 - -