Multi Function Panel Meters

Multifunction panel meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can build multi-screen interfaces without writing code.

What are multi-function panel meters used for?

Multifunction panel meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter measurement styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management, energy and power management systems.

How do you use multifunction panel meters?

Multifunctional panel meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS-stocknr. 124-4456
Fabrikantnummer14110042
FabrikantWIKA
242,44 €
Each
Aantal stuks
Counter, Current, Frequency, Humidity, Speed, Temperature, Thermocouples, Voltage LED 22.2mm 45mm 3mm 4 10 mm -20°C +50°C EMC 2004/108/EC, EN 61326, IEC 60529/EN 60529, UL 94 V-0 0 → 1 (Voltage V @ >10 kΩ), 0 → 10 (Voltage V @ >100 kΩ), 0 → 2 (Voltage V @ >10 kΩ), 0 → 50 (Voltage mV @ >10 kΩ) Electrical -270 (Thermocouple (Type E)) °C, -270 (Thermocouple (Type K)) °C, -270 (Thermocouple (Type N)) °C, -270 (Thermocouple (Type T)) °C, -200 (PT100 (3-Wire)) °C, -200 (PT1000 (2-Wire)) °C, -200 (Thermocouple (Type L)) °C, -170 (Thermocouple (Type J)) °C, -50 (PT100 (3-Wire)) °C, -50 (Thermocouple (Type R)) °C, -50 (Thermocouple (Type S)) °C, 0 (Counter), 0 (Current mA @ 125 Ω), 0 (Frequency NPN) kHz, 0 (Frequency PNP) kHz, 0 (Frequency) kHz, 0 (Humidity) %RH, 0 (Speed) rpm, 0 (Voltage) V, 4 (Current mA @ 125 Ω), +80 (Thermocouple (Type B)) °C DI32-1