Digital Panel Ammeters

Digital panel ammeters provide an accurate way of measuring and displaying current. They're designed for panel mounting and are used across a range of industry applications. Digital panel ammeters may be chosen over analogue panel ammeterswhen readings are being taken in low light.

How do you use digital panel ammeters?

Digital panel ammeters feature a programmable bar-graph scale that allows both minimum and maximum values to be set, enabling you to customise the scale to your needs. The display can be programmed to change colour, flash or change annunciator message, depending on your application. There are triggers that can be programmed to sound an alarm when a critical point has been reached. The digital meter can also be set to trip when values exceed, fall behind, are between or are outside set points.


Types of digital panel ammeters

There are a wide range of digital panel ammeters suitable for most types of input and output ranges. When selecting a digital panel ammeter there are various parameters to choose from, such as minimum or maximum temperature, measurement range, display type or meter accuracy. You can then configure them to suit your requirements.


...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Analogue Effect Approvals Current Type Cutout Height Cutout Width Depth Digit Height Display Type Maximum Temperature Measurement Range Meter Accuracy Meter Type Minimum Temperature Number of Digits
RS-stocknr. 905-5260
FabrikantnummerCUB4CL40
FabrikantRed Lion
221,70 €
Each
Aantal stuks
Digits Only CE Certified, EN61010-I, EN61326-I, UL Recognized DC 33mm 68mm 53.6mm 15.2 mm Digital +60°C 4 → 20mA ±0.1 % Electronic 0°C 3-1/2