HMI Displays

RS Components offers a wide range of HMI displays from trusted and well know brands to help you find the right HMI solution for your business needs.

HMI means 'human-machine interface' and these interfaces are intended to streamline the use of machinery by connecting a person to a machine, system or device, such as PLC's, RTU's and IED's, their purpose is to provide insight into mechanical performance and progress. Integrated HMI solutions remove the need for some physical wires, switches, dials and controls and replaces them with software, they allow users to preform functions such as starting and stopping cycles, adjusting set points and other processes when interacting with a control process.

HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices including wide screen, multitouch and smart panel designs depending on their intended end use. When choosing the right HMI device, certain parameters should be considered, including processor speed, memory, port and processor type.

Keypad HMI Displays

Keypad HIM displays offer different designs from a more simple function key style allowing the user to switch between functions to the mobile telephone keypad which allows intuitive and fast entry of numbers and words. Some of the keypads in this family of products also offer other language characters to be inputted and a variety of functions can be assigned to different keys.

Touch screen HMI displays

HMI Touch screen displays are panel-mounted devices with responsive touch screens for operator input. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.

The touch panels aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Product Range Display Type Display Size Display Resolution Display Colour Number of Ports Interface Port Type Processor Type Processor Speed Onboard Memory Backlighting Supply Voltage
RS-stocknr. 905-5560
FabrikantnummerG306A000
FabrikantRed Lion
1.368,43 €
Each
Aantal stuks
G3 - LCD 5.7 in 320 x 240pixels Colour 5 - COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B) - - 8 MB Yes 24 ±20% V dc
RS-stocknr. 905-5541
FabrikantnummerG07C0000
FabrikantRed Lion
1.877,36 €
Each
Aantal stuks
GRAPHITE Programmable TFT 7 in 800 x 480pixels Colour 7 - COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B), 2 x USB Host - - - - 24 V dc
RS-stocknr. 905-5554
FabrikantnummerG10C0000
FabrikantRed Lion
3.226,13 €
Each
Aantal stuks
Graphite Programmable Terminal LCD 10 in 640 x 480pixels VGA 4 - USB, 1 x RS422/485, 2 x RS232 - - 256 MB Yes 24 V dc
RS-stocknr. 905-5545
FabrikantnummerG09C0000
FabrikantRed Lion
2.757,61 €
Each
Aantal stuks
GRAPHITE - TFT 9 in 800 x 480pixels Colour 7 - COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B), 2 x USB Host - - - - 24 V dc
RS-stocknr. 174-4215
FabrikantnummerCR10000400000210
FabrikantRed Lion
510,02 €
Each
Aantal stuks
CR1000 - Colour 4.3 in 480 x 272pixels - 4 - Ethernet, Serial - - - - 24 V dc
RS-stocknr. 174-4216
FabrikantnummerCR10000700000210
FabrikantRed Lion
1.020,05 €
Each
Aantal stuks
CR1000 - Colour 7 in 800 x 480pixels - 4 - Ethernet, Serial - - - - 24 V dc
RS-stocknr. 905-5576
FabrikantnummerG308C100
FabrikantRed Lion
2.051,00 €
Each
Aantal stuks
G3 - TFT 7.5 in 640 x 480pixels Colour 7 - COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B), 2 x USB Host - - 32 MB Yes 24 ±20% V dc
RS-stocknr. 200-6440
FabrikantnummerCR10001000000210
FabrikantRed Lion
1.381,90 €
Each
Aantal stuks
CR1000 HMI Colour 10 in 800 x 600pixels Colour 4 Ethernet Ethernet, RS-232, USB TI Sitara ARM Cortex-A9 800MHz 512 Mb Yes 24 V
RS-stocknr. 905-5557
FabrikantnummerG12C1100
FabrikantRed Lion
4.157,70 €
Each
Aantal stuks
GRAPHITE - TFT 12 in 1280 x 800pixels Colour 7 - COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B), 2 x USB Host - - - - 24 V dc
RS-stocknr. 905-5567
FabrikantnummerG308A210
FabrikantRed Lion
2.735,76 €
Each
Aantal stuks
G3 - TFT 8.4 in 640 x 480pixels Colour 7 - COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B), 2 x USB Host - - 32 MB Yes 24 ±20% V dc
RS-stocknr. 905-5579
FabrikantnummerG310C210
FabrikantRed Lion
3.281,82 €
Each
Aantal stuks
G3 - TFT 10.4 in 640 x 480pixels Colour 7 - COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B), 2 x USB Host - - 32 MB Yes 24 ±20% V dc