Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
Lees meer Lees minder

Filters

81 - 100 van 283 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Pole Configuration Normal State Configuration Power to Lock / Unlock Actuator Included Actuator Type Interface Conduit Entry Length Width Depth Supply Voltage Maximum AC Voltage
RS-stocknr. 880-1719
FabrikantnummerAZM300Z-I2-ST-1P2PA
FabrikantSchmersal
504,22 €
Each
Aantal stuks
- AZM 300 - - Power to Lock No Various Options - 1/2 NPT 85mm 100mm 35mm 24 V dc -
RS-stocknr. 151-2415
Fabrikantnummer442G-MABR-UT-C00
537,00 €
Each
Aantal stuks
Guard Master 442G - - Power to Unlock Yes Unique RFID Coded Bolt - M20 285.3mm 114mm 113.9mm 5 24 V dc -
RS-stocknr. 136-3174
Fabrikantnummer6018119045
FabrikantBernstein AG
199,76 €
Each
Aantal stuks
- SLK DP - Power to Unlock No Various Options - M20 42.5mm 51mm 184mm 24 V ac/dc 24V
RS-stocknr. 263-3753
FabrikantnummerXCSE7312
380,00 €
Each
Aantal stuks
Preventa XCS-E - - Power to Unlock No Key - PG13.5 98mm 44mm 146mm 24 V ac/dc -
RS-stocknr. 763-6934
Fabrikantnummer3SE5322-0SB23
FabrikantSiemens
228,60 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 230 V ac -
RS-stocknr. 880-1902
FabrikantnummerMZM 100 B ST2-SD2PREM-A
FabrikantSchmersal
734,82 €
Each
Aantal stuks
- MZM 100 B - - Power to Lock No Straight - M12 40mm 179mm 40mm 24 V dc -
RS-stocknr. 880-1788
FabrikantnummerAZM 200ST2-T-1P2PW
FabrikantSchmersal
556,66 €
Each
Aantal stuks
- AZM 200 - - Power to Unlock No Various Options - M12 40mm 220mm 50mm 24 V dc -
RS-stocknr. 357-9206
Fabrikantnummer440G-T27129
245,00 €
Each
Aantal stuks
TLS-2-GD2 440G-T - - Power to Lock - - - M20 126mm 86mm 33mm 230 V ac -
RS-stocknr. 826-3962
Fabrikantnummer221304
FabrikantIDEM
146,55 €
Each
Aantal stuks
LEILOCK KL1-P - - Power to Unlock No Various Options - M20 143mm 63mm 41.5mm 110 V ac -
RS-stocknr. 763-7090
Fabrikantnummer3SE5312-1SG11
FabrikantSiemens
397,80 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 24 V dc -
RS-stocknr. 609-6732
FabrikantnummerXCSE7511
418,00 €
Each
Aantal stuks
Preventa XCS-B - - Power to Lock Yes Key - PG13.5 98mm 44mm 146mm 24 V ac/dc -
RS-stocknr. 617-5138
FabrikantnummerAZM415-11/11 ZPKE 230VAC-M20
FabrikantSchmersal
395,97 €
Each
Aantal stuks
- AZM 415 - - Power to Unlock No Various Options - 1/2 NPT 100mm 46.5mm 130mm 230 V ac -
RS-stocknr. 263-3769
FabrikantnummerXCSE7332
407,00 €
Each
Aantal stuks
Preventa XCS-E - - Power to Unlock Yes Key - PG13.5 98mm 44mm 146mm 110/120 V ac -
RS-stocknr. 123-7511
Fabrikantnummer201021
FabrikantIDEM
166,90 €
Each
Aantal stuks
SEZYLOCK KLP-P2L - - Power to Lock No Various Options - M20 46mm 160mm 45.5mm 24 V dc -
RS-stocknr. 862-1680
FabrikantnummerD4SL-N4PFA-D
FabrikantOmron
158,31 €
Each
Aantal stuks
- D4SL-N - - Power to Unlock No Various Options - M20 39mm 179.5mm 39mm 24 V dc -
RS-stocknr. 880-1738
FabrikantnummerAZM300B-ST-1P2P
FabrikantSchmersal
461,62 €
Each
Aantal stuks
- AZM 300 - - Power to Unlock No Various Options - M12 85mm 100mm 35mm 24 V dc -
RS-stocknr. 742-0701
FabrikantnummerAZM 170-11ZRKA 24 VAC/DC
FabrikantSchmersal
195,14 €
Each
Aantal stuks
- AZM 170 - - Power to Lock No Various Options - 1/2 NPT 30mm 90mm 84mm 24 V ac/dc -
RS-stocknr. 136-3178
Fabrikantnummer6018169055
FabrikantBernstein AG
208,45 €
Each
Aantal stuks
- SLK 4P - Power to Unlock No Various Options - M20 42.5mm 51mm 184mm 110 V ac, 230 V ac 110 V, 230 V
RS-stocknr. 763-6940
Fabrikantnummer3SE5322-0SE21
FabrikantSiemens
261,00 €
Each
Aantal stuks
Sirius 3SE5 - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 24 V dc -
RS-stocknr. 132-9969
FabrikantnummerXCSPL781
47,10 €
Each
Aantal stuks
Preventa XCSPL - 2NC - Yes Elbowed Flush Lever - - 30mm 30mm 161mm - -
Related Products
The Telemecanique Sensors XCS-TE series solenoid interlock switch ...
Description:
The Telemecanique Sensors XCS-TE series solenoid interlock switch has a power supply voltage rating of 24VAC/DC. It has 1NO/1NC safety slow break and 1NC auxiliary contacts. The switch is made of plastic housing material and is a power to lock ...
Double-insulatedIndividual codingCoding level "High" according to ISO 1411990 ...
Description:
Double-insulatedIndividual codingCoding level "High" according to ISO 1411990 mm x 84 mm x 30 mmCompact designInterlock with protection against incorrect locking.Long lifeHigh holding force1 Cable entry M 20 x 1.5Particularly suitable for sliding doorsIDC method of terminationManual release.
The Allen Bradley Guardmaster atlas 5 positive mode, ...
Description:
The Allen Bradley Guardmaster atlas 5 positive mode, tongue operated safety interlock switch has a supply voltage rating of 24VAC/DC. It has 2NC/1NO contacts. This interlock switch has a machine guard closed until power is isolated to ensure that it ...
The Allen Bradley Guardmaster 440G-MT series positive mode, ...
Description:
The Allen Bradley Guardmaster 440G-MT series positive mode, tongue operated safety interlock switch has a supply voltage rating of 230VAC/DC. It has 3NC/1NO contacts. This has a machine guard closed until power is isolated when the guard is open. However, ...