Safety-Rated Interlock Switches

Safety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment.

What are safety rated interlock switches used for?

In industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow current to pass to the machine when it is safe to operate, for example when the machine's guard is closed. And they cut off the power if there's a potential hazard, such as a guard being opened. When a dangerous piece of equipment such as a metalworking machine is in operation, safety rated interlock switch might be used to ensure safety gates remain closed, excluding workers from hazardous areas.

Types of safety rated interlock switches

Safety rated interlock switches vary according to their lock type, maximum current and voltage, as well as their housing material. Guard-locking switches prevent access to machine parts that may still be in motion, even when the power has been cut. Hinge switches will close protective gates and guards in unsafe conditions.


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Type Lock Style Normal State Configuration Housing Material Maximum AC Voltage Maximum DC Voltage Safety Contacts Range Actuator Included Lock Type Number of Head Directions Series Auxiliary Contacts Depth
RS-stocknr. 181-1209
FabrikantnummerLS-S11-24DFT-ZBZ/X
FabrikantEaton
271,30 €
Each
Aantal stuks
Screw - NO/NC Insulated Material 415V 220V NO/NC - Yes Spring Lock 1 LS ZBZ/X - 30.8mm
RS-stocknr. 181-1212
FabrikantnummerLS-S11-24DMT-ZBZ/X
FabrikantEaton
260,10 €
Each
Aantal stuks
Screw - NO/NC Insulated Material 415V 220V NO/NC - Yes Magnet Lock 1 LS ZBZ/X - 30.8mm
RS-stocknr. 181-1200
FabrikantnummerLS-11-ZB
FabrikantEaton
99,80 €
Each
Aantal stuks
Cage Clamp - NO/NC Insulated Material 415V 220V NO/NC - Yes Spring Lock 1 LS4 ZB - 33.4mm
RS-stocknr. 181-1206
FabrikantnummerLS-S02-ZB/X
FabrikantEaton
47,90 €
Each
Aantal stuks
Screw - 2NC Insulated Material 415V 220V 2NC - Yes Power Lock 1 LS4 ZB - 33.4mm
RS-stocknr. 181-1214
FabrikantnummerLS-S11-230AMT-ZBZ/X
FabrikantEaton
260,10 €
Each
Aantal stuks
Screw - NO/NC Insulated Material 415V 220V NO/NC - Yes Magnet Lock 1 LS ZBZ/X - 30.8mm
RS-stocknr. 181-1201
FabrikantnummerLS-11S-ZB
FabrikantEaton
99,80 €
Each
Aantal stuks
Cage Clamp - NO/NC Insulated Material 415V 220V NO/NC - Yes Spring Lock 1 LS4 ZB - 33.4mm
RS-stocknr. 181-1208
FabrikantnummerLS-S02-24DFT-ZBZ/X
FabrikantEaton
271,30 €
Each
Aantal stuks
Screw - 2NC Insulated Material 415V 220V 2NC - Yes Spring Lock 1 LS ZBZ/X - 30.8mm
RS-stocknr. 181-1199
FabrikantnummerLS-02-ZB
FabrikantEaton
99,80 €
Each
Aantal stuks
Cage Clamp - 2NC Insulated Material 415V 220V 2NC - Yes Spring Lock 1 LS4 ZB - 33.4mm
RS-stocknr. 181-1213
Fabrikantnummer106822 | LS-S02-230AMT-ZBZ/X
FabrikantEaton
260,10 €
Each
Aantal stuks
Screw - 2NC Insulated Material 415V 220V 2NC - Yes Magnet Lock 1 LS ZBZ/X - 30.8mm
RS-stocknr. 181-1211
FabrikantnummerLS-S02-24DMT-ZBZ/X
FabrikantEaton
260,10 €
Each
Aantal stuks
Screw - 2NC Insulated Material 415V 220V 2NC - Yes Magnet Lock 1 LS ZBZ/X - 30.8mm
RS-stocknr. 181-1210
FabrikantnummerLS-S02-230AFT-ZBZ/X
FabrikantEaton
271,30 €
Each
Aantal stuks
Screw - 2NC Insulated Material 415V 220V 2NC - Yes Spring Lock 1 LS ZBZ/X - 30.8mm