Grab Wire Switches

pGrab wire switches, or rope pull switches, are a type of a href="/web/c/automation-control-gear/machine-guarding-safety/emergency-stop-foot-switches/" target="_self"emergency stop switch/a that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately./pph2What are grab wire switches used for?/h2/ppGrab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery. /pph2Types of grab wire switches/h2/ppThough all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements. /p

...
Lees meer Lees minder

Filters

121 - 135 van 135 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Reset Button Pole Configuration Indicator Type Normal State Configuration Mounting Orientation Maximum Rope Span Maximum Current Maximum AC Voltage Maximum DC Voltage Housing Material Number of Cable Entries Conduit Entry
RS-stocknr. 130-0877
FabrikantnummerXY2CEDA290
402,00 €
Each
Aantal stuks
Preventa XY2 XY2CE Yes DPST Rope Tension 2NC, 2NO - 2 x 35 → 2 x 100m 3 A ac, 270 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 3 -
RS-stocknr. 123-7515
Fabrikantnummer148005
FabrikantIDEM
125,01 €
Each
Aantal stuks
Guardian Line GLM-SS Yes 3P Switch Status NO, 2NC - 50m 3 A 240V - 316 Stainless Steel 3 M20
RS-stocknr. 130-0885
FabrikantnummerXY2CE1A450
314,00 €
Each
Aantal stuks
Preventa XY2 XY2CE Yes DPST Rope Tension NC, NO - 70m 3 A ac, 270 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 3 -
RS-stocknr. 130-0882
FabrikantnummerXY2CE1A290
289,00 €
Each
Aantal stuks
Preventa XY2 XY2CE Yes DPST Rope Tension 2NC, 2NO - 70m 3 A ac, 270 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 3 -
RS-stocknr. 826-4097
Fabrikantnummer143050
FabrikantIDEM
98,35 €
Each
Aantal stuks
Guardian Line GLM Yes 4P - NO, 3NC Straight 50m 2.5 A 250V 250V Die Cast Aluminium 3 M20
RS-stocknr. 198-7396
FabrikantnummerGWN2/SS
445,91 €
Each
Aantal stuks
- GWN Yes 4P - 2NO/2NC Straight 100m 6 A 415V 24V Stainless Steel - M20
RS-stocknr. 564-775
FabrikantnummerSRM-U1Z/U1Z-QF-300
FabrikantBernstein AG
142,83 €
Each
Aantal stuks
- SRM No DP - 2NC/2NO Straight 75m 4 A ac, 550 mA dc 240V 250V Die Cast Aluminium 3 -
RS-stocknr. 130-0871
FabrikantnummerXY2CH13290
172,00 €
Each
Aantal stuks
Preventa XY2 XY2CH Yes DPST Rope Tension NO, 2NC - 30m 1.5 A ac, 100 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 3 -
RS-stocknr. 179-9958
FabrikantnummerXY2CE1A250
263,00 €
Each
Aantal stuks
Preventa XY2 XY2 Yes 2P - NC/NO Right Side 70m 3 A 240V 250V Zamak 1 PG 13.5
RS-stocknr. 179-9961
FabrikantnummerXY2CZ523
2,25 €
Each
Aantal stuks
Preventa XY2 XY2 - - - - - - - - - - - -
RS-stocknr. 757-9118
FabrikantnummerER6022-021MEL
FabrikantOmron
204,80 €
Each
Aantal stuks
- ER Yes 3P - NO/2NC Straight 80m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3
RS-stocknr. 123-7520
Fabrikantnummer148066A
FabrikantIDEM
242,53 €
Each
Aantal stuks
Guardian Line GLM-SS Yes 4P Switch Status NO, 3NC - 50m 3 A 240V - 316 Stainless Steel 3 M20
RS-stocknr. 837-1120
FabrikantnummerXY2CJS19H29
86,60 €
Each
Aantal stuks
Preventa XY2CJ Yes 3P - NO/2NC Left Side, Right Side 20m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 814-8093
FabrikantnummerXY2CH13150H7
168,00 €
Each
Aantal stuks
Preventa XY2-CH Yes - - NO/NC Straight 15m 10 A 300V - - 3 -
RS-stocknr. 2508587195
FabrikantnummerCLSZC1
FabrikantHoneywell
78,64 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
The XY2-CH emergncy stop rope pull switch (also ...
Description:
The XY2-CH emergncy stop rope pull switch (also known as a grab wire switch) is ideal for applications such as conveyor systems, packaging, textiles, transfer machines, presses, woodworking equipment, paint lines and test laboratories. For machine tools, conveyers & handling ...
Telemecanique XY2CE EX ATEX emergency stop rope pull ...
Description:
Telemecanique XY2CE EX ATEX emergency stop rope pull switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal ...
Maximum rope span 30mSwitch lock-out on rope pulled ...
Description:
Maximum rope span 30mSwitch lock-out on rope pulled and slackIndustry standard fixing centres to DIN/EN 50041Can be installed along or around awkward machinery such as conveyers to provide a constant access emergency stop facilityRope status indicator on switch lidTension Force ...
Designed to offer grabwire switch protection for personnel ...
Description:
Designed to offer grabwire switch protection for personnel working in close proximity to conveyors or rotating and moving machinesTypical applications:- conveyors, assembly lines, transfer lines, packaging machinery, process equipmentDouble grabwire switches are a convenient way of installing two rope pull ...