Grab Wire Switches

pGrab wire switches, or rope pull switches, are a type of a href="/web/c/automation-control-gear/machine-guarding-safety/emergency-stop-foot-switches/" target="_self"emergency stop switch/a that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately./pph2What are grab wire switches used for?/h2/ppGrab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery. /pph2Types of grab wire switches/h2/ppThough all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements. /p

...
Lees meer Lees minder

Filters

61 - 80 van 135 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Reset Button Pole Configuration Indicator Type Normal State Configuration Mounting Orientation Maximum Rope Span Maximum Current Maximum AC Voltage Maximum DC Voltage Housing Material Number of Cable Entries Conduit Entry
RS-stocknr. 136-3162
Fabrikantnummer6011621066
FabrikantBernstein AG
131,45 €
Each
Aantal stuks
- SR Yes SP - 2NC/2NO - 75m 10 (Thermal) A 250V - PA 6 GV 3 -
RS-stocknr. 820-3333
Fabrikantnummer2CPSA1A1
FabrikantHoneywell
371,20 €
Each
Aantal stuks
- 2CPS Yes - - 2NO/2NC Dual Direction 152m 50 mA 250V 60V Die Cast Zinc 2 1/2 inch NPT
RS-stocknr. 826-4120
Fabrikantnummer142025
FabrikantIDEM
277,76 €
Each
Aantal stuks
Guardian Line GLS-Ex Yes 2P - NO/NC Straight 80m 4 A 250V 250V Die Cast Aluminium 3 M20
RS-stocknr. 837-1145
FabrikantnummerXY2CJL19H29
98,90 €
Each
Aantal stuks
Preventa XY2CJ Yes 3P - NO/2NC Left Side 30m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
RS-stocknr. 179-9963
FabrikantnummerXY2CZ9330
140,00 €
Each
Aantal stuks
Preventa XY2 XY2 - - - - - - - - - - - -
RS-stocknr. 826-4110
Fabrikantnummer144021A
FabrikantIDEM
263,81 €
Each
Aantal stuks
Guardian Line GLS-SS Yes 4P - 2NO/2NC Straight 100m 2.5 A 250V 250V 316 Stainless Steel 3 M20
RS-stocknr. 136-3163
Fabrikantnummer6011629068
FabrikantBernstein AG
160,43 €
Each
Aantal stuks
- SR Yes SP - 2NC/2NO - 37.5m 10 (Thermal) A 250V - PA 6 GV 3 -
RS-stocknr. 130-0880
FabrikantnummerXY2CE2A290
289,00 €
Each
Aantal stuks
Preventa XY2 XY2CE Yes DPST Rope Tension 2NC, 2NO - 70m 3 A ac, 270 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 3 -
RS-stocknr. 764-4360
Fabrikantnummer3SE7141-1EG10
FabrikantSiemens
411,00 €
Each
Aantal stuks
SIRIUS 3SE7 No - - NO/3NC Straight 75m 2 A 250V - Gadolinium Aluminium Alloy 3 -
RS-stocknr. 814-8103
FabrikantnummerXY2CE1A196H7
427,00 €
Each
Aantal stuks
Preventa XY2-CE Yes - - 2NO/2NC Right Side 50m 10 A 300V - - 3 -
RS-stocknr. 136-3169
Fabrikantnummer6012921089
FabrikantBernstein AG
164,57 €
Each
Aantal stuks
- SRM Yes SP - 2NC/2NO - 37.5m 10 (Thermal) A 250V - Aluminium 3 -
RS-stocknr. 123-7514
Fabrikantnummer148001
FabrikantIDEM
176,44 €
Each
Aantal stuks
Guardian Line GLM-SS Yes 3P Rope Tension NO, 2NC - 50m 3 A 240V - 316 Stainless Steel 3 M20
RS-stocknr. 792-3115
Fabrikantnummer440E-L13137
138,00 €
Each
Aantal stuks
LIFELINE 4 440E Yes 4P - 2NC/2NO Straight 75m - 600V 24V Die Cast Alloy 3 M20
RS-stocknr. 820-3339
Fabrikantnummer1CPSC2A
FabrikantHoneywell
259,54 €
Each
Aantal stuks
- 1CPS Yes - - 2NO/2NC Straight 76m 10 A 600V 250V Die Cast Zinc 1 20 mm
RS-stocknr. 179-9958
FabrikantnummerXY2CE1A250
263,00 €
Each
Aantal stuks
Preventa XY2 XY2 Yes 2P - NC/NO Right Side 70m 3 A 240V 250V Zamak 1 PG 13.5
RS-stocknr. 151-2522
Fabrikantnummer440E-LL5SE8
169,00 €
Each
Aantal stuks
LIFELINE 5 440E Yes - - - Straight 100m 200 mA - 24V Aluminium 1 M12
RS-stocknr. 198-7380
FabrikantnummerGWN2
269,64 €
Each
Aantal stuks
- GWN Yes 4P - 2NO/2NC Straight 100m 6 A 415V 24V Die Cast Aluminium - M20
RS-stocknr. 151-2518
Fabrikantnummer440E-LL5SS8
280,00 €
Each
Aantal stuks
LIFELINE 5 440E Yes - - - Straight 100m 200 mA - 24V Stainless Steel 1 M12
RS-stocknr. 151-2520
Fabrikantnummer440E-LL5SS5
275,00 €
Each
Aantal stuks
LIFELINE 5 440E Yes - - - Straight 100m 200 mA - 24V Stainless Steel 1 -
RS-stocknr. 511-7175
FabrikantnummerGWDE/RS
495,21 €
Each
Aantal stuks
- GWD Yes 2 x 4P - 2 x 2NO/2NC Straight 2 x 100m 6 A 250V 24V Steel - M20
Related Products
The XY2-CH emergncy stop rope pull switch (also ...
Description:
The XY2-CH emergncy stop rope pull switch (also known as a grab wire switch) is ideal for applications such as conveyor systems, packaging, textiles, transfer machines, presses, woodworking equipment, paint lines and test laboratories. For machine tools, conveyers & handling ...
These emergency stop trip wire switches are designed ...
Description:
These emergency stop trip wire switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal emergency stop function ...
Telemecanique XY2CE EX ATEX emergency stop rope pull ...
Description:
Telemecanique XY2CE EX ATEX emergency stop rope pull switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal ...
The Guardian Line GLS from IDEM are safety ...
Description:
The Guardian Line GLS from IDEM are safety rope pull switches with a robust yellow diecast housing that provide a general purpose safety solution and offer a choice of fittings depending on the application. They are designed to be mounted ...