Grab Wire Switches

Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.

What are grab wire switches used for?

Grab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery.

Types of grab wire switches

Though all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Reset Button Pole Configuration Indicator Type Normal State Configuration Mounting Orientation Maximum Rope Span Maximum Current Maximum AC Voltage Maximum DC Voltage Housing Material Number of Cable Entries Conduit Entry
RS-stocknr. 757-9102
FabrikantnummerER5018-021M
FabrikantOmron
122,67 €
Each
Aantal stuks
- ER Yes - - NO/2NC Straight 40m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3
RS-stocknr. 757-9106
FabrikantnummerER5018-021ME
FabrikantOmron
138,95 €
Each
Aantal stuks
- ER Yes - - NO/2NC Straight 40m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3
RS-stocknr. 757-9115
FabrikantnummerER6022-021M
FabrikantOmron
152,33 €
Each
Aantal stuks
- ER Yes 3P - NO/2NC Straight 80m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3
RS-stocknr. 757-9121
FabrikantnummerER6022-022MELSS
FabrikantOmron
448,80 €
Each
Aantal stuks
- ER Yes - - 2NO/2NC Straight 100m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3
RS-stocknr. 757-9118
FabrikantnummerER6022-021MEL
FabrikantOmron
182,95 €
Each
Aantal stuks
- ER Yes 3P - NO/2NC Straight 80m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3
RS-stocknr. 757-9112
Fabrikantnummer445065810ER6022022MSS
FabrikantOmron
412,72 €
Each
Aantal stuks
- ER Yes - - 2NO/2NC Straight 100m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3