Thermistors

Thermistors are a type of resistor that acts as a temperature-sensing element, generally made of ceramic or polymer. Thermistors exhibit a large change in resistance proportional to a small change in temperature.
Thermistors come in two common types:
NTC (Negative Temperature Coefficient) thermistors – In these thermistors resistance decreases as temperature rises. An NTC is commonly used as a temperature sensor, or in series with a circuit as an inrush current limiter.
PTC (Positive Temperature Coefficient) thermistors – In these thermistors resistance increases as temperature rises. PTC thermistors are commonly installed in series with a circuit, and used to protect against overcurrent conditions, as resettable fuses.

...
Lees meer Lees minder

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thermistor Type Minimum Temperature Sensed Maximum Temperature Sensed Response Time Probe Diameter Probe Length Cable Length Accuracy Termination Type Material Resistance Termination
RS-stocknr. 163-384
FabrikantnummerPTC0150000
FabrikantCarel
16,67 €
Each
Aantal stuks
PTC 0°C +150°C 15 s 6mm 40mm 1.5m - Cable Gland Stainless Steel 1kΩ -
RS-stocknr. 433-3708
FabrikantnummerSONDE NTC SILICONE 3M
FabrikantEliwell
28,20 €
Each
Aantal stuks
NTC -50°C +120°C 2 m/s 6mm 40mm 3m 1 % - AISI 304 - Wire Lead
RS-stocknr. 433-3720
FabrikantnummerSONDE NTC PVC 3M
FabrikantEliwell
24,79 €
Each
Aantal stuks
NTC -30°C +80°C 2 m/s 6mm 40mm 3m 1 % - AISI 304 - Wire Lead
RS-stocknr. 433-3685
FabrikantnummerSONDE PTC SILICONE 3M
FabrikantEliwell
29,21 €
Each
Aantal stuks
PTC -50°C +120°C 2 m/s 6mm 40mm 3m 1 % - AISI 304 - Wire Lead
RS-stocknr. 370-6133
FabrikantnummerD00583/PS8/50/2000/LM35DZ/S/M
FabrikantCorrege
38,63 €
Each
Aantal stuks
NTC -20°C +100°C - 8mm 50mm 2m - - Ceramic - -
RS-stocknr. 686-2104
FabrikantnummerB59100M1080A070
FabrikantEPCOS
4,51 €
Each
Aantal stuks
PTC - +80°C - 3mm 10mm - - - - - -
RS-stocknr. 163-407
FabrikantnummerPTC015W000
FabrikantCarel
25,78 €
Each
Aantal stuks
PTC -50°C +100°C 15 s 6mm 40mm 1.5m - Cable Gland Stainless Steel 1kΩ -
RS-stocknr. 187-9063
FabrikantnummerGA10K3435STM010
FabrikantTE Connectivity
2,186 €
Each (In a Bag of 500)
Aantal stuks
- -35°C +105°C - 5mm 20mm 1m ±0.22 °C Cable - - -
RS-stocknr. 187-9306
FabrikantnummerGA10K3435STM010
FabrikantTE Connectivity
2,988 €
Each (In a Pack of 5)
Aantal stuks
- -35°C +105°C - 5mm 20mm 1m ±0.22 °C Cable - - -
RS-stocknr. 686-2113
FabrikantnummerB59100M1120A070
FabrikantEPCOS
4,51 €
Each
Aantal stuks
PTC - +120°C - 3mm 10mm 500mm - - - 100Ω -
RS-stocknr. 188-3711
FabrikantnummerHI765PW
72,10 €
Each
Aantal stuks
PTC -50°C +150°C 8 s - 1m - - - - - -
RS-stocknr. 456-7995
Fabrikantnummer0628 7516
FabrikantTesto
60,00 €
Each
Aantal stuks
NTC -50°C +80°C 150 s - 40mm - - - - - Unterminated
RS-stocknr. 480-5118
FabrikantnummerK1P-N-2LS-70
FabrikantElectrotherm
26,77 €
Each
Aantal stuks
NTC -50°C +70°C - 4.5mm 60mm - - - - - -
RS-stocknr. 456-9058
Fabrikantnummer0610 1725
FabrikantTesto
65,00 €
Each
Aantal stuks
NTC -35°C +80°C 5 s 3mm 40mm - - - - - Unterminated
RS-stocknr. 348-8330
FabrikantnummerDPDC111000
FabrikantCarel
211,28 €
Each
Aantal stuks
- -20°C +70°C - 0.63in 10.8in - - - - - -
RS-stocknr. 437-8880
FabrikantnummerT0234L
FabrikantDigitron
65,00 €
Each
Aantal stuks
- - +250°C - 3.3mm 100mm 700mm - - - - -
RS-stocknr. 437-8852
FabrikantnummerH0234L
FabrikantDigitron
50,90 €
Each
Aantal stuks
- - +120°C - 3.3mm 100mm - - - - - -
RS-stocknr. 2508333049
Fabrikantnummer121-103FAJ-Q01
FabrikantHoneywell
10,80 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 2508333241
Fabrikantnummer140-501FAG-RB1
FabrikantHoneywell
11,29 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 2508333566
FabrikantnummerICL1250002-01
FabrikantHoneywell
4,15 €
Each
Aantal stuks
- - - - - - - - - - - -
Related Products
These switches are designed for use in highly ...
Description:
These switches are designed for use in highly corrosive environments such as petrochemical plants, food processing plants, shipboard, and dockside locations. The type 316 cast stainless steel body is designed to minimize crevices where particles could become trapped. The actuator, ...
Low actuation forcePositive break operation NC contact Actuator ...
Description:
Low actuation forcePositive break operation NC contact Actuator will not tear cardboard boxes or mark thin steel or plastic sheetingMetal and plastic LS style body construction5.2mm dia mounting holesIngress protection to IP67CE marked to the LVD through EN60947-5-1 and IEC947-5-1Operating ...
Enclosure Weatherproof IP67/NEMA4 & 4X IP 68Ambient temperature ...
Description:
Enclosure Weatherproof IP67/NEMA4 & 4X IP 68Ambient temperature -20 °C - +80 °CConduit entries 2 x M20 (option PF1/2in., PT1/2in., PG13.5)Terminal Strips 8 points (0.08-2.5mm2)Position indicator Closed: red Open: yellowSwitches Mechanical switch x2Proximity sensor x2External coating Polyester powder coatingShaft ...
Oil-tight, waterproof and dustproof cast aluminium body construction ...
Description:
Oil-tight, waterproof and dustproof cast aluminium body construction to IP67Two sets of snap action contacts: N/C and N/OContact rating: 10A (Ith250Vac) max. 600ac, 250VdcFour position turret headOperating temperature range: - 10° to +80°CSet position indicator plate for easy maintenanceConduit entry ...