Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Lees meer Lees minder

Filters

1 - 20 van 106 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS-stocknr. 608-8905
FabrikantnummerK1C003QLH
21,32 €
Each
Aantal stuks
SP Harmony K - - 5.6 A 690 V ac 4 Screw 45° 78mm 45mm - Handle, Stay Put -
RS-stocknr. 609-6035
FabrikantnummerXB5AD21
13,67 €
Each
Aantal stuks
- Harmony XB5 NO - 6 A ac, 550 mA dc 600 V ac/dc 2 Screw 90° 41.5mm 30mm 70mm Handle, Stay Put 41.5 x 30 x 70 mm
RS-stocknr. 177-535
FabrikantnummerXB6EAD221P
12,19 €
Each
Aantal stuks
- Harmony XB6 NO/NC - 1 A dc, 500 mA ac 110 V dc, 250 V ac 2 Quick Connect, Solder Tag - 18mm 18mm 49mm Handle, Stay Put 18 x 18 x 49 mm
RS-stocknr. 193-5733
FabrikantnummerCA10A048/GBA004*FT2
21,72 €
Each
Aantal stuks
SP - - 3 20 A - 4 Screw 45° 48mm 48mm 70.7mm Rotary Knob -
RS-stocknr. 609-5458
FabrikantnummerXB4BK123B5
37,23 €
Each
Aantal stuks
- Harmony XB4 NO/NC - 6 A ac, 550 mA dc 600 V ac/dc 2 Screw 90° 46.5mm 30mm 70mm Handle, Stay Put 46.5 x 30 x 70 mm
RS-stocknr. 218-125
FabrikantnummerK10H004UCH
43,80 €
Each
Aantal stuks
4P Harmony K - 1, 3 10 A - 3 Screw 60° - - 112mm Handle, Stay Put -
RS-stocknr. 218-179
FabrikantnummerK2B002ACH
19,04 €
Each
Aantal stuks
DP Harmony K - 1, 3 20 A - 2 Screw 45° - - 104.5mm Handle, Stay Put -
RS-stocknr. 257-1239
FabrikantnummerK1C003QCH
23,50 €
Each
Aantal stuks
SP Harmony K - - 5.6 A 690 V ac 4 Screw 45° 78mm 45mm 110.5mm Handle, Stay Put 78 x 45 x 110.5 mm
RS-stocknr. 609-6041
FabrikantnummerXB5AD33
16,60 €
Each
Aantal stuks
- Harmony XB5 2NO - 6 A ac, 550 mA dc 600 V ac/dc 3 Screw 45° 41.5mm 30mm 70mm Handle, Stay Put 41.5 x 30 x 70 mm
RS-stocknr. 218-175
FabrikantnummerK10B002ACH
20,49 €
Each
Aantal stuks
DP Harmony K - 1 10 A - 2 Screw 60° - - 76mm Handle, Stay Put -
RS-stocknr. 218-046
FabrikantnummerK10D012QCH
28,68 €
Each
Aantal stuks
DP Harmony K - 1 10 A - 3 Screw 60° - - 88mm Handle, Stay Put -
RS-stocknr. 218-147
FabrikantnummerK10B001UCH
20,49 €
Each
Aantal stuks
SP Harmony K - 1, 3 10 A - 2 Screw 60° - - 76mm Handle, Stay Put -
RS-stocknr. 609-5436
FabrikantnummerXB4BJ53
22,51 €
Each
Aantal stuks
- Harmony XB4 2NO - 6 A ac, 550 mA dc 600 V ac/dc 3 Screw 45° 51.3mm 30mm 70mm Handle, Spring Return 51.3 x 30 x 70 mm
RS-stocknr. 610-1547
FabrikantnummerXB6ECD222P
16,64 €
Each
Aantal stuks
- Harmony XB6 2NO/2NC - 1 A dc, 500 mA ac 110 V dc, 250 V ac 2 Quick Connect, Solder Tag - 18mm 18mm 49mm Handle, Stay Put 18 x 18 x 49 mm
RS-stocknr. 123-8133
FabrikantnummerK1F003MLH
41,31 €
Each
Aantal stuks
DP3T Harmony K - 3 5.6 A @ 230 V ac 690 V ac 3 Screw 45 °, 315 ° 45mm 97mm 45mm Handle 45 x 97 x 45 mm
RS-stocknr. 218-210
FabrikantnummerK10C003ACH
24,57 €
Each
Aantal stuks
3P Harmony K - 1 10 A - 2 Screw 60° - - 88mm Handle, Stay Put -
RS-stocknr. 688-4615
FabrikantnummerXD5PA24
70,35 €
Each
Aantal stuks
- Harmony XD5 NO - - - 5 Screw - - - - Joystick, Spring Return -
RS-stocknr. 257-1217
FabrikantnummerK1B001UCH
17,88 €
Each
Aantal stuks
SP Harmony K NO/NC - 5.6 A 690 V ac 3 Screw 45° 78mm 45mm 100.5mm Handle, Stay Put 78 x 45 x 100.5 mm
RS-stocknr. 218-068
FabrikantnummerK10F027MCH
38,90 €
Each
Aantal stuks
3P Harmony K - 1, 3 10 A - 7 Screw 45° - - 100mm Handle, Stay Put -
RS-stocknr. 218-169
FabrikantnummerK10D004NCH
28,68 €
Each
Aantal stuks
SP Harmony K - 1 10 A - 4 Screw 60° - - 88mm Handle, Stay Put -