Non-Fused Switch Disconnectors

Non-fused switch disconnectors are a safety device designed to power down or isolate a part of a circuit while it is being serviced or maintained. Unlike fused switch disconnectors, they do not use a fuse to break the circuit, instead using either a rotary or knife-blade disconnect. Rotary switches break the circuit by rotation of a lever, while knife-blade switches use a hinge to lift a lever off its slot.

What are non-fused switch disconnectors used for?

Non-fused switch disconnectors are used to isolate circuit breakers, transmission lines and transformers as part of their maintenance process. They are a safety measure and are not intended for use as a regular part of the circuit.

Types of non-fused switch disconnectors

Non-fused switch disconnectors vary in the method of disconnecting that they use, whether rotary or knife-blade. Beyond that, they have differing power, voltage and switch ratings, as well as different maximum current capabilities, which will determine which non-fused switch disconnector you choose.


...
Lees meer Lees minder

Filters

1 - 20 van 166 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Maximum Current Model Number Range Mounting Type Series Normal State Configuration Power Rating IP Rating Accepts Padlocks Voltage Rating Auxiliary Contacts Available Electrical Phase Switch Rating
RS-stocknr. 686-7339
Fabrikantnummer1SCA105431R1001
FabrikantABB
54,00 €
Each
Aantal stuks
3 - - - Panel Mount - - 37 kW IP20 - 750 V ac - - -
RS-stocknr. 686-7278
Fabrikantnummer1SCA105332R1001
FabrikantABB
43,40 €
Each
Aantal stuks
3 63 A - - DIN Rail - - 22 kW IP20 - 750 V ac - 3 1 kA
RS-stocknr. 686-7297
Fabrikantnummer1SCA105018R1001
FabrikantABB
103,00 €
Each
Aantal stuks
4 100 A - - DIN Rail - - 37 kW IP20 - 750 V ac - 3 2.5 kA
RS-stocknr. 686-7275
Fabrikantnummer1SCA104932R1001
FabrikantABB
45,00 €
Each
Aantal stuks
4 40 A - - DIN Rail - - 11 kW IP20 - 750 V ac - 3 0.5 kA
RS-stocknr. 922-0878
FabrikantnummerONE20M2Y
FabrikantABB
17,36 €
Each
Aantal stuks
2 20 A - - Panel Mount ONE20 - - - - 240 V - - -
RS-stocknr. 686-7281
Fabrikantnummer1SCA105798R1001
FabrikantABB
54,00 €
Each
Aantal stuks
3 80 A - - DIN Rail - - 37 kW IP20 - 750 V ac - 3 1 kA
RS-stocknr. 841-2681
Fabrikantnummer1SCA125130R1001
FabrikantABB
131,00 €
Each
Aantal stuks
2 25 A - - Panel Mount - 2NO+2NO - - - 660 V dc - - -
RS-stocknr. 841-2647
Fabrikantnummer1SCA121456R1001
FabrikantABB
76,50 €
Each
Aantal stuks
2 32 A - - DIN Rail - 2NO+2NO - IP20 - 660 V dc - - -
RS-stocknr. 775-4098
Fabrikantnummer1SCA104934R1001
FabrikantABB
112,00 €
Each
Aantal stuks
4 40 A - - DIN Rail - 4NO - - - - Yes 3 -
RS-stocknr. 282-0834
FabrikantnummerS47K5N-A
FabrikantABB
42,90 €
Each
Aantal stuks
4 20 A - - - - - 7.5 kW IP65 - - - 3 -
RS-stocknr. 841-2672
Fabrikantnummer1SCA125129R1001
FabrikantABB
108,00 €
Each
Aantal stuks
2 16 A - - Panel Mount - 2NO+2NO - - - 660 V dc - - -
RS-stocknr. 922-0884
FabrikantnummerONE20M3Y
FabrikantABB
21,48 €
Each
Aantal stuks
3 20 A - - Panel Mount ONE20 - - - - 415 V - - -
RS-stocknr. 331-6500
FabrikantnummerS315KN-A
FabrikantABB
41,86 €
Each
Aantal stuks
3 40 A - - - - - 15 kW IP65 - - - 3 -
RS-stocknr. 841-2634
FabrikantnummerOTDC16F2
FabrikantABB
58,00 €
Each
Aantal stuks
2 16 A - - DIN Rail - 2NO+2NO - IP20 - 660 V dc - - -
RS-stocknr. 841-2684
Fabrikantnummer1SCA125131R1001
FabrikantABB
151,00 €
Each
Aantal stuks
2 32 A - - Panel Mount - 2NO+2NO - - - 660 V dc - - -
RS-stocknr. 841-2656
Fabrikantnummer1SCA125822R1001
FabrikantABB
358,00 €
Each
Aantal stuks
2 100 A - - Panel Mount - 2NO+2NC - - - 1 kV dc - - -
RS-stocknr. 686-7335
Fabrikantnummer1SCA105393R1001
FabrikantABB
58,00 €
Each
Aantal stuks
4 63 A - - Panel Mount - - 22 kW IP20 - 750 V ac - 3 1 kA
RS-stocknr. 686-7317
Fabrikantnummer1SCA104884R1001
FabrikantABB
29,50 €
Each
Aantal stuks
3 25 A - - Panel Mount - - 9 kW IP20 - 750 V ac - 3 0.5 kA
RS-stocknr. 841-2638
FabrikantnummerOTDC25F2
FabrikantABB
70,00 €
Each
Aantal stuks
2 25 A - - DIN Rail - 2NO+2NO - IP20 - 660 V dc - - -
RS-stocknr. 841-2688
Fabrikantnummer1SCA125153R1001
FabrikantABB
158,00 €
Each
Aantal stuks
3 16 A - - Panel Mount - 3NO+3NO - - - 1 kV dc - - -