Limit Switches

Limit switches are a contact proximity sensor device that consists of an actuator mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device operates the contacts to make or break an electrical connection.

Limit Switch Makeup

Limit switches are made up of three key components:
•Actuator Head - The actuator is the part of the switch that makes physical contact with the object. In some limit switches, the actuator is attached to an operating head which translates a rotary, linear, or perpendicular motion to open or close the electrical contacts of the switch.


•Switch Body – The switch body is the component containing the electrical contact mechanism, the contacts within the body open or close the electrical circuit when the actuator is activated.


•Receptacle/Terminals - The component containing the terminal screws or screw/clamp assembly necessary for wiring purposes.



Actuator Types

Limit switches are available with a wide range of actuator types. The type of actuator used can be determined by the mounting position, force required and objects to be detected.
•Rotary Lever - with lever actuators, a cam or plate hits the end of the lever arm which in turn rotates a shaft and operates the contacts in the switch. The rotation may be spring returned (momentary) or maintained.


•Plunger - Plunger types are best where short controlled machine movements are present or where mounting space does not permit a lever type.


•Cat Whisker or Coil Spring – Longer actuators with a coil wire that can be moved/bent in multiple directions. Typically used in conveying applications to count objects as they pass by.


•Forked – Used with maintained contacts, consisting of two roller levers. One roller will trip the switch and when the second is moved to the opposite direction it will reset the switch.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum AC Voltage Maximum DC Voltage Connection Type Contact Type Series Terminal Type Length Width
RS-stocknr. 323-9475
FabrikantnummerXY2CD111
73,60 €
Each
Aantal stuks
Eyelet-pull Operating Head - NO/NC IP66 10 A - 240V - - - OsiSense XC Screw 62mm 60mm
RS-stocknr. 609-6798
FabrikantnummerXE2NP2151
11,35 €
Each
Aantal stuks
- DP NO/NC - 3 A Plastic 240V 250V - Slow Break OsiSense XC Screw - -
RS-stocknr. 360-8685
FabrikantnummerXE2SP2151
13,35 €
Each
Aantal stuks
- DP NO/NC - 3 A Plastic 240V 250V - Snap Action OsiSense XC Screw - -
RS-stocknr. 609-6899
FabrikantnummerXF9D251
611,17 €
Each
Aantal stuks
- 4P - IP54 50 A Aluminium Alloy - - - Snap Action - Wire Lead - -
RS-stocknr. 425-2693
FabrikantnummerXE2SP2141
14,35 €
Each
Aantal stuks
- DP 2NC - 3 A Plastic 240V 250V - Snap Action OsiSense XC Screw - -
RS-stocknr. 360-8893
Fabrikantnummer9007MS04S0100
69,16 €
Each
Aantal stuks
Lever SPDT NO/NC IP67 10 A Die Cast Zinc 240V 28V - Snap Action 9007 Wire Lead 63.25mm -
RS-stocknr. 418-6114
FabrikantnummerXESP2051
8,72 €
Each
Aantal stuks
- - - - 10 A - 600V - - - OsiSense XC - - -
RS-stocknr. 360-8708
FabrikantnummerXESP2021
25,00 €
Each
Aantal stuks
- - 2NO/2NC - 10 A - 600V - - Snap Action OsiSense XC Screw - -
RS-stocknr. 199-327
FabrikantnummerXESP2151L
17,21 €
Each
Aantal stuks
- DP NO/NC - 10 A - 240V 250V - Snap Action OsiSense XC Screw - -