Push Button Pendant Stations

Push button pendant stations are a type of handheld housing for push buttons, which includes a covering case and the buttons themselves. In this way, they differ from push button pendant enclosures, which are just the case. Push buttons are a simple type of mechanical switch, which are used to control one function in a machine or device.

What are push button pendant stations used for?

Push button pendant stations allow a user to control a certain piece of machinery from a greater distance away. This increases safety when using machines like cranes and hoists that may otherwise be transporting items overhead. Push button pendant stations can be wireless or cabled up to the machinery they control in a way that allows the user to move out of way.

Types of push button pendant stations

Push button pendant stations are fitted according to the needs of the machcinery that they control. They tend to differ by the number and design of push buttons they house. Some include a red stop button, while others do not, and some come with directional button designs, while others simply include plain coloured buttons.


...
Lees meer Lees minder

Filters

1 - 20 van 36 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Number of Cutouts Push Button Marking Push Button Colour Push Button Style Enclosure Colour Number Of Push Buttons Enclosure Material Contact Configuration IP Rating Cutout Diameter Push Button Actuation Cable Termination Type Length
RS-stocknr. 251-2561
FabrikantnummerXACA271
77,82 €
Each
Aantal stuks
Harmony XACA 2 Down Arrow, Up Arrow Black, White - Yellow 2 - 2NO IP65 - - - -
RS-stocknr. 609-9955
FabrikantnummerXACA4713
109,28 €
Each
Aantal stuks
Harmony XACA 5 Down Arrow, E-Stop, Left Arrow, Up Arrow Black, Red, White - Yellow 5 - 4NO/NC IP65 - - - -
RS-stocknr. 340-689
FabrikantnummerXACA04SPEC0279
204,92 €
Each
Aantal stuks
Harmony XACA 4 - - Mushroom Yellow 4 - NC IP65 - - - 440mm
RS-stocknr. 609-4455
FabrikantnummerXACA281
84,08 €
Each
Aantal stuks
Harmony XACA 2 Down Arrow, Up Arrow Black, White - Yellow 2 - 2NO/2NC IP65 - - - -
RS-stocknr. 305-1376
FabrikantnummerXACA2713
75,45 €
Each
Aantal stuks
Harmony XACA 3 Down Arrow, E-Stop, Up Arrow Black, Red, White - Yellow 3 - 2NO/NC IP65 - Latching - -
RS-stocknr. 609-4427
FabrikantnummerXACA201
61,11 €
Each
Aantal stuks
Harmony XACA 2 Down Arrow, Up Arrow Black, White - Yellow 2 - NO IP65 - - - 295mm
RS-stocknr. 815-1733
FabrikantnummerXACB9112
3,22 €
Each
Aantal stuks
Harmony XACB - - Black - - - - - IP65 - - - -
RS-stocknr. 609-4461
FabrikantnummerXACA2813
83,17 €
Each
Aantal stuks
Harmony XACA 3 Down Arrow, E-Stop, Up Arrow Black, Red, White - Yellow 3 - 2NO/3NC IP65 - Latching - -
RS-stocknr. 609-4449
FabrikantnummerXACA2073
74,94 €
Each
Aantal stuks
Harmony XACA 3 Down Arrow, E-Stop, Up Arrow Black, Red, White - Yellow 3 - 4NO/NC IP65 - Latching - -
RS-stocknr. 340-673
FabrikantnummerXACA215
77,77 €
Each
Aantal stuks
Harmony XACA 2 Down Arrow, Up Arrow Black, White - Yellow 2 - 2NO/2NC IP65 - - - -
RS-stocknr. 305-1382
FabrikantnummerXACA47131
140,29 €
Each
Aantal stuks
Harmony XACA 5 Down Arrow, E-Stop, Left Arrow, Up Arrow Black, Red, White - Yellow 5 - 4NO/3NC IP65 - Latching - -
RS-stocknr. 815-1819
FabrikantnummerXACB04
68,83 €
Each
Aantal stuks
XAC B 4 - - - Yellow - - - IP65 - - - -
RS-stocknr. 746-8989
FabrikantnummerXACA2053
72,67 €
Each
Aantal stuks
Harmony XACA 3 Down Arrow, E-Stop, Up Arrow Black, Red, White - Yellow 3 - NC Emergency Stop Push Button, NO/NC First & Second Push Button IP65 - Latching - 314mm
RS-stocknr. 250-7957
FabrikantnummerXACA2153
80,90 €
Each
Aantal stuks
Harmony XACA 3 Down Arrow, E-Stop, Up Arrow Black, Red, White Rectangular, Round Yellow 3 PP 2NO/3NC IP65 30mm Latching Screw Clamp -
RS-stocknr. 609-4477
FabrikantnummerXACA2913
108,78 €
Each
Aantal stuks
Harmony XACA 3 Down Arrow, E-Stop, Up Arrow Black, Red, White - Yellow 3 - 4NO/3NC IP65 - Latching - -
RS-stocknr. 340-695
FabrikantnummerXACA06SPEC0280
203,01 €
Each
Aantal stuks
Harmony XACA 6 - - - Yellow 6 - - IP65 - - - 500mm
RS-stocknr. 123-8136
FabrikantnummerXACA671
119,48 €
Each
Aantal stuks
Harmony XACA 6 Forward Arrow, Left Arrow, Lower Arrow, Raise Arrow, Reverse Arrow, Right Arrow Black, White Mushroom Yellow 6 PP 6NO IP65 - Slow Break Screw Clamp 80mm
RS-stocknr. 609-4433
FabrikantnummerXACA2013
65,55 €
Each
Aantal stuks
Harmony XACA 3 Down Arrow, E-Stop, Up Arrow Black, Red, White - Yellow 3 - 2NO/NC IP65 - Latching - -
RS-stocknr. 746-9386
FabrikantnummerXACA4923
152,21 €
Each
Aantal stuks
Harmony XACA 5 Down Arrow, E-Stop, Left Arrow, Up Arrow Black, Red, White Rectangular, Round Yellow 5 PP NO Third & Fourth Push Button, 2NO/NC First & Second Push Button IP65 40mm Latching Screw Clamp 440mm
RS-stocknr. 251-2577
FabrikantnummerXACA471
98,32 €
Each
Aantal stuks
Harmony XACA 4 Down Arrow, Left Arrow, Right Arrow, Up Arrow Black, White - Yellow 4 - 4NO IP65 - - - -