Key Switch & Selector Switch Complete Units

Filters

21 - 40 van 344 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Positions Actuator Type Contact Configuration Key Withdrawal Position IP Rating Angle of Throw Maximum Current Series Cutout Diameter Body Material Terminal Type Illuminated Maximum AC Voltage Maximum DC Voltage
RS-stocknr. 831-7826
FabrikantnummerASW422-411
FabrikantIdec
45,33 €
Each
Aantal stuks
4 Black, Standard Handle - - IP65 - 10 A IDEC TW 22mm Plastic Screw No 400V 220V
RS-stocknr. 847-5326
FabrikantnummerM22S-WRK3
FabrikantEaton
8,86 €
Each
Aantal stuks
3 Maintained - - IP66 60° - M22 22.5mm - - - - -
RS-stocknr. 831-8179
FabrikantnummerCW1K-3AE22N2
FabrikantIdec
63,80 €
Each
Aantal stuks
3 Key 2NO/2NC All IP20, IP65 45 ° 10 A IDEC CW 22mm Plastic Screw No 240V 240V
RS-stocknr. 847-5376
FabrikantnummerM22-WRS-MS2-A1
FabrikantEaton
58,82 €
Each
Aantal stuks
2 Maintained - 40 ° IP66 40° - M22 22.5mm - - - - -
RS-stocknr. 847-5314
FabrikantnummerM22S-WKV
FabrikantEaton
12,71 €
Each
Aantal stuks
2 Maintained - - IP66 60° - M22 22.5mm - - - - -
RS-stocknr. 810-3807
FabrikantnummerM22-WRS/K11
FabrikantEaton
58,35 €
Each
Aantal stuks
2 Key, Maintained NO/NC Left, Right - - - - - - - - - -
RS-stocknr. 818-1857
FabrikantnummerA165K-T3M-2
FabrikantOmron
59,60 €
Each
Aantal stuks
3 Key DPDT All - - - Omron A165 16mm Plastic - No - -
RS-stocknr. 874-2046
Fabrikantnummer3SU1100-2BM60-1NA0
FabrikantSiemens
20,97 €
Each
Aantal stuks
3 - 2NO - IP20 - - SIRIUS ACT - - Screw - - -
RS-stocknr. 831-8286
FabrikantnummerCW1S-2E10
FabrikantIdec
19,02 €
Each
Aantal stuks
2 Black, Standard Lever 1NO - IP20, IP65 90 ° 10 A IDEC CW 22mm Plastic Screw No 240V 240V
RS-stocknr. 831-8318
FabrikantnummerCW1S-3E03
FabrikantIdec
34,30 €
Each
Aantal stuks
3 Black, Standard Lever 3NC - IP20, IP65 45 ° 10 A IDEC CW 22mm Plastic Screw No 240V 240V
RS-stocknr. 745-0354
FabrikantSiemens
46,56 €
Each
Aantal stuks
2 Key 1NO/1NC All - 50 ° - 3SB3 22mm Metal Screw No - -
RS-stocknr. 831-8154
FabrikantnummerCW1K-33DE40
FabrikantIdec
72,59 €
Each
Aantal stuks
3 Key 4NO Centre IP20, IP65 45 ° 10 A IDEC CW 22mm Plastic Screw No 240V 240V
RS-stocknr. 818-1949
FabrikantnummerA165S-A2M-2
FabrikantOmron
38,23 €
Each
Aantal stuks
2 Black, Standard Handle DPDT - - - - Omron A165 16mm Plastic - No - -
RS-stocknr. 123-8158
FabrikantnummerXB5AK125M5
39,29 €
Each
Aantal stuks
2 Knob NO/NC - IP66, IP67, IP69, IP69K 90° 6 A @ 120 V ac, 550 mA @ 125 V dc Harmony XB5 22.5mm - Screw Yes 230 → 240V -
RS-stocknr. 832-5638
FabrikantnummerCW4K-2AE40
FabrikantIdec
64,68 €
Each
Aantal stuks
2 Key 4NO All IP65, IP66 90 ° 10 A IDEC CW 22mm Metal Screw No 240V 240V
RS-stocknr. 847-5370
FabrikantnummerM22-WS3
FabrikantEaton
47,96 €
Each
Aantal stuks
3 Momentary - 40/0/40 ° IP66 40° - M22 22.5mm - - - - -
RS-stocknr. 185-3537
FabrikantnummerXB5FD33
22,20 €
Each
Aantal stuks
3 Stay Put DPNO - IP66, IP67, IP69, IP69K 45° 6 A XB5 30.75mm Plastic Screw - 600V 600V
RS-stocknr. 181-2857
Fabrikantnummer3SU1100-4BF11-3FA0
FabrikantSiemens
35,91 €
Each
Aantal stuks
2 Latching SPDT O-I IP20, IP66, IP67, IP69 90° 10 A SIRIUS ACT 22.3mm Metal, Plastic Cage Clamp - 500V 500V
RS-stocknr. 123-8159
FabrikantnummerXB5AK133B5
33,33 €
Each
Aantal stuks
3 Knob NO/NC - IP66, IP67, IP69, IP69K 45° 6 A @ 120 V ac, 550 mA @ 125 V dc Harmony XB5 22.5mm - Screw Yes 24V 24V
Nieuw
RS-stocknr. 193-4221
Fabrikantnummer3SU1130-4BF11-3FA0
FabrikantSiemens
35,91 €
Each
Aantal stuks
2 - - - IP66, IP67, IP69(IP69K) 90° 10 A SIRIUS ACT - Metal Cage Clamp - 500V 500V
Related Products
Flush mounted selector sw Ø30.5 key 455 3 ...
Description:
Flush mounted selector sw Ø30.5 key 455 3 pos stay put key release 2NO. Operating temperature from -40°C –to 70°CHigh vibration resistance with shake-proof terminal screwsLarge set of accessories to customize your panelsVarious types of connection are available: screw clamp, ...
Flush mount selector sw Ø30.5 key 455 2pos ...
Description:
Flush mount selector sw Ø30.5 key 455 2pos stay put key release left right 1NO. Operating temperature from -40°C –to 70°CHigh vibration resistance with shake-proof terminal screwsLarge set of accessories to customize your panelsVarious types of connection are available: screw ...
Key operated switch, 16 mm series2 switch positions, ...
Description:
Key operated switch, 16 mm series2 switch positions, O-I LatchingOperating angle 62°Key removal at O positionFront panel mountingPlastic versionTab connection 2.8 x 0.8 mmAccessories, see RS Stock No. 612-9882.
Selector switches for installation into 22mm or 25mm ...
Description:
Selector switches for installation into 22mm or 25mm panel cut outs. Use optional 25mm diameter ring to install in 25mm diameter panel cutouts. Easy mounting and removal via locking switchFinger protection mechanismIP65 oil resistant.