Contact Blocks & Light Blocks

Contact Blocks
A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.
Types of Contact Block
Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are:
• 1NO (One normally open contact)
• 1NC (One normally closed contact)
• 1NO/1NC (One normally open and one normally closed)
• 2NO (Two normally open contact)
• 2NC (Two normally closed contact)
• 2NO/2NC (Two normally open and two normally closed)

Light Blocks
Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.
Types of Light Block
Light blocks are available in two types:
• LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour.
• Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
Lees meer Lees minder

Filters

161 - 180 van 772 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included For Use With Accessory Type
RS-stocknr. 724-9570
FabrikantnummerZBE505
13,11 €
Each
Aantal stuks
Harmony XB Contact Block 1NO 1NC - - - Screw No - - - -
RS-stocknr. 609-6827
FabrikantnummerXENG1191
21,47 €
Each
Aantal stuks
XENG Contact Block 1 NC, 2NO - - - - - 10 A - - -
RS-stocknr. 874-2241
Fabrikantnummer3SU1401-1BB30-1AA0
FabrikantSiemens
7,38 €
Each
Aantal stuks
SIRIUS ACT Light Block - Yellow 24 V ac/dc LED Screw No 20 mA Yes - -
RS-stocknr. 553-876
FabrikantnummerZBVJ35
9,08 €
Each
Aantal stuks
Harmony XB Light Block - Green 12 V LED Cage Clamp No - Yes - -
RS-stocknr. 553-894
FabrikantnummerZBVJ65
9,08 €
Each
Aantal stuks
Harmony XB Light Block - Blue 12 V LED Cage Clamp No - Yes - -
RS-stocknr. 134-8239
Fabrikantnummer800F-MN7G
FabrikantAllen Bradley
11,80 €
Each
Aantal stuks
800F Light Block - Green 240 V ac LED Screw - 6 mA Yes - -
RS-stocknr. 511-8493
Fabrikantnummer800F-PN5W
FabrikantAllen Bradley
11,30 €
Each
Aantal stuks
800F Light Block - White 120 V LED Screw Yes - Yes - -
RS-stocknr. 553-882
FabrikantnummerZB5AZ1015
6,29 €
Each
Aantal stuks
Harmony XB5 Contact Block 1NO - - - Cage Clamp Yes - - - -
RS-stocknr. 818-5786
FabrikantnummerZBE1029
4,90 €
Each
Aantal stuks
ZBE1 Contact Block NC - - - Screw - - - - -
RS-stocknr. 746-8942
FabrikantnummerZALVG4
9,84 €
Each
Aantal stuks
Harmony ZALV Light Block - Red 110 → 120 V LED Screw No - Yes - -
RS-stocknr. 330-9675
FabrikantnummerZB4BVG5
11,50 €
Each
Aantal stuks
Harmony XB4 Light Block - Orange 110 → 120 V LED Screw Yes - Yes - -
RS-stocknr. 553-911
FabrikantnummerZBVG15
11,83 €
Each
Aantal stuks
Harmony XB Light Block - Green 110 → 120 V LED Screw No - - - -
RS-stocknr. 553-949
FabrikantnummerZB5AZ1055
9,52 €
Each
Aantal stuks
Harmony XB5 Contact Block - - - - Cage Clamp - - - - -
RS-stocknr. 134-8240
Fabrikantnummer800F-MN7R
FabrikantAllen Bradley
11,80 €
Each
Aantal stuks
800F Light Block - Red 240 V ac LED Screw - 6 mA Yes - -
RS-stocknr. 874-2128
Fabrikantnummer3SU1501-1AG30-1CA0
FabrikantSiemens
13,77 €
Each
Aantal stuks
SIRIUS ACT Contact & Light Block 1NC Yellow 6 → 24 V ac/dc LED Screw Yes 6 A Yes - -
RS-stocknr. 757-8917
Fabrikantnummer1SFA611605R1111
FabrikantABB
12,24 €
Each
Aantal stuks
ABB Modular Contact Block 1NO 1NC - - - - Yes - - - -
RS-stocknr. 553-898
FabrikantnummerZBVM15
13,40 €
Each
Aantal stuks
Harmony XB Light Block - White 230 V LED Cage Clamp No - Yes - -
RS-stocknr. 181-2879
Fabrikantnummer3SU1401-1BC50-1AA0
FabrikantSiemens
12,42 €
Each
Aantal stuks
SIRIUS ACT Light Block - Blue 110 V ac LED Screw Terminal - 20 mA Yes - -
RS-stocknr. 169-7087
Fabrikantnummer45-312.1Z10
FabrikantEAO
8,44 €
Each
Aantal stuks
Series 45 Contact Block NC - 5 → 500 V - Screw - 10 A - - -
RS-stocknr. 124-5200
Fabrikantnummer180794 | M22-AFK03SMC10
FabrikantEaton
31,78 €
Each
Aantal stuks
M22 - - - - - - - - - - -