Contact Blocks & Light Blocks

Contact Blocks
A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.
Types of Contact Block
Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are:
• 1NO (One normally open contact)
• 1NC (One normally closed contact)
• 1NO/1NC (One normally open and one normally closed)
• 2NO (Two normally open contact)
• 2NC (Two normally closed contact)
• 2NO/2NC (Two normally open and two normally closed)

Light Blocks
Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.
Types of Light Block
Light blocks are available in two types:
• LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour.
• Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
Lees meer Lees minder

Filters

141 - 160 van 772 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included For Use With Accessory Type
RS-stocknr. 260-312
Fabrikantnummer33EAGL
FabrikantBACO
8,24 €
Each
Aantal stuks
BACO Light Block - Green 24 V LED Screw No - Yes - -
RS-stocknr. 124-5199
Fabrikantnummer180793 & M22-FK01SMC10
FabrikantEaton
12,37 €
Each
Aantal stuks
M22 - - - - - - - - - - -
RS-stocknr. 422-8476
FabrikantnummerZB5AW0B15
15,02 €
Each
Aantal stuks
Harmony XB5 Contact & Light Block 1NO 1NC White 24 V ac/dc LED Screw Yes 10 A Yes - -
RS-stocknr. 401-321
FabrikantnummerZB6EM1B
18,668 €
Each (In a Pack of 5)
Aantal stuks
Harmony XB6 Light Block - White 230/240 V ac/dc LED Faston Connectors Yes - - - -
RS-stocknr. 609-6811
FabrikantnummerXENC1111
9,57 €
Each
Aantal stuks
XAC, XACB, XACM Contact Block - - - - - - - - - -
RS-stocknr. 826-3833
FabrikantnummerLPXCB10
FabrikantLovato
4,48 €
Each
Aantal stuks
Platinum 22mm Contact Block 1NO - 690 V - Screw No 10 A - - -
RS-stocknr. 221-812
FabrikantnummerZB6ZB51B
12,63 €
Each
Aantal stuks
Harmony XB6 Contact & Light Block 1NO Yellow 12 → 24 V, 12 → 24 V ac/dc LED Faston Connectors Yes - - - -
RS-stocknr. 874-2250
Fabrikantnummer3SU1401-1BB60-1AA0
FabrikantSiemens
7,38 €
Each
Aantal stuks
SIRIUS ACT Light Block - White 24 V ac/dc LED Screw No 20 mA Yes - -
RS-stocknr. 874-2232
Fabrikantnummer3SU1401-1BB20-1AA0
FabrikantSiemens
7,38 €
Each
Aantal stuks
SIRIUS ACT Light Block - Red 24 V ac/dc LED Screw No 20 mA Yes - -
RS-stocknr. 847-5014
Fabrikantnummer107940 & M22-CK11
FabrikantEaton
8,22 €
Each
Aantal stuks
M22 Contact Block NC+NO - 220 V dc, 240 V ac - Cage Clamp Yes 4 A - - -
RS-stocknr. 609-3165
FabrikantnummerZB5AZ105
8,47 €
Each
Aantal stuks
Harmony XB5 Contact Block 1NO 1NC - - - Screw Yes 10 A - - -
RS-stocknr. 874-2248
Fabrikantnummer3SU1401-1BB40-3AA0
FabrikantSiemens
7,90 €
Each
Aantal stuks
SIRIUS ACT Light Block - Green 24 V ac/dc LED Cage Clamp No 20 mA Yes - -
RS-stocknr. 199-383
FabrikantnummerZB4BW0B154
24,90 €
Each
Aantal stuks
XB4 Contact & Light Block 1NO 1NC White 24 V ac/dc LED Screw Yes 10 A Yes - -
RS-stocknr. 874-2162
Fabrikantnummer3SU1400-2AA10-1CA0
FabrikantSiemens
5,59 €
Each
Aantal stuks
SIRIUS ACT Contact Block 1NC - 5 → 500 V ac/dc - Screw No 10 A No - -
RS-stocknr. 399-3680
Fabrikantnummer216560 & M22-LEDC-W
FabrikantEaton
7,92 €
Each
Aantal stuks
M22 Light Block - White 12 → 30 V ac/dc LED Screw No 15 mA Yes - -
RS-stocknr. 330-9647
FabrikantnummerZB4BVG1
11,50 €
Each
Aantal stuks
Harmony XB4 Light Block - White 110 → 120 V LED Screw Yes - Yes - -
RS-stocknr. 746-8964
FabrikantnummerZBE1016
12,49 €
Each
Aantal stuks
Harmony XB - - - - - - - - - - -
RS-stocknr. 746-8680
FabrikantnummerZB5AW0M31
17,80 €
Each
Aantal stuks
Harmony XB5 Contact & Light Block - Green 230 → 240 V ac LED Screw Yes - - - -
RS-stocknr. 874-2244
Fabrikantnummer3SU1401-1BB40-1AA0
FabrikantSiemens
7,38 €
Each
Aantal stuks
SIRIUS ACT Light Block - Green 24 V ac/dc LED Screw No 20 mA Yes - -
RS-stocknr. 342-0491
FabrikantnummerZB6Z5B
7,78 €
Each
Aantal stuks
Harmony XB6 Contact Block 1NO 1NC - - - Faston Connectors Yes - - - -
Related Products
To be combined with switchheads for integral LED ...
Description:
To be combined with switchheads for integral LED facilityAccepts stranded or solid wires with or without cable endsDifferent wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end,2x16AWG/1.5mm2 with cable endsSingle lever action opens both ...
Siemens holders with LED light blocks, part of ...
Description:
Siemens holders with LED light blocks, part of the SIRIUS ACT range. Easy to use and faultless connection, even when contact/light blocks are stacked together. Self-holding function of the actuator when mountingTwist prevention integrated into patented holder designStackable contact modulesSuitable ...
The RS PRO red LED light block has ...
Description:
The RS PRO red LED light block has a voltage rating of 12VAC/DC and an operating frequency of 50/60Hz. These clip installation LED light blocks are extremely easy to install. • Simple clip installation• Side view SMD LED technology• Operating ...
The RS PRO amber LED light block has ...
Description:
The RS PRO amber LED light block has a voltage rating of 24VAC/VDC and an operating frequency of 50/60Hz. These clip installation LED light blocks are extremely easy to install. • Simple clip installation• Side view SMD LED technology• Operating ...