Contact Blocks & Light Blocks

Contact Blocks
A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.
Types of Contact Block
Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are:
• 1NO (One normally open contact)
• 1NC (One normally closed contact)
• 1NO/1NC (One normally open and one normally closed)
• 2NO (Two normally open contact)
• 2NC (Two normally closed contact)
• 2NO/2NC (Two normally open and two normally closed)

Light Blocks
Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.
Types of Light Block
Light blocks are available in two types:
• LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour.
• Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
Lees meer Lees minder

Filters

121 - 140 van 773 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included For Use With Accessory Type
RS-stocknr. 399-3781
Fabrikantnummer216567 & M22-LEDC230-R
FabrikantEaton
10,70 €
Each
Aantal stuks
M22 Light Block - Red 85 → 264 V ac LED Screw No 15 mA Yes - -
RS-stocknr. 746-8680
FabrikantnummerZB5AW0M31
17,80 €
Each
Aantal stuks
Harmony XB5 Contact & Light Block - Green 230 → 240 V ac LED Screw Yes - - - -
RS-stocknr. 330-9899
FabrikantnummerZB4BW0B61
12,04 €
Each
Aantal stuks
Harmony XB4 Contact & Light Block 1NO Blue 24 V ac/dc LED Screw Yes 10 A Yes - -
RS-stocknr. 746-8964
FabrikantnummerZBE1016
12,49 €
Each
Aantal stuks
Harmony XB - - - - - - - - - - -
RS-stocknr. 401-321
FabrikantnummerZB6EM1B
18,668 €
Each (In a Pack of 5)
Aantal stuks
Harmony XB6 Light Block - White 230/240 V ac/dc LED Faston Connectors Yes - - - -
RS-stocknr. 609-2718
FabrikantnummerZB4BW0B15
16,59 €
Each
Aantal stuks
Harmony XB4 Contact & Light Block 1NO 1NC White 24 V ac/dc LED Screw Yes 10 A Yes - -
RS-stocknr. 746-9096
FabrikantnummerZB4BV8
27,15 €
Each
Aantal stuks
Harmony XB4 Light Block - - - - - Yes - - - -
RS-stocknr. 609-2689
FabrikantnummerZB4BV5D1
50,21 €
Each
Aantal stuks
Harmony XB4 Light Block - White - LED BA 9s Base Fitting Yes - Yes - -
RS-stocknr. 609-3165
FabrikantnummerZB5AZ105
8,47 €
Each
Aantal stuks
Harmony XB5 Contact Block 1NO 1NC - - - Screw Yes 10 A - - -
RS-stocknr. 609-6811
FabrikantnummerXENC1111
9,57 €
Each
Aantal stuks
XAC, XACB, XACM Contact Block - - - - - - - - - -
RS-stocknr. 330-9782
FabrikantnummerZB4BW065
15,17 €
Each
Aantal stuks
Harmony XB4 Contact & Light Block 1NO 1NC - 250 V - Screw Yes 10 A No - -
RS-stocknr. 553-967
FabrikantnummerZBVB45
6,57 €
Each
Aantal stuks
Harmony XB Light Block - Red 24 V ac/dc LED Cage Clamp - - - - -
RS-stocknr. 199-383
FabrikantnummerZB4BW0B154
24,90 €
Each
Aantal stuks
XB4 Contact & Light Block 1NO 1NC White 24 V ac/dc LED Screw Yes 10 A Yes - -
RS-stocknr. 260-312
Fabrikantnummer33EAGL
FabrikantBACO
8,24 €
Each
Aantal stuks
BACO Light Block - Green 24 V LED Screw No - Yes - -
RS-stocknr. 553-844
FabrikantnummerZBE1025
4,28 €
Each
Aantal stuks
Harmony XB Contact Block 1NC - - - Cage Clamp No - - - -
RS-stocknr. 609-2730
FabrikantnummerZB4BW0B65
19,67 €
Each
Aantal stuks
Harmony XB4 Contact & Light Block 1NO 1NC Blue 24 V ac/dc LED Screw Yes 10 A Yes - -
RS-stocknr. 553-917
FabrikantnummerZBVB65
6,64 €
Each
Aantal stuks
Harmony XB Light Block - Blue 24 V LED Screw No - - - -
RS-stocknr. 330-9647
FabrikantnummerZB4BVG1
11,50 €
Each
Aantal stuks
Harmony XB4 Light Block - White 110 → 120 V LED Screw Yes - Yes - -
RS-stocknr. 422-8347
FabrikantnummerZB5AVB1
7,60 €
Each
Aantal stuks
Harmony XB5 Light Block - White 24 V ac/dc LED Screw Yes - Yes - -
RS-stocknr. 124-5199
Fabrikantnummer180793 & M22-FK01SMC10
FabrikantEaton
12,37 €
Each
Aantal stuks
M22 - - - - - - - - - - -
Related Products
Operational characteristicsAny mounting position allowedThe adapter is fixed ...
Description:
Operational characteristicsAny mounting position allowedThe adapter is fixed to the mounting surface by means of incorporated screws (Tmax =0.8Nm/0.591bft ) also internally on LPZ control stations coversContact elements snap onto the adapterMaximum tightening torque for screw terminals: 1Nm Ambient ...
The RS PRO amber LED light block has ...
Description:
The RS PRO amber LED light block has a voltage rating of 24VAC/VDC and an operating frequency of 50/60Hz. These clip installation LED light blocks are extremely easy to install. • Simple clip installation• Side view SMD LED technology• Operating ...
The RS PRO yellow LED light block has ...
Description:
The RS PRO yellow LED light block has a voltage rating of 110VAC and an operating frequency of 50/60Hz. These clip installation LED light blocks are extremely easy to install. • Simple installation via clip• Side view SMD LED technology• ...
The Siemens 3SU1 series is a traffic lights ...
Description:
The Siemens 3SU1 series is a traffic lights LED module with integrated LED of 24 V DC. It has a Surge voltage resistance rated value 4 kV. The operating temperature range is from -25°C to +70°C. It has protection class ...