Contact Blocks & Light Blocks

Contact BlocksA contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.Types of Contact BlockContact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are: 1NO (One normally open contact) 1NC (One normally closed contact) 1NO/1NC (One normally open and one normally closed) 2NO (Two normally open contact) 2NC (Two normally closed contact) 2NO/2NC (Two normally open and two normally closed)Light BlocksPush button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.Types of Light BlockLight blocks are available in two types: LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour. Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
Lees meer Lees minder

Filters

801 - 820 van 838 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included CAD Drawing For Use With Accessory Type
RS-stocknr. 610-3133
FabrikantnummerZBV6
2,66 €
Each
Aantal stuks
Harmony XB Light Block - - - Incandescent Screw No - - - - -
RS-stocknr. 173-6820
Fabrikantnummer3SU1400-1CK10-1AA0
FabrikantSiemens
8,13 €
Each
Aantal stuks
SIRIUS ACT Light Block - - 240 V ac/dc - Screw - - - - - -
RS-stocknr. 553-927
FabrikantnummerZBVM35
13,94 €
Each
Aantal stuks
Harmony XB Light Block - Green 230 V LED Cage Clamp No - Yes - - -
Nieuw
RS-stocknr. 193-4843
Fabrikantnummer3SU1401-2BC30-1AA0
FabrikantSiemens
17,10 €
Each
Aantal stuks
SIRIUS ACT - - Yellow 110 V ac LED Screw - 20 mA Yes - - -
RS-stocknr. 330-9530
FabrikantnummerZB4BV3
28,58 €
Each
Aantal stuks
Harmony XB4 Light Block - - - Incandescent BA 9s Base Fitting Yes - No - - -
RS-stocknr. 826-3849
FabrikantnummerLPXLPBB4
FabrikantLovato
6,72 €
Each
Aantal stuks
Platinum 22mm Light Block - Red 12 → 30 V LED Screw No - Yes - - -
RS-stocknr. 553-850
FabrikantnummerZB5AZ1025
6,62 €
Each
Aantal stuks
Harmony XB5 Contact Block 1NC - - - Cage Clamp Yes 10 A - - - -
RS-stocknr. 168-2853
FabrikantnummerXW1E-BV402MFR
FabrikantIdec
37,88 €
Each
Aantal stuks
XW Contact Block DPNC - - - Screw - 10 A - - - -
RS-stocknr. 187-8975
FabrikantnummerLPXLPBE6
FabrikantLovato
10,66 €
Each
Aantal stuks
LPXLP Light Block - Blue 85 → 140 V ac LED Screw - 4 mA Yes - - -
RS-stocknr. 760-4652
FabrikantnummerM22-SWD-K11LED-B
FabrikantEaton
28,58 €
Each
Aantal stuks
M22 Contact & Light Block 1CO Blue - LED Smartwire No 15 mA Yes - - -
RS-stocknr. 349-1516
FabrikantnummerZB6EB3B
9,14 €
Each
Aantal stuks
Harmony XB6 Light Block - Green 30 V ac/dc LED Faston Connectors Yes 15 mA - - - -
RS-stocknr. 330-9697
FabrikantnummerZB4BVM1
16,43 €
Each
Aantal stuks
Harmony XB4 Light Block - White 230 → 240 V LED Screw Yes - Yes - - -
RS-stocknr. 173-6834
Fabrikantnummer3SU1401-2BB20-1AA0
FabrikantSiemens
7,98 €
Each
Aantal stuks
SIRIUS ACT Light Block - Red 24 V ac/dc LED Screw - 20 mA - - - -
RS-stocknr. 610-2871
FabrikantnummerZBVBG3
16,02 €
Each
Aantal stuks
Harmony XB Light Block - Green 24 → 120 V LED Screw No - - - - -
RS-stocknr. 134-8237
Fabrikantnummer800F-MN5R
FabrikantAllen Bradley
11,80 €
Each
Aantal stuks
800F Light Block - Red 120 V ac LED Screw - 6 mA Yes - - -
RS-stocknr. 349-1459
FabrikantnummerZB6ZB15B
18,18 €
Each
Aantal stuks
Harmony XB6 Contact & Light Block 1NO 1NC White 12 → 24 V LED Faston Connectors Yes - - - - -
RS-stocknr. 610-2900
FabrikantnummerZBVG3
9,59 €
Each
Aantal stuks
Harmony XB Light Block - Green 110 → 120 V LED Screw No - - - - -
Nieuw
RS-stocknr. 193-4861
Fabrikantnummer3SU1401-1BB40-1AA2
FabrikantSiemens
21,50 €
Each
Aantal stuks
SIRIUS ACT - - Green - LED Screw - 20 mA Yes - - -
RS-stocknr. 169-7099
Fabrikantnummer45-320.1N46
FabrikantEAO
13,49 €
Each
Aantal stuks
Series 45 Light Block - White 24 V ac/dc LED Cage Clamp - - - - - -
RS-stocknr. 742-9568
Fabrikantnummer3SB3400-0AA
FabrikantSiemens
12,78 €
Each
Aantal stuks
Siemens 3SB3 Contact Block 1NO 1NC - - - Screw No 10 A - - - -
Related Products
All actuators have matt chromed bezels and ingress ...
Description:
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately. Light blocks with integral LED to fit contact clips where panel indication is required.
Introducing the Harmony XB4/5 series of Contact blocks ...
Description:
Introducing the Harmony XB4/5 series of Contact blocks (ZBE) from Schneider Electric. These series of contact blocks are rigorously tested to ensure the finest quality product reaches you, the end user. Schneider offers greater reassurances with their 'Green Premium' product ...
Introducing the Harmony XB4/5 series of Light blocks ...
Description:
Introducing the Harmony XB4/5 series of Light blocks (ZBV) from Schneider Electric. These series of light blocks are rigorously tested to ensure the finest quality product reaches you, the end user. • Lightweight, easy to fit and configure screw clamp ...
This range of modular contact blocks from ABB ...
Description:
This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact ...