Contact Blocks & Light Blocks

Contact BlocksA contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.Types of Contact BlockContact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are: 1NO (One normally open contact) 1NC (One normally closed contact) 1NO/1NC (One normally open and one normally closed) 2NO (Two normally open contact) 2NC (Two normally closed contact) 2NO/2NC (Two normally open and two normally closed)Light BlocksPush button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.Types of Light BlockLight blocks are available in two types: LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour. Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
Lees meer Lees minder

Filters

21 - 40 van 836 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included CAD Drawing For Use With Accessory Type
RS-stocknr. 330-9596
FabrikantnummerZB4BVB3
9,29 €
Each
Aantal stuks
Harmony XB4 Light Block - Green 24 V LED Screw Yes - Yes - - -
RS-stocknr. 331-0552
FabrikantnummerZALVM3
14,10 €
Each
Aantal stuks
Harmony ZALV Light Block - Green 230 → 240 V ac LED Screw No - Yes - - -
RS-stocknr. 399-3747
FabrikantnummerM22-LED230-R
FabrikantEaton
12,79 €
Each
Aantal stuks
M22 Light Block - Red 85 → 264 V ac LED Screw No 15 mA Yes - - -
RS-stocknr. 610-2843
FabrikantnummerZBVB5
7,37 €
Each
Aantal stuks
Harmony XB Light Block - Yellow 24 V LED Screw No - - - - -
RS-stocknr. 331-0530
FabrikantnummerZALVB4
8,53 €
Each
Aantal stuks
Harmony ZALV Light Block - Red 24 V LED Screw No - Yes - - -
RS-stocknr. 342-2784
FabrikantnummerZB4BZ104
10,56 €
Each
Aantal stuks
Harmony XB4 Contact Block 2NC - 600 V - Screw Yes 10 A - - - -
RS-stocknr. 847-5039
FabrikantnummerM22-CLED-G
FabrikantEaton
9,58 €
Each
Aantal stuks
M22 Light Block - Green 12 → 30 V ac/dc LED Cage Clamp No 15 mA Yes - - -
RS-stocknr. 399-3731
FabrikantnummerM22-LED230-W
FabrikantEaton
12,79 €
Each
Aantal stuks
M22 Light Block - White 85 → 264 V ac LED Screw No 15 mA Yes - - -
RS-stocknr. 399-3630
FabrikantnummerM22-LED-W
FabrikantEaton
8,61 €
Each
Aantal stuks
RMQ Titan Light Block - White 12 →30 V ac/dc LED Screw No 15 mA Yes - - -
RS-stocknr. 260-104
Fabrikantnummer33E10
FabrikantBACO
3,358 €
Each (In a Pack of 5)
Aantal stuks
BACO Contact Block 1NO - 600 V - Screw No 10 A - - - -
RS-stocknr. 553-923
FabrikantnummerZBVJ15
9,56 €
Each
Aantal stuks
Harmony XB Light Block - White 12 V LED Cage Clamp No - Yes - - -
RS-stocknr. 331-0192
FabrikantnummerZB4BZ105
10,56 €
Each
Aantal stuks
Harmony XB4 Contact Block 1NO 1NC - - - Screw Yes 10 A - - - -
RS-stocknr. 455-5469
Fabrikantnummer3SB3420-0B
FabrikantSiemens
6,17 €
Each
Aantal stuks
Siemens 3SB3 Contact Block 1NO - - - Screw No - - 3D CAD Model - -
RS-stocknr. 331-0568
FabrikantnummerZALVM4
14,10 €
Each
Aantal stuks
Harmony ZALV Light Block - Red 230 → 240 V ac LED Screw No - Yes - - -
RS-stocknr. 330-9805
FabrikantnummerZB4BW0B11
12,88 €
Each
Aantal stuks
Harmony XB4 Contact & Light Block 1NO White 24 V ac/dc LED Screw Yes 10 A Yes - - -
RS-stocknr. 187-223
FabrikantnummerZB2BV006
9,83 €
Each
Aantal stuks
- Contact & Light Block - - - - - - - - - - -
RS-stocknr. 610-2950
FabrikantnummerZBVM4
15,87 €
Each
Aantal stuks
Harmony XB Light Block - Red 230 V LED Screw No - Yes - - -
RS-stocknr. 422-8858
FabrikantnummerZB6E2B
3,31 €
Each
Aantal stuks
Harmony XB6 Contact Block 1NC - - - - - - - - - -
RS-stocknr. 330-9603
FabrikantnummerZB4BVB4
9,29 €
Each
Aantal stuks
Harmony XB4 Light Block - Red 24 V LED Screw Yes - Yes - - -
RS-stocknr. 610-2893
FabrikantnummerZBVG1
9,59 €
Each
Aantal stuks
Harmony XB Light Block - White 110 → 120 V LED Screw No - - - - -
Related Products
All actuators have matt chromed bezels and ingress ...
Description:
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately. Light blocks with integral LED to fit contact clips where panel indication is required.
Introducing the Harmony XB4/5 series of Contact blocks ...
Description:
Introducing the Harmony XB4/5 series of Contact blocks (ZBE) from Schneider Electric. These series of contact blocks are rigorously tested to ensure the finest quality product reaches you, the end user. Schneider offers greater reassurances with their 'Green Premium' product ...
Introducing the Harmony XB4/5 series of Light blocks ...
Description:
Introducing the Harmony XB4/5 series of Light blocks (ZBV) from Schneider Electric. These series of light blocks are rigorously tested to ensure the finest quality product reaches you, the end user. • Lightweight, easy to fit and configure screw clamp ...
This range of modular contact blocks from ABB ...
Description:
This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact ...