Contact Blocks & Light Blocks

Contact Blocks
A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.
Types of Contact Block
Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are:
• 1NO (One normally open contact)
• 1NC (One normally closed contact)
• 1NO/1NC (One normally open and one normally closed)
• 2NO (Two normally open contact)
• 2NC (Two normally closed contact)
• 2NO/2NC (Two normally open and two normally closed)

Light Blocks
Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.
Types of Light Block
Light blocks are available in two types:
• LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour.
• Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
Lees meer Lees minder

Filters

281 - 300 van 782 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included For Use With Accessory Type
RS-stocknr. 193-2364
Fabrikantnummer3SU1401-2BB50-1AA2
FabrikantSiemens
18,81 €
Each
Aantal stuks
SIRIUS ACT - - Blue - LED Screw - 20 mA Yes - -
RS-stocknr. 174-4230
FabrikantnummerA22NZ-T-CPN
FabrikantOmron
8,54 €
Each
Aantal stuks
A22NZ Light Block - - 24 V ac/dc - Push-In Yes 10 A - - -
RS-stocknr. 193-2580
Fabrikantnummer3SU1401-2BB00-1AA0
FabrikantSiemens
7,82 €
Each
Aantal stuks
SIRIUS ACT - - Amber - LED Screw - 20 mA Yes - -
RS-stocknr. 553-911
FabrikantnummerZBVG15
11,83 €
Each
Aantal stuks
Harmony XB Light Block - Green 110 → 120 V LED Screw No - - - -
RS-stocknr. 351-3789
Fabrikantnummer9001KA1
12,77 €
Each
Aantal stuks
Harmony 9001K Contact Block CO - - - Screw No - No - -
RS-stocknr. 187-8974
FabrikantnummerLPXLPBE5
FabrikantLovato
10,66 €
Each
Aantal stuks
LPXLP Light Block - Yellow 85 → 140 V ac LED Screw - 4 mA Yes - -
RS-stocknr. 124-5197
FabrikantnummerM22-FLED-RG
FabrikantEaton
15,20 €
Each
Aantal stuks
M22 - - - - - - - - - - -
RS-stocknr. 826-3795
FabrikantnummerLPXC02SM
FabrikantLovato
28,03 €
Each
Aantal stuks
Platinum 22mm Contact Block 2NC - 690 V - Screw No 10 A - - -
RS-stocknr. 193-3693
Fabrikantnummer3SU1401-3BA00-5AA0
FabrikantSiemens
6,89 €
Each
Aantal stuks
SIRIUS ACT - - Amber - LED Socket connection (THT) - 20 mA Yes - -
RS-stocknr. 193-4790
Fabrikantnummer3SU1401-2BB20-1AA2
FabrikantSiemens
18,81 €
Each
Aantal stuks
- Light Block - Red 24-240 V AC/DC LED Screw - 20 mA Yes - -
RS-stocknr. 331-0372
FabrikantnummerZB5AVB3
7,60 €
Each
Aantal stuks
Harmony XB5 Light Block - Green 24 V ac/dc LED Screw Yes - Yes - -
RS-stocknr. 511-8336
Fabrikantnummer800F-PX10
FabrikantAllen Bradley
6,50 €
Each
Aantal stuks
800F Contact Block 1NO - 600 V - Screw Yes - - - -
RS-stocknr. 193-2567
Fabrikantnummer3SU1401-1BG00-3AA0
FabrikantSiemens
8,96 €
Each
Aantal stuks
SIRIUS ACT - - Amber - LED Cage Clamp - 20 mA Yes - -
RS-stocknr. 193-2261
Fabrikantnummer3SU1500-1AA10-1FA0
FabrikantSiemens
9,63 €
Each
Aantal stuks
SIRIUS ACT Contact Block - - 5 ... 500 V - Screw - - - - -
RS-stocknr. 187-8916
Fabrikantnummer8LM2TC10A
FabrikantLovato
6,00 €
Each
Aantal stuks
8LM2T Auxiliary Contact Block NO - 690 V - Screw - 10 A - - -
RS-stocknr. 746-9197
FabrikantnummerZB5AW0B11
11,23 €
Each
Aantal stuks
Harmony XB5 Contact & Light Block - White 24 V ac/dc - - - 10 A - - -
RS-stocknr. 135-5669
Fabrikantnummer3SU1401-1BH50-1AA0
FabrikantSiemens
14,94 €
Each
Aantal stuks
SIRIUS ACT Light Block - Blue 24 → 240 V ac/dc LED Screw - - Yes - -
Nieuw
RS-stocknr. 197-3305
Fabrikantnummer3SU1401-1BB24-1AA0
FabrikantSiemens
23,74 €
Each
Aantal stuks
3SU1 Light Block - - 24 V LED Screw - - - - -
RS-stocknr. 817-4881
FabrikantnummerZB5AVG1
10,51 €
Each
Aantal stuks
Harmony XB5 Light Block - White 110 → 120 V ac LED Screw Yes - Yes - -
RS-stocknr. 330-9653
FabrikantnummerZB4BVG3
11,50 €
Each
Aantal stuks
Harmony XB4 Light Block - Green 110 → 120 V LED Screw Yes - Yes - -
Related Products
The Harmony XB4 series of Light Blocks by ...
Description:
The Harmony XB4 series of Light Blocks by Schneider Electric, specifically the ZB4 range of products offer you the reliability and certainty when you need it the most. The range is typically used as a body for a pilot light ...
Introducing the Harmony XB4/5 series of Contact blocks ...
Description:
Introducing the Harmony XB4/5 series of Contact blocks (ZBE) from Schneider Electric. These series of contact blocks are rigorously tested to ensure the finest quality product reaches you, the end user. Schneider offers greater reassurances with their 'Green Premium' product ...
Introducing the Harmony XB4/5 series of Light blocks ...
Description:
Introducing the Harmony XB4/5 series of Light blocks (ZBV) from Schneider Electric. These series of light blocks are rigorously tested to ensure the finest quality product reaches you, the end user. • Lightweight, easy to fit and configure screw clamp ...