Contact Blocks & Light Blocks

Contact Blocks
A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.
Types of Contact Block
Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are:
• 1NO (One normally open contact)
• 1NC (One normally closed contact)
• 1NO/1NC (One normally open and one normally closed)
• 2NO (Two normally open contact)
• 2NC (Two normally closed contact)
• 2NO/2NC (Two normally open and two normally closed)

Light Blocks
Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.
Types of Light Block
Light blocks are available in two types:
• LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour.
• Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
Lees meer Lees minder

Filters

1 - 20 van 52 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included CAD Drawing
RS-stocknr. 399-3747
FabrikantnummerM22-LED230-R
FabrikantEaton
12,79 €
Each
Aantal stuks
M22 Light Block - Red 85 → 264 V ac LED Screw No 15 mA Yes -
RS-stocknr. 399-3630
FabrikantnummerM22-LED-W
FabrikantEaton
8,61 €
Each
Aantal stuks
RMQ Titan Light Block - White 12 →30 V ac/dc LED Screw No 15 mA Yes -
RS-stocknr. 399-3731
FabrikantnummerM22-LED230-W
FabrikantEaton
12,79 €
Each
Aantal stuks
M22 Light Block - White 85 → 264 V ac LED Screw No 15 mA Yes -
RS-stocknr. 847-5039
FabrikantnummerM22-CLED-G
FabrikantEaton
9,58 €
Each
Aantal stuks
M22 Light Block - Green 12 → 30 V ac/dc LED Cage Clamp No 15 mA Yes -
RS-stocknr. 399-3652
FabrikantnummerM22-LED-G
FabrikantEaton
8,61 €
Each
Aantal stuks
M22 Light Block - Green 12 → 30 V ac/dc LED Screw - 15 mA Yes -
RS-stocknr. 847-5042
FabrikantnummerM22-CLED-W
FabrikantEaton
9,57 €
Each
Aantal stuks
M22 Light Block - White 12 → 30 V ac/dc LED Cage Clamp No 15 mA Yes -
RS-stocknr. 399-3646
FabrikantnummerM22-LED-R
FabrikantEaton
8,61 €
Each
Aantal stuks
M22 Light Block - Red 12 → 30 V ac/dc LED Screw No 15 mA Yes -
RS-stocknr. 847-5446
FabrikantnummerM22-XLED-T
FabrikantEaton
8,61 €
Each
Aantal stuks
M22 Test Element - - 12 → 240 V ac/dc - Screw No - - -
RS-stocknr. 847-5027
FabrikantnummerM22-CLED230-W
FabrikantEaton
14,17 €
Each
Aantal stuks
M22 Light Block - White 85 → 264 V ac LED Cage Clamp No 15 mA Yes -
RS-stocknr. 760-4659
FabrikantnummerM22-SWD-K11LED-W
FabrikantEaton
28,58 €
Each
Aantal stuks
M22 Contact & Light Block 1CO White - LED Smartwire No 15 mA Yes -
RS-stocknr. 399-3696
FabrikantnummerM22-LEDC-R
FabrikantEaton
8,61 €
Each
Aantal stuks
M22 Light Block - Red 12 → 30 V ac/dc LED Screw No 15 mA Yes -
RS-stocknr. 847-5014
FabrikantnummerM22-CK11
FabrikantEaton
9,68 €
Each
Aantal stuks
M22 Contact Block NC+NO - 220 V dc, 240 V ac - Cage Clamp Yes 4 A - -
RS-stocknr. 810-3772
FabrikantnummerM22-AK10
FabrikantEaton
6,22 €
Each
Aantal stuks
M22 Contact Block 1NO - 500 V - Screw Yes 4 A - -
RS-stocknr. 399-3680
FabrikantnummerM22-LEDC-W
FabrikantEaton
8,61 €
Each
Aantal stuks
M22 Light Block - White 12 → 30 V ac/dc LED Screw No 15 mA Yes -
RS-stocknr. 399-3781
FabrikantnummerM22-LEDC230-R
FabrikantEaton
12,79 €
Each
Aantal stuks
M22 Light Block - Red 85 → 264 V ac LED Screw No 15 mA Yes -
RS-stocknr. 399-3674
FabrikantnummerM22-LED-B
FabrikantEaton
8,61 €
Each
Aantal stuks
M22 Light Block - Blue 12 → 30 V ac/dc LED Screw No 15 mA Yes -
RS-stocknr. 399-3775
FabrikantnummerM22-LEDC230-W
FabrikantEaton
12,79 €
Each
Aantal stuks
M22 Light Block - White 85 → 264 V ac LED Screw No 15 mA Yes -
RS-stocknr. 399-3753
FabrikantnummerM22-LED230-G
FabrikantEaton
12,79 €
Each
Aantal stuks
M22 Light Block - Green 85 → 264 V ac LED Screw No 15 mA Yes -
RS-stocknr. 760-4646
FabrikantnummerM22-SWD-K11
FabrikantEaton
16,17 €
Each
Aantal stuks
M22 Contact Block 1CO - - - Smartwire No 15 mA - -
RS-stocknr. 760-4687
FabrikantnummerM22-SWD-LED-B
FabrikantEaton
16,78 €
Each
Aantal stuks
M22 Light Block - Blue - LED Smartwire No 15 mA Yes -