Contact Blocks & Light Blocks

Contact Blocks
A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.
Types of Contact Block
Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are:
• 1NO (One normally open contact)
• 1NC (One normally closed contact)
• 1NO/1NC (One normally open and one normally closed)
• 2NO (Two normally open contact)
• 2NC (Two normally closed contact)
• 2NO/2NC (Two normally open and two normally closed)

Light Blocks
Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.
Types of Light Block
Light blocks are available in two types:
• LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour.
• Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
Lees meer Lees minder

Filters

1 - 20 van 184 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included CAD Drawing
RS-stocknr. 411-1340
Fabrikantnummer3SB3400-0B
FabrikantSiemens
5,03 €
Each
Aantal stuks
Siemens 3SB3 Contact Block 1NO - - - Screw No 10 A - -
RS-stocknr. 411-1362
Fabrikantnummer3SB3400-0C
FabrikantSiemens
5,03 €
Each
Aantal stuks
Siemens 3SB3 Contact Block 1NC - - - Screw No 10 A No -
RS-stocknr. 742-9502
Fabrikantnummer3SB3400-1A
FabrikantSiemens
4,71 €
Each
Aantal stuks
Siemens 3SB3 Light Block - - - BA9S Bulb Screw No - No -
RS-stocknr. 455-5469
Fabrikantnummer3SB3420-0B
FabrikantSiemens
5,73 €
Each
Aantal stuks
Siemens 3SB3 Contact Block 1NO - - - Screw No - - 3D CAD Model
RS-stocknr. 453-2927
Fabrikantnummer3SB3403-0C
FabrikantSiemens
5,64 €
Each
Aantal stuks
Siemens 3SB3 Contact Block 1NC - - - Cage Clamp No - - -
RS-stocknr. 874-2229
Fabrikantnummer3SU1400-1AA10-1CA0
FabrikantSiemens
5,14 €
Each
Aantal stuks
SIRIUS ACT Contact Block 1NC - 5 → 500 V ac/dc - Screw No 10 A No -
RS-stocknr. 742-9458
Fabrikantnummer3SB3400-0BA
FabrikantSiemens
7,18 €
Each
Aantal stuks
Siemens 3SB3 Contact Block 1NO - - - Screw No 10 A - -
RS-stocknr. 453-2911
Fabrikantnummer3SB3403-0B
FabrikantSiemens
5,64 €
Each
Aantal stuks
Siemens 3SB3 Contact Block 1NO - - - Cage Clamp No - - -
RS-stocknr. 455-5330
Fabrikantnummer3SB3420-0C
FabrikantSiemens
5,73 €
Each
Aantal stuks
Siemens 3SB3 Contact Block 1NC - - - Screw No - - -
RS-stocknr. 411-1930
Fabrikantnummer3SB3400-1PC
FabrikantSiemens
7,18 €
Each
Aantal stuks
Siemens 3SB3 Light Block - Green 24 V LED Screw No - Yes -
RS-stocknr. 742-9451
Fabrikantnummer3SB3423-0C
FabrikantSiemens
6,57 €
Each
Aantal stuks
Siemens 3SB3 Contact Block 1NC - - - Cage Clamp No - - -
RS-stocknr. 411-1873
Fabrikantnummer3SB3400-1RC
FabrikantSiemens
12,65 €
Each
Aantal stuks
Siemens 3SB3 Light Block - Green 230 V LED Screw No - Yes -
RS-stocknr. 874-2210
Fabrikantnummer3SU1400-1AA10-1BA0
FabrikantSiemens
4,48 €
Each
Aantal stuks
SIRIUS ACT Contact Block 1NO - 5 → 500 V ac/dc - Screw No 10 A No -
RS-stocknr. 874-2241
Fabrikantnummer3SU1401-1BB30-1AA0
FabrikantSiemens
7,83 €
Each
Aantal stuks
SIRIUS ACT Light Block - Yellow 24 V ac/dc LED Screw No 20 mA Yes -
RS-stocknr. 411-1902
Fabrikantnummer3SB3400-1PE
FabrikantSiemens
7,18 €
Each
Aantal stuks
Siemens 3SB3 Light Block - White 24 V LED Screw No - Yes -
RS-stocknr. 411-2006
Fabrikantnummer3SB3400-0E
FabrikantSiemens
10,60 €
Each
Aantal stuks
Siemens 3SB3 Contact Block 2NC - - - Screw No 10 A - -
RS-stocknr. 874-2250
Fabrikantnummer3SU1401-1BB60-1AA0
FabrikantSiemens
7,83 €
Each
Aantal stuks
SIRIUS ACT Light Block - White 24 V ac/dc LED Screw No 20 mA Yes -
RS-stocknr. 874-2244
Fabrikantnummer3SU1401-1BB40-1AA0
FabrikantSiemens
7,83 €
Each
Aantal stuks
SIRIUS ACT Light Block - Green 24 V ac/dc LED Screw No 20 mA Yes -
RS-stocknr. 742-9644
Fabrikantnummer3SB3403-1PA
FabrikantSiemens
7,88 €
Each
Aantal stuks
Siemens 3SB3 Light Block - Yellow 24 V LED Cage Clamp No - Yes -
RS-stocknr. 874-2232
Fabrikantnummer3SU1401-1BB20-1AA0
FabrikantSiemens
7,83 €
Each
Aantal stuks
SIRIUS ACT Light Block - Red 24 V ac/dc LED Screw No 20 mA Yes -