Omschrijving | Prijs | Maximum Flow Rate | Electrical Connection | Control Output | Mounting Style | Supply Voltage | Display Screen | Pipe Diameter Range | Minimum Operating Temperature | Maximum Operating Temperature | Current Rating | For Use With | Series | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
161-3076
FabrikantnummerAS1301FS1-M5-06
FabrikantSMC
|
20,85 €
Each
Aantal stuks
|
90 L/min | - | - | Panel Mount | - | - | 6 mm | -5°C | 60°C | - | Airline Equipments | AS | |
RS-stocknr.
511-3959
FabrikantRS PRO
|
306,26 €
Each
Aantal stuks
|
0.12 → 1.5 L/min | M12 Connector | Pulse | - | 4.5 → 24 V dc | No | 1/4 in | -25°C | +125°C | 10 mA | - | - | |
RS-stocknr.
161-3080
FabrikantnummerAS2301FS1-01-04S
FabrikantSMC
|
16,69 €
Each
Aantal stuks
|
180 L/min | - | - | Panel Mount | - | - | 4 mm | -5°C | 60°C | - | Airline Equipments | AS | |
RS-stocknr.
249-7462
Fabrikantnummer423913
FabrikantBurkert
|
147,89 €
Each
Aantal stuks
|
- | Cable Plug | PNP | Compact | 12 |
- | DN 6 |
-15°C | +60°C | - | - | - | |
RS-stocknr.
161-3096
FabrikantnummerAS3002FS-08
FabrikantSMC
|
23,33 €
Each
Aantal stuks
|
23.3 SCFM | - | - | L-Bracket Mount | - | - | 8 mm | -5°C | 60°C | - | Airline Equipments | AS | |
RS-stocknr.
161-3064
FabrikantnummerIR1020-F01-A
FabrikantSMC
|
75,76 €
Each
Aantal stuks
|
4.4 L/min | - | NPN Open Collector | Panel Mount | - | - | - | -5°C | 60°C | - | Airline Equipments | IR | |
RS-stocknr.
721-3957
FabrikantnummerPFM710S-F01-F
FabrikantSMC
|
226,31 €
Each
Aantal stuks
|
0.2 |
- | PNP | Compact | 24 V dc | 3 Digit 7 Segment LED | 1/8 in | 0°C | +50°C | - | - | - | |
RS-stocknr.
468-267
Fabrikantnummer178354
FabrikantBurkert
|
186,30 €
Each
Aantal stuks
|
- | Cable Plug | PWM | Panel Mount | 24 V dc | - | - | -10°C | +60°C | - | - | - | |
RS-stocknr.
124-3828
FabrikantnummerPFMC7102-F04-B
FabrikantSMC
|
333,21 €
Each
Aantal stuks
|
1000 L/min | Cable | PNP | - | 12 → 24 V dc | LCD | 1/2 in | 0°C | +50°C | 80 mA | Flow Control Equipments | PFMC | |
RS-stocknr.
126-0255
FabrikantnummerLFE1D4F
FabrikantSMC
|
721,27 €
Each
Aantal stuks
|
20 L/min | - | - | - | 24 V dc | LCD | - | - | - | - | - | LFE | |
RS-stocknr.
161-3090
FabrikantnummerAS3002F-08A
FabrikantSMC
|
17,39 €
Each
Aantal stuks
|
23.3 SCFM | - | - | L-Bracket Mount | - | - | 8 mm | -5°C | 60°C | - | Airline Equipments | AS | |
RS-stocknr.
889-1429
FabrikantnummerLC30-1002
FabrikantFlowline
|
281,12 €
Each
Aantal stuks
|
- | Cable, NPT 3/4 | NO/NC, SPST Relay | Vertical | 24 V dc | - | 2 in | -40°C | +70°C | 16 A | FT10, GT10 | LC30 | |
RS-stocknr.
161-3081
FabrikantnummerAS2301FS1-01-06S
FabrikantSMC
|
16,69 €
Each
Aantal stuks
|
230 L/min | - | - | Panel Mount | - | - | 6 mm | -5°C | 60°C | - | Airline Equipments | AS | |
RS-stocknr.
161-3066
FabrikantnummerIR3000-F03-A
FabrikantSMC
|
148,33 €
Each
Aantal stuks
|
11.5 L/min | - | NPN Open Collector | Panel Mount | - | - | - | -5°C | 60°C | - | Airline Equipments | IR | |
RS-stocknr.
467-933
Fabrikantnummer177455
FabrikantBurkert
|
516,72 €
Each
Aantal stuks
|
- | Multi-Pin | Analogue, PTM, PWM | Compact | 24 V dc | 8 Digit LCD | DN 6 → 65 mm | 0°C | +70°C | - | - | - | |
RS-stocknr.
161-3065
FabrikantnummerIR2000-F02-A
FabrikantSMC
|
106,61 €
Each
Aantal stuks
|
4.4 L/min | - | NPN Open Collector | Panel Mount | - | - | - | -5°C | 60°C | - | Airline Equipments | IR | |
RS-stocknr.
161-3068
FabrikantnummerIR3000-F04-A
FabrikantSMC
|
148,33 €
Each
Aantal stuks
|
11.5 L/min | - | NPN Open Collector | Panel Mount | - | - | - | -5°C | 60°C | - | Airline Equipments | IR | |
RS-stocknr.
721-3963
FabrikantnummerPFM750S-F01-B
FabrikantSMC
|
221,37 €
Each
Aantal stuks
|
1 → 50 L/min | - | PNP | Compact | 24 V dc | 3 Digit 7 Segment LED | 1/8 in | 0°C | +50°C | - | - | - | |
RS-stocknr.
161-3069
FabrikantnummerIR3010-F04-A
FabrikantSMC
|
148,33 €
Each
Aantal stuks
|
11.5 L/min | - | NPN Open Collector | Panel Mount | - | - | - | -5°C | 60°C | - | Airline Equipments | IR | |
RS-stocknr.
161-3078
FabrikantnummerAS1311FS1-M5-04
FabrikantSMC
|
12,96 €
Each
Aantal stuks
|
90 L/min | - | - | Panel Mount | - | - | 4 mm | -5°C | 60°C | - | Airline Equipments | AS |