Flow Controllers

Filters

1 - 20 van 80 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Flow Rate Electrical Connection Control Output Mounting Style Supply Voltage Display Screen Pipe Diameter Range Minimum Operating Temperature Maximum Operating Temperature Current Rating For Use With Series
RS-stocknr. 313-2431
FabrikantnummerFCS-G1/2A4-AP8X-H1141
FabrikantTurck
340,38 €
Each
Aantal stuks
1 → 150 (Water) cm³/s, 3 → 300 (Oil) cm³/s M12 Connector PNP Compact 21 → 26 V dc LED 1/2 in -25°C +80°C - - -
RS-stocknr. 182-988
FabrikantnummerSL5101
Fabrikantifm electronic
137,60 €
Each
Aantal stuks
100 → 1000 cm³/s Cable Relay - 24 V dc LED 23 mm -10°C +50°C - - -
RS-stocknr. 488-093
FabrikantnummerSM6000
Fabrikantifm electronic
496,10 €
Each
Aantal stuks
0.1 → 25 L/min M12 Connector PNP - 19 → 30 V dc 4 Digit LED 1/2 in -10°C +60°C - - -
RS-stocknr. 619-1821
FabrikantnummerD6F-01A1-110
FabrikantOmron
200,19 €
Each
Aantal stuks
0 → 1 L/min Cable Analogue Compact 10.8 → 26.4 V dc - - -10°C +60°C - - -
RS-stocknr. 619-1859
FabrikantnummerD6F-05N2-000
FabrikantOmron
348,33 €
Each
Aantal stuks
0 → 5 L/min Cable Analogue Compact 10.8 → 26.4 V dc - - -10°C +60°C - - -
RS-stocknr. 257-076
FabrikantnummerFS15A
FabrikantCynergy3
21,92 €
Each
Aantal stuks
2 L/min Cable Relay Horizontal or Vertical - No 15 mm - +85°C - - -
RS-stocknr. 249-7406
Fabrikantnummer423918
FabrikantBurkert
747,35 €
Each
Aantal stuks
- Cable Gland Analogue, Pulse, Relay, Totalizer Compact 12 → 30 V dc 8 Digit LCD DN 15 → 50 mm 0°C +60°C - - -
RS-stocknr. 338-9823
FabrikantnummerFS15LF
FabrikantCynergy3
24,60 €
Each
Aantal stuks
0.9 L/min Cable Relay - - - 15 mm - +85°C - - -
RS-stocknr. 411-148
FabrikantnummerSR0150
Fabrikantifm electronic
314,28 €
Each
Aantal stuks
- Combicon Connector Relay DIN Rail Mount 24 V dc 11 LED - -20°C +60°C - - -
RS-stocknr. 619-1865
FabrikantnummerD6F-03A3-000
FabrikantOmron
326,76 €
Each
Aantal stuks
0 → 3 L/min 3-Wire Connector Analogue Compact 10.8 → 26.4 V dc - - 0°C +50°C - - -
RS-stocknr. 313-2425
FabrikantnummerFCS-G1/4A4-AP8X-H1141
FabrikantTurck
340,38 €
Each
Aantal stuks
1 → 150 (Water) cm³/s, 3 → 300 (Oil) cm³/s M12 Connector PNP Compact 21 → 26 V dc LED 1/4 in -25°C +80°C - - -
RS-stocknr. 370-4963
Fabrikantnummer436473
FabrikantBurkert
320,91 €
Each
Aantal stuks
2 → 1200 L/min Swivel 5-Pin M12 Plug PNP Compact 12 → 30 V dc 8 Digit LCD DN 15 → 100 mm 0°C +60°C - - -
RS-stocknr. 619-1843
FabrikantnummerD6F-02A1-110
FabrikantOmron
200,19 €
Each
Aantal stuks
0 → 2 L/min Cable Analogue Compact 10.8 → 26.4 V dc - - -10°C +60°C - - -
RS-stocknr. 370-4979
Fabrikantnummer436475
FabrikantBurkert
374,74 €
Each
Aantal stuks
2 → 1200 L/min Cable Plug, Swivel 5-Pin M12 Plug Relay Compact 12 → 30 V dc 8 Digit LCD DN 15 → 100 mm 0°C +60°C - - -
RS-stocknr. 285-790
FabrikantnummerDFT.980.RS
FabrikantParker
372,21 €
Each
Aantal stuks
2 → 150 L/min Cable Plug Pulse - 24 V dc No 1 in 5°C +60°C - - -
RS-stocknr. 619-1938
FabrikantnummerD6F-W04A1
FabrikantOmron
118,43 €
Each
Aantal stuks
- - Analogue Compact 10.8 → 26.4 V dc - - -10°C +60°C - - -
RS-stocknr. 313-2447
FabrikantnummerFCS-GL1/2A4-AP8X-H1141/D023
FabrikantTurck
300,31 €
Each
Aantal stuks
1 → 150 (Water) cm³/s, 3 → 300 (Oil) cm³/s M12 Connector PNP Compact 21 → 26 V dc LED 1/2 in -25°C +80°C - - -
RS-stocknr. 313-2453
FabrikantnummerFCS-G1/2A4P-LIX-H1141
FabrikantTurck
444,87 €
Each
Aantal stuks
3 → 300 (Oil) cm³/s, 5 → 150 (Water) cm³/s M12 Connector Analogue Compact 21 → 26 V dc LED 1/2 in -20°C +70°C - - -
RS-stocknr. 912-1011
FabrikantnummerPF2A711-F03-67
FabrikantSMC
508,92 €
Each
Aantal stuks
100 L/min M12 Connector PNP - 12 → 24 V dc 3 Digit 7 Segment LED 3/8 0°C +50°C - - PF2A
RS-stocknr. 619-4252
Fabrikantnummer444699
FabrikantBurkert
540,59 €
Each
Aantal stuks
2 → 1200 L/min 8-Pin M12 Plug, Cable Plug Analogue, Relay Compact 12 → 30 V dc 8 Digit LCD DN 15 → 100 mm 0°C +60°C - - -
Related Products
The universal 8611 controller is especially designed for ...
Description:
The universal 8611 controller is especially designed for compact control system applications. It is compatible with a wide range of proportional control valves and connects with an electropneumatic servo-system for pneumatically actuated process control valves. Microprocessor controlControl of proportional and ...
Series IR Precision Regulators are designed to be ...
Description:
Series IR Precision Regulators are designed to be compact and light weight. The maximum set pressure has been expanded from the conventional 0.7MPa to 0.8MPa. Relief flow has been increased by nearly 5 times (compared to SMC IR201, IR401).
SMC series AS*002F, in-line type, compact speed controllers ...
Description:
SMC series AS*002F, in-line type, compact speed controllers with built in one-touch fittings minimize installation time, reduce mounting height, and enable a more compact machine design. These speed controls can be mounted in 4 variations (direct mounting, L-bracket mounting, DIN ...
Sensor and signal processor in one stainless steel ...
Description:
Sensor and signal processor in one stainless steel compact housingOn-delay time: 8s (typical)Ingress protection to IP67Simple adjustment via LED bar graph and potentiometerResponse time: 12s max.Switch on and off times: 2s typicalOutput - PNP transistor; short-circuit proof; reverse polarity protectedFluid ...