Motor Starters

A motor starter is a device for motor control applications and is used to start and stop a motor. A starter is an electromechanical switch similar to a relay, the main difference being that a starter contains a contactor and overload protection to prevent electrical overloading of the motor.

Types of Motor Starter

  • DOL Starters - Direct On Line (DOL) or across the line starters are the most common general purpose starter. A magnetic contactor connects the full voltage of the power supply directly to the motor with an overload relay for protection against short circuit, energizing the coil pulls the contactors together to close the circuit and start the device. They are used for motors that are only required to run in one direction at a single speed.
  • Reversing DOL Starters - these motor starters can run a motor either forwards or backwards. These three-button starters are particularly useful for conveyor based machinery, where reversing the direction is sometimes necessary.
  • Star Delta Starter - a reduced voltage motor starter designed to control a three-phase induction motor, the windings in this starter are switched between star and delta connections to start the motor. A star delta circuit will have a contactor configuration within the relay of. triple pole (star) and double throw (delta).
  • Soft Starter - typically used to control AC electric motors a soft starter works by helping reduce the torque and load in the power up and electrical current surges that are typical with motors during their start-up phase. It uses solid-state switches to control the voltage as well as the starting current supplied.

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Rating Motor Starter Type Range Voltage Rating IP Rating Current Rating Phase Number of Poles Motor Starter Functionality Reversibility Additional Features Overall Length Enclosure Overall Width
RS-stocknr. 327-7809
FabrikantnummerIL9017 AC230V 1.5kW
FabrikantDold
157,22 €
Each
Aantal stuks
1.5 kW - - 230 V IP20, IP40 10 A 1 - - - - 61mm - 35mm
RS-stocknr. 181-2802
FabrikantnummerUG9019.11/110/61 3AC200-480V 9A 1-10s UH=DC24V
FabrikantDold
208,14 €
Each
Aantal stuks
4 kW Soft Start - 480 V ac IP20 (Terminal), IP40 (Housing) 9 A 3 - - - - 22.5mm - 120.3mm
RS-stocknr. 181-2800
FabrikantnummerUH9018 3AC400V 50/60Hz 1,5kW
FabrikantDold
279,35 €
Each
Aantal stuks
1.5 kW Soft Start - 400 V ac IP20 16 A 3 - - - - 45mm - 121mm
RS-stocknr. 291-3245
FabrikantnummerBA9018 3AC50/60Hz 400V 1.5kW 12S
FabrikantDold
313,50 €
Each
Aantal stuks
1.5 kW Soft Start - 400 V IP20, IP40 3.5 A 2 - - - - 121mm - 45mm
RS-stocknr. 240-9134
FabrikantnummerBA9026 3AC50/60Hz 200-460V 3kW
FabrikantDold
404,06 €
Each
Aantal stuks
3 kW - - 460 V IP20, IP40 8 A 3 - - - - 121mm - 45mm
RS-stocknr. 375-3791
FabrikantnummerBL9025 3AC200-480V 50/60Hz 11kW
FabrikantDold
439,15 €
Each
Aantal stuks
15 kW - - 480 V ac IP20, IP40 25 A 3 - - - - 121mm - 90mm
RS-stocknr. 240-9128
FabrikantnummerIR9027 AC400V 5.5kW
FabrikantDold
265,37 €
Each
Aantal stuks
5.5 kW - - 400 V IP30 - 2 - - - - 105mm - 90mm
RS-stocknr. 181-2798
FabrikantnummerUG9256.11/61 3AC200-480V 50/60Hz 9,0A UH=DC24V
FabrikantDold
246,95 €
Each
Aantal stuks
4 kW Soft Start - 480 V ac IP20 (Terminal), IP40 (Housing) 9 A 3 - - - - 22.5mm - 120.3mm
RS-stocknr. 240-9140
FabrikantnummerBA9010 3AC230/400V 1.5/3kW
FabrikantDold
212,38 €
Each
Aantal stuks
5.5 kW - - 480 V IP30 - 1 - - - - 121mm - 45mm
RS-stocknr. 181-2799
FabrikantnummerUG9256.11/001/61
FabrikantDold
246,95 €
Each
Aantal stuks
4 kW Soft Start - 480 V ac IP20 (Housing), IP40 (Terminal) 9 A 3 - - - - 22.5mm - 120.3mm