Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Lees meer Lees minder

Filters

1121 - 1133 van 1133 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Power Rating Phase Output Frequency Supply Voltage Control Panel Current Rating Field Bus Communication Type Ambient Temperature Overall Width Overall Length Overall Depth IP Rating Drive Type
RS-stocknr. 184-0106
Fabrikantnummer6SL3220-1YE20-0UF0
FabrikantSiemens
783,00 €
Each
Aantal stuks
SINAMICS G120X 4 kW 3 - 380 → 480 V ac - 9.8 A Profinet -20 → +55°C 209mm 100mm 275mm IP20 PID Control
RS-stocknr. 186-0905
FabrikantnummerATV320U22N4WS
1.098,00 €
Each
Aantal stuks
Altivar Machine ATV320 2.2 kW 3 0.1 → 599Hz 380 → 500 V - 8.7 A CANopen, Modbus +40 → +60 (With Derating) °C, -10 → +40 (Without Derating) °C 235mm 250mm 340mm IP65 Variable Speed
RS-stocknr. 180-9660
FabrikantnummerACS480-04-046A-4
FabrikantABB
2.048,38 €
Each
Aantal stuks
Pump & Fans 22 kW 3 48 → 63Hz 380 → 480 V - 42.8 A Modbus +50 → +60 (Derating) °C, -10 → +50 (No Derating) °C 212.1mm 260mm 240mm IP20 AC
RS-stocknr. 125-3250
FabrikantnummerATV320U15M2B
396,10 €
Each
Aantal stuks
Single Phase Asynchronous & Synchronous Motors 1.5 kW 1 0.1 → 599Hz 230 V ac Yes 17.6 A @ 200 V ac Profibus +50 → +60 (with Derating) °C, -10 → +50 (without Derating) °C 245mm 60mm 325mm IP20 Adjustable Frequency
Nieuw
RS-stocknr. 203-3295
Fabrikantnummer6SL3220-1YE18-0AF0
FabrikantSiemens
881,50 €
Each
Aantal stuks
Sinamics G120X 3 kW - - 480 V - 6.9 A PROFINET - - - - IP20 -
RS-stocknr. 181-4504
FabrikantnummerATV340D22N4
2.776,00 €
Each
Aantal stuks
High Performance Machines 22 kW 3 0.1 → 599Hz 380 → 480 V Yes 34.9 A @ 480 V (With External Line Choke Heavy Duty), 43.3 A @ 380 V (With External Line Choke Normal Duty), 48.6 A @ 480 V (With External Line Choke Normal Duty), 50.5 A @ 480 V (Without Line Choke Heavy Duty), 60.1 A @ 380 V (With External Line Choke Heavy Duty), 63.5 A @ 380 V (Without Line Choke Heavy Duty) Ethernet +40 → +60 (With Current Derating Normal Duty) °C, +50 → +60 (With Current Derating Heavy Duty) °C, 0 → +40 (Without Current Derating Normal Duty) °C, 0 → +50 (Without Current Derating Heavy Duty) °C 249mm 180mm 385mm IP20 Variable Speed
RS-stocknr. 194-3167
FabrikantnummerQ2V-A4009-AAA
FabrikantOmron
879,00 €
Each
Aantal stuks
Induction or Asynchronous Motor, Permanent Magnet Motor, Synchronous Reluctance Motor 4 kW 3 590Hz 400 V ac - 9.4 A CANopen, DeviceNet, EtherCAT, Ethernet/IP, Modbus TCP/IP, Powerlink, Profibus, Profinet, RS-485 -10 → +50°C 199mm 108mm 128mm IP20 Vector Control
RS-stocknr. 125-3249
FabrikantnummerATV320U11N4C
552,70 €
Each
Aantal stuks
Three Phase Asynchronous & Synchronous Motors 1.1 kW 3 0.1 → 599Hz 400 V ac Yes 5 A @ 380 V ac Profibus +50 → +60 (with Derating) °C, -10 → +50 (without Derating) °C 158mm 105mm 142mm IP20 Adjustable Frequency
Nieuw
RS-stocknr. 203-3294
Fabrikantnummer6SL3210-1PE21-4AL0
FabrikantSiemens
912,39 €
Each
Aantal stuks
Sinamics G120 5.5 kW 3 200 Hz, 550 Hz 380 - 480 V - 17.2 A - - - - - IP20 -
RS-stocknr. 184-5688
FabrikantnummerC200-06400470
3.127,72 €
Each
Aantal stuks
- 22 kW 3 0 → 550Hz 380 → 480 V Yes 47 A AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET -20 → +40°C 227mm 210mm 391mm IP20 Variable Speed
RS-stocknr. 184-0105
Fabrikantnummer6SL3220-3YE18-0UF0
FabrikantSiemens
832,50 €
Each
Aantal stuks
SINAMICS G120X 3 kW 3 - 380 → 480 V ac Yes 6.9 A Profinet -20 → +55°C 209mm 73mm 232mm IP20 PID Control
RS-stocknr. 180-9659
FabrikantnummerACS480-04-039A-4
FabrikantABB
1.710,79 €
Each
Aantal stuks
Pump & Fans 18.5 kW 3 48 → 63Hz 380 → 480 V - 36 A Modbus +50 → +60 (Derating) °C, -10 → +50 (No Derating) °C 212.1mm 260mm 240mm IP20 AC
RS-stocknr. 184-0104
Fabrikantnummer6SL3220-2YE18-0UF0
FabrikantSiemens
758,16 €
Each
Aantal stuks
SINAMICS G120X 3 kW 3 - 380 → 480 V ac Yes 6.9 A Profinet -20 → +55°C 209mm 73mm 232mm IP20 PID Control
Related Products
The Altivar Machine ATV320 variable speed drives are ...
Description:
The Altivar Machine ATV320 variable speed drives are simple, yet enhanced machines. They have been designed for original equipment manufacturers and meet simple and advanced applications requirements for three phase synchronous and asynchronous motors, from 0.18 to 15 kW. This ...
The Altiar Process is a variable speed drive ...
Description:
The Altiar Process is a variable speed drive for three-phase synchronous and asynchronous motors, specially designed for the following market segments. The Altivar Process 900 series is focused on maximum productivity with exceptional motor control and connectivity. Oil & gasMining, ...
Increase machine performance High performance in speed or ...
Description:
Increase machine performance High performance in speed or torque control with Sync or Async motorsConstant torque rated (overload rated at 150% 60 sec, 180% 2 sec)Expansion slots for Encoder, I/O and fieldbus communicationsEmbedded Ethernet option (ATV340…E)Master/slave function for speed and ...
Miniaction 400 has been designed to control three-phase ...
Description:
Miniaction 400 has been designed to control three-phase asynchronous electric motors with a power of up to 0.75kW. The heart of the power section is an intelligent IGBT module (IPM) equipped with protective systems which ensure that the device is ...