Inverter Drives

An inverter drive (also known as variable frequency drives or VFD) is a type of variable speed drive that allows you as the user to adjust the speed or output. Inverter drives allow AC power to be converted to DC providing the user with precise control. Inverter drives are also ideal for helping to reduce waste or loss of electrical energy in a range of applications.

How do inverter drives work?

Inverter drives are controlled by inputting specific frequencies or parameters into the device. This allows for greater control over your machinery and operations with more precision. Inverter drives are situated between an electrical supply and a motor, with the inverter allowing the power to be regulated to suit the application.

Features and Benefits

  • Control small appliances such as desk portable fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use an inverter drive?

Inverter drives are used in a wide range of industrial applications. Inverter drives are particularly useful for applications that require precise control of speed and torque with motors.

These kinds of drives are used in areas such as small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation and commonly featuring an LED display or analogue dial. This provides the user with direct control of the important parameters they ish to set themselves. As result, this makes them easy to set up and monitor or adjust where needed.

Some inverters are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.


...
Lees meer Lees minder

Filters

1 - 20 van 65 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Power Rating Phase Output Frequency Supply Voltage Control Panel Current Rating Field Bus Communication Type Ambient Temperature Overall Width Overall Length Series IP Rating Overall Depth
RS-stocknr. 466-8593
Fabrikantnummer22B-A012N114
FabrikantAllen Bradley
641,00 €
Each
Aantal stuks
- 2.2 kW 1 400Hz 230 V ac Yes 12 A ModBus -10 → +50°C 130mm 260mm PowerFlex 40 IP20 180mm
RS-stocknr. 431-9386
Fabrikantnummer22A-A2P3N114
FabrikantAllen Bradley
282,00 €
Each
Aantal stuks
- 0.4 kW 1 240Hz 230 V ac Yes 2.3 A ModBus -10 → +50°C 80mm 152mm PowerFlex 4 IP20 136mm
RS-stocknr. 447-484
Fabrikantnummer22F-A011N113
FabrikantAllen Bradley
280,76 €
Each
Aantal stuks
- 2.2 kW 1 400Hz 230 V ac Yes 11 A ModBus -10 → +50°C 100mm 174mm PowerFlex 4M IP20 136mm
RS-stocknr. 890-4310
Fabrikantnummer25B-A011N114
FabrikantAllen Bradley
529,55 €
Each
Aantal stuks
Networked Machine 2.2 kW 1 500Hz 230 V Yes 11 A DeviceNet -20 → +70°C 180mm 87mm PowerFlex 525 IP20, IP30 172mm
RS-stocknr. 440-9366
Fabrikantnummer22A-D1P4N104
FabrikantAllen Bradley
416,00 €
Each
Aantal stuks
- 0.4 kW 3 240Hz 400 V ac Yes 1.4 A ModBus -10 → +50°C 80mm 152mm PowerFlex 4 IP20 136mm
RS-stocknr. 431-9392
Fabrikantnummer22A-A4P5N114
FabrikantAllen Bradley
349,00 €
Each
Aantal stuks
- 0.75 kW 1 240Hz 230 V ac Yes 4.5 A ModBus -10 → +50°C 80mm 152mm PowerFlex 4 IP20 136mm
RS-stocknr. 466-8650
Fabrikantnummer22B-D010N104
FabrikantAllen Bradley
955,00 €
Each
Aantal stuks
- 4 kW 3 400Hz 400 V ac Yes 10.5 A ModBus -10 → +50°C 100mm 180mm PowerFlex 40 IP20 136mm
RS-stocknr. 440-9372
Fabrikantnummer22A-D2P3N104
FabrikantAllen Bradley
482,00 €
Each
Aantal stuks
- 0.75 kW 3 240Hz 400 V ac Yes 2.3 A ModBus -10 → +50°C 80mm 152mm PowerFlex 4 IP20 136mm
RS-stocknr. 466-8672
Fabrikantnummer22B-D017N104
FabrikantAllen Bradley
1.440,00 €
Each
Aantal stuks
- 7.5 kW 3 400Hz 400 V ac Yes 17 A ModBus -10 → +50°C 130mm 260mm PowerFlex 40 IP20 180mm
RS-stocknr. 793-4506
Fabrikantnummer25A-A1P6N114
FabrikantAllen Bradley
179,48 €
Each
Aantal stuks
- 0.2 kW 1 - 230 V ac - 1.6 A RS485 -20 → +50°C 72mm 152mm PowerFlex 523 IP20 172mm
RS-stocknr. 466-8622
Fabrikantnummer22B-D2P3N104
FabrikantAllen Bradley
568,00 €
Each
Aantal stuks
- 0.75 kW 3 400Hz 400 V ac Yes 2.3 A ModBus -10 → +50°C 100mm 180mm PowerFlex 40 IP20 136mm
RS-stocknr. 466-8616
Fabrikantnummer22B-D1P4N104
FabrikantAllen Bradley
553,00 €
Each
Aantal stuks
- 0.4 kW 3 400Hz 400 V ac Yes 1.4 A ModBus -10 → +50°C 100mm 180mm PowerFlex 40 IP20 136mm
RS-stocknr. 431-9409
Fabrikantnummer22A-A8P0N114
FabrikantAllen Bradley
446,00 €
Each
Aantal stuks
- 1.5 kW 1 240Hz 230 V ac Yes 8 A ModBus -10 → +50°C 100mm 180mm PowerFlex 4 IP20 136mm
RS-stocknr. 447-490
Fabrikantnummer22F-A4P2N113
FabrikantAllen Bradley
180,36 €
Each
Aantal stuks
- 0.75 kW 1 400Hz 230 V ac Yes 4.2 A ModBus -10 → +50°C 72mm 174mm PowerFlex 4M IP20 136mm
RS-stocknr. 510-0379
Fabrikantnummer20AC030A0AYNANC0
FabrikantAllen Bradley
1.910,00 €
Each
Aantal stuks
- 15 kW 3 500Hz 400 V ac Yes 30 A - 0 → +50°C 219.9mm 350mm PowerFlex 70 IP20 179.8mm
RS-stocknr. 447-569
Fabrikantnummer22F-A2P5N103
FabrikantAllen Bradley
127,95 €
Each
Aantal stuks
- 0.4 kW 1 400Hz 240 V ac Yes 2.5 A ModBus -10 → +50°C 72mm 174mm PowerFlex 4M IP20 136mm
RS-stocknr. 793-4519
Fabrikantnummer25A-D1P4N114
FabrikantAllen Bradley
332,29 €
Each
Aantal stuks
- 0.4 kW 3 - 400 V ac - 1.4 A RS485 -20 → +50°C 72mm 152mm PowerFlex 523 IP20 172mm
RS-stocknr. 890-4317
Fabrikantnummer25B-D2P3N114
FabrikantAllen Bradley
496,67 €
Each
Aantal stuks
Networked Machine 0.75 kW 3 500Hz 400 V Yes 2.3 A DeviceNet -20 → +70°C 152mm 72mm PowerFlex 525 IP20, IP30 172mm
RS-stocknr. 466-8571
Fabrikantnummer22B-A5P0N114
FabrikantAllen Bradley
426,00 €
Each
Aantal stuks
- 0.75 kW 1 400Hz 230 V ac Yes 5 A ModBus -10 → +50°C 100mm 180mm PowerFlex 40 IP20 136mm
RS-stocknr. 466-8638
Fabrikantnummer22B-D4P0N104
FabrikantAllen Bradley
661,00 €
Each
Aantal stuks
- 1.5 kW 3 400Hz 400 V ac Yes 4 A ModBus -10 → +50°C 100mm 180mm PowerFlex 40 IP20 136mm