Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Lees meer Lees minder

Filters

41 - 60 van 1273 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Power Rating Phase Output Frequency Supply Voltage Control Panel Current Rating Field Bus Communication Type Ambient Temperature Overall Width Overall Length Overall Depth IP Rating Drive Type
RS-stocknr. 887-4733
FabrikantnummerACS355-03E-12A5-4
FabrikantABB
879,16 €
Each
Aantal stuks
5.5 kW AC Motor 5.5 kW 3 0 → 600Hz 400 V No 12.5 A - -10 → +40°C 169mm 236mm 195mm IP20 Vector Control
RS-stocknr. 791-8658
Fabrikantnummer6SL3210-1KE23-2UB1
FabrikantSiemens
1.593,00 €
Each
Aantal stuks
- 15 kW 3 0 → 550Hz 400 V Yes 31 A Modbus 0 → +40°C 295mm 140mm 200mm IP20 -
RS-stocknr. 669-5786
FabrikantnummerATV12HU15M2
357,31 €
Each
Aantal stuks
- 1.5 kW 1 400Hz 230 V Yes 14.9 A ModBus -10 → +50°C 105mm 143mm 156mm IP20 -
RS-stocknr. 820-3541
Fabrikantnummer174327 | DE1-121D4FN-N20N
FabrikantEaton
110,42 €
Each
Aantal stuks
- 0.25 kW 1 300Hz 230 V ac - 1.4 A ModBus RTU Maximum of +50°C 45mm 45mm 231mm IP20 -
RS-stocknr. 887-4698
FabrikantnummerACS355-01E-04A7-2
FabrikantABB
234,64 €
Each
Aantal stuks
0.75 kW AC Motor 0.75 kW 1 0 → 600Hz 230 V No 4.7 A - -10 → +40°C 70mm 239mm 187mm IP20 Vector Control
RS-stocknr. 669-5770
FabrikantnummerATV12H037M2
231,96 €
Each
Aantal stuks
- 0.37 kW 1 400Hz 230 V Yes 4.9 A ModBus -10 → +40°C 72mm 143mm 121mm IP20 -
RS-stocknr. 466-0094
Fabrikantnummer6SE6440-2AD24-0BA1
FabrikantSiemens
2.229,29 €
Each
Aantal stuks
- 4 kW 3 0 → 550Hz 400 V ac - 12.8 A - -10 → +50°C 149mm 202mm 172mm IP20 -
RS-stocknr. 122-4338
Fabrikantnummer730-32047-00P | DXG-KEY-LCD
FabrikantEaton
48,34 €
Each
Aantal stuks
DG1 Variable Frequency Drivers - - - - - - - - - - - - -
RS-stocknr. 466-0088
Fabrikantnummer6SE6440-2AD23-0BA1
FabrikantSiemens
2.165,91 €
Each
Aantal stuks
- 3 kW 3 0 → 550Hz 400 V ac - 10 A - -10 → +50°C 149mm 202mm 172mm IP20 -
RS-stocknr. 465-9482
Fabrikantnummer6SE6420-2AB13-7AA1
FabrikantSiemens
412,78 €
Each
Aantal stuks
- 0.37 kW 1 0 → 550Hz 230 V ac - 4.6 A - -10 → +50°C 73mm 173mm 149mm IP20 -
RS-stocknr. 669-5783
FabrikantnummerATV12H075M2
257,50 €
Each
Aantal stuks
- 0.75 kW 1 400Hz 230 V Yes 8.5 A ModBus -10 → +40°C 72mm 143mm 132mm IP20 -
RS-stocknr. 751-8823
FabrikantnummerACS310-01E-07A5-2
FabrikantABB
281,26 €
Each
Aantal stuks
- 1.5 kW 1 0 → 500Hz 230 V - 7.5 A RS485 ModBus -10 → +50 °C 105mm 239mm 165mm IP20 -
RS-stocknr. 669-5774
FabrikantnummerATV12H055M2
242,46 €
Each
Aantal stuks
- 0.55 kW 1 400Hz 230 V Yes 6.7 A ModBus -10 → +40°C 72mm 143mm 132mm IP20 -
RS-stocknr. 872-4082
FabrikantnummerVW3A1111
163,42 €
Each
Aantal stuks
Altivar 212, Altivar 312, Altivar 312 Solar, Altivar 32, Altivar 61, Altivar 61Q, Altivar 71, Altivar 71Q, Altivar Easy 610, Altivar Lift, Altivar Process, Lexium 32 - - - - - - - -15 → +50°C - - - IP65 -
RS-stocknr. 466-8593
Fabrikantnummer22B-A012N114
FabrikantAllen Bradley
566,00 €
Each
Aantal stuks
- 2.2 kW 1 400Hz 230 V ac Yes 12 A ModBus -10 → +50°C 130mm 260mm 180mm IP20 -
RS-stocknr. 887-4736
FabrikantnummerACS355-03E-07A3-4
FabrikantABB
666,34 €
Each
Aantal stuks
3 kW AC Motor 3 kW 3 0 → 600Hz 400 V No 7.3 A - -10 → +40°C 70mm 239mm 187mm IP20 Vector Control
RS-stocknr. 744-9626
Fabrikantnummer6SL3255-0AA00-4CA1
FabrikantSiemens
38,07 €
Each
Aantal stuks
G120C Series - - - - Yes - - - - - - - -
RS-stocknr. 705-1759
Fabrikantnummer3G3MX2A4022ECHN
FabrikantOmron
727,50 €
Each
Aantal stuks
- 2.2 kW 3 400Hz 400 V Yes 6.9 A Profibus -10 → +50°C 108mm 128mm 171mm IP20 -
RS-stocknr. 832-5354
Fabrikantnummer10G-45-0320-BF
FabrikantParker
1.095,83 €
Each
Aantal stuks
- 15 kW 3 0.5 → 650Hz 400 V Yes 52 A RS485 Modbus -10 → +40°C 196mm 205mm 340mm IP20 -
RS-stocknr. 465-9606
Fabrikantnummer6SE6420-2UD21-5AA1
FabrikantSiemens
935,34 €
Each
Aantal stuks
- 1.5 kW 3 0 → 550Hz 400 V ac - 5.9 A - -10 → +50°C 73mm 173mm 149mm IP20 -
Related Products
The series DC1 inverters are compact variable frequency ...
Description:
The series DC1 inverters are compact variable frequency drive. It has been specifically designed for simple applications. With only 14 basic parameters and outstanding ease of mounting and installation, the DC1 is perfect for quick commissioning. This make these compact ...
The series DC1 inverters are compact variable frequency ...
Description:
The series DC1 inverters are compact variable frequency drive. It has been specifically designed for simple applications. With only 14 basic parameters and outstanding ease of mounting and installation, the DC1 is perfect for quick commissioning. This make these compact ...
The FR-F800 is a pump and fan control ...
Description:
The FR-F800 is a pump and fan control VFD optimized for maximum energy saving. Equally at home in an industrial environment or as part of an integrated HVAC system, FR‑F800 can also be used as a cost-effective drive for controlling ...
The Mitsubishi FR-F800 series 3-phase inverter drive frequency ...
Description:
The Mitsubishi FR-F800 series 3-phase inverter drive frequency converter has an electrical rating of 400VAC, 62A and 30KW at 50/60Hz. It is a cost-effective drive for controlling lighter duty constant torque loads. • 5 digit LED display• Advanced PID control ...