Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter. At RS Components, we have a wide range of 4 Pole electrical contactors with products from leading brands within the industry, such as Aleen Bradley, Eaton, Lovato, Schneider Electric, WEG and many more.

What are electric contactors?

Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle.In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.

The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application. A range of contactor accessories can be used to enhance the function of the contactor.

How contactors do work?

Contactors, unlike relays, are specifically designed to connect to high current load devices. Used in larger-scale applications, a contactor is a switch that can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts. If a device has the ability to switch more than 15 amperes, it is called a contactor. These devices also feature high coil voltages which is rare within relays.


...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Contact Current Rating Number of Poles Power Rating Series Normal State Configuration Pole and Throw Configuration Range Contact Voltage Rating Function Number Of Auxiliary Contacts Auxiliary Contact Configuration Mounting Style Length
RS-stocknr. 822-9350
FabrikantnummerDRC3P48D400R2
FabrikantSensata / Crydom
54,90 €
Each
Aantal stuks
- - - - - 2NO - - - - - - - 45.31mm
RS-stocknr. 822-9363
FabrikantnummerDRC3R40D400
FabrikantSensata / Crydom
108,28 €
Each
Aantal stuks
- - - - - 3NO - - - - - - - 45.31mm
RS-stocknr. 822-9341
FabrikantnummerDRC3P48D400R
FabrikantSensata / Crydom
66,62 €
Each
Aantal stuks
- - - - - 3NO - - - - - - - 45.31mm
RS-stocknr. 822-9344
FabrikantnummerDRC3P48B400R
FabrikantSensata / Crydom
66,62 €
Each
Aantal stuks
- - - - - 3NO - - - - - - - 45.31mm
RS-stocknr. 822-9379
FabrikantnummerDRC3R48D420
FabrikantSensata / Crydom
147,58 €
Each
Aantal stuks
- - - - - 2NO - - - - - - - 45.31mm
RS-stocknr. 822-9335
FabrikantnummerDRC3P48A400R2
FabrikantSensata / Crydom
54,90 €
Each
Aantal stuks
- - - - - 3NO - - - - - - - 45.31mm
RS-stocknr. 822-9372
FabrikantnummerDRC3R48A420
FabrikantSensata / Crydom
147,58 €
Each
Aantal stuks
- - - - - 2NO - - - - - - - 45.31mm
RS-stocknr. 822-9331
FabrikantnummerDRC3P48A400R
FabrikantSensata / Crydom
66,62 €
Each
Aantal stuks
- - - - - 3NO - - - - - - - 45.31mm
RS-stocknr. 822-9347
FabrikantnummerDRC3P48B400R2
FabrikantSensata / Crydom
54,90 €
Each
Aantal stuks
- - - - - 3NO - - - - - - - 45.31mm
RS-stocknr. 822-9357
FabrikantnummerDRC3P48D420R2
FabrikantSensata / Crydom
66,54 €
Each
Aantal stuks
- - - - - 2NO - - - - - - - 45.31mm
RS-stocknr. 822-9366
FabrikantnummerDRC3R40A400
FabrikantSensata / Crydom
108,74 €
Each
Aantal stuks
- - - - - 3NO - - - - - - - 45.31mm
RS-stocknr. 822-9353
FabrikantnummerDRC3P48D411R2
FabrikantSensata / Crydom
73,44 €
Each
Aantal stuks
- - - - - 1NO/1NC - - - - - - - 45.31mm
RS-stocknr. 822-9375
FabrikantnummerDRC3R48B420
FabrikantSensata / Crydom
147,58 €
Each
Aantal stuks
- - - - - 2NO - - - - - - - 45.31mm