Optocouplers

Filters

81 - 100 van 183 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS-stocknr. 175-2313
Fabrikantnummer3RQ3038-1AF01
FabrikantSiemens
47,20 €
Each
Aantal stuks
230 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 175-2332
Fabrikantnummer3RQ3070-2SG30
FabrikantSiemens
76,90 €
Each
Aantal stuks
230 V ac/dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm Transistor
RS-stocknr. 533-0031
Fabrikantnummer2941387
FabrikantPhoenix Contact
50,69 €
Each
Aantal stuks
- - 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - - -
RS-stocknr. 773-0109
Fabrikantnummer1SNA645550R1100
FabrikantABB
48,10 €
Each
Aantal stuks
12 V 9 mA 2500Vrms - - DIN Rail -20°C +70°C 75mm 6mm 75mm - 75 x 6 x 75 mm -
RS-stocknr. 175-2300
Fabrikantnummer3RQ3018-1AB01
FabrikantSiemens
34,10 €
Each
Aantal stuks
24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 175-2347
Fabrikantnummer3RQ3118-2AM00
FabrikantSiemens
20,90 €
Each
Aantal stuks
24 V dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
RS-stocknr. 175-2348
Fabrikantnummer3RQ3118-2AM01
FabrikantSiemens
31,71 €
Each
Aantal stuks
24 V dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
RS-stocknr. 175-2321
Fabrikantnummer3RQ3052-1SM50
FabrikantSiemens
86,70 €
Each
Aantal stuks
30 V dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 773-0032
Fabrikantnummer1SNA645031R2000
FabrikantABB
20,26 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 703-9957
Fabrikantnummer1SNA645029R0600
FabrikantABB
54,00 €
Each
Aantal stuks
24 V 3.6 mA 2.5kVrms - - DIN Rail -20°C +70°C 70mm 12mm 75mm - - -
RS-stocknr. 518-7231
Fabrikantnummer3TX7014-1BB02
FabrikantSiemens
40,40 €
Each
Aantal stuks
24 V 1 A, 3 A - - - DIN Rail -25°C +55°C 89.5mm 6.2mm 92mm - 89.5 x 6.2 x 92 mm -
RS-stocknr. 175-2339
Fabrikantnummer3RQ3118-1AM00
FabrikantSiemens
20,90 €
Each
Aantal stuks
24 V dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
RS-stocknr. 175-2316
Fabrikantnummer3RQ3038-2AF01
FabrikantSiemens
47,20 €
Each
Aantal stuks
230 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 181-1878
FabrikantnummerFOD8334R2
FabrikantON Semiconductor
6,763 €
1 Reel of 750
Reel(s)
1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm - 10.3 x 7.5 x 2.35 mm LED
RS-stocknr. 773-0051
Fabrikantnummer1SNA645053R0600
FabrikantABB
48,10 €
Each
Aantal stuks
60 V 5.1 mA 2500Vrms - - DIN Rail -20°C +70°C 70mm 6mm 75mm - 70 x 6 x 75 mm -
Nieuw
RS-stocknr. 193-1946
Fabrikantnummer3RQ2000-1CW01
FabrikantSiemens
67,94 €
Each
Aantal stuks
240 V ac/dc 5 (Thermal) A 300V - - DIN Rail Mount - - 22.5mm 91.6mm 100mm - 22.5 x 91.6 x 100 mm AC/DC
RS-stocknr. 175-2308
Fabrikantnummer3RQ3038-1AB00
FabrikantSiemens
38,50 €
Each
Aantal stuks
24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 175-2337
Fabrikantnummer3RQ3118-1AF00
FabrikantSiemens
31,80 €
Each
Aantal stuks
230 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
RS-stocknr. 175-2340
Fabrikantnummer3RQ3118-1AM01
FabrikantSiemens
25,30 €
Each
Aantal stuks
24 V dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
RS-stocknr. 175-2304
Fabrikantnummer3RQ3018-2AE00
FabrikantSiemens
27,40 €
Each
Aantal stuks
115 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
Related Products
Kudom KSV Series industrial solid state relays with ...
Description:
Kudom KSV Series industrial solid state relays with an integrated heatsink, designed for mounting on 35 mm DIN Rail or screwed onto a panel. The KSV SSR's offer four control voltage variations, in both AC or DC. Zero crossing switching ...
Relay module, Nominal input voltage: 24 VDC, 2 ...
Description:
Relay module, Nominal input voltage: 24 VDC, 2 changeover contacts, Limiting continuous current: 8 A, Path, Red status indicator, Module width: 15 mm. Reinforced insulation between coil and contactsA separator plate (e.g., 209-191) must be used for voltages greater than ...
Package consists of relay, DIN rail socket, module, ...
Description:
Package consists of relay, DIN rail socket, module, retainer and marking tabMechanical and electrical indicatorManual test tabDC versions complete with LED & protection diode moduleAC versions complete with LED & varistor moduleDIN socket has logical arrangement of control/load terminals, with ...
A range of electromechanical relay interface modules from ...
Description:
A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability. Space saving 6.2 mm wideConnections for 16-way jumper linkIntegral coil indication and protection circuitSecure retention and easy ejection by plastic ...