Optocouplers

Filters

41 - 60 van 183 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS-stocknr. 175-2314
Fabrikantnummer3RQ3038-2AB01
FabrikantSiemens
40,60 €
Each
Aantal stuks
24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 175-2310
Fabrikantnummer3RQ3038-1AE00
FabrikantSiemens
42,80 €
Each
Aantal stuks
115 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 175-2330
Fabrikantnummer3RQ3070-1SB30
FabrikantSiemens
71,30 €
Each
Aantal stuks
30 V ac/dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm Transistor
RS-stocknr. 773-0105
Fabrikantnummer1SNA645549R1400
FabrikantABB
42,70 €
Each
Aantal stuks
60 V 5 mA 2500Vrms - - DIN Rail -20°C +70°C 75mm 6mm 75mm - 75 x 6 x 75 mm -
RS-stocknr. 905-4289
FabrikantRS PRO
30,03 €
Each
Aantal stuks
- 8 mA - - - DIN Rail -25°C +60°C 60.8mm 67.5mm 6.1mm - 60.8 x 67.5 x 6.1 mm LED
RS-stocknr. 175-2334
Fabrikantnummer3RQ3118-1AB01
FabrikantSiemens
28,50 €
Each
Aantal stuks
24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
Nieuw
RS-stocknr. 193-1948
Fabrikantnummer3RQ2000-2CW01
FabrikantSiemens
67,94 €
Each
Aantal stuks
240 V ac/dc 5 (Thermal) A 300V - - DIN Rail Mount - - 22.5mm 91.6mm 100mm - 22.5 x 91.6 x 100 mm AC/DC
RS-stocknr. 518-7269
Fabrikantnummer3TX7014-1BF02
FabrikantSiemens
52,00 €
Each
Aantal stuks
230 V 1 A, 3 A - - - DIN Rail -25°C +55°C 89.5mm 6.2mm 92mm - 89.5 x 6.2 x 92 mm -
RS-stocknr. 175-2323
Fabrikantnummer3RQ3052-2SM50
FabrikantSiemens
86,70 €
Each
Aantal stuks
30 V dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 188-6475
FabrikantnummerACNT-H343-000E
FabrikantBroadcom
3,843 €
Each (In a Tube of 80)
Aantal stuks
1.85 V 25 mA 7500 (Minimum)Vrms 50ns 8 Surface Mount -40°C +110°C 13.6mm 6.24mm 3.607mm - 13.6 x 6.24 x 3.607 mm LED
RS-stocknr. 884-1159
Fabrikantnummer2700357
FabrikantPhoenix Contact
83,36 €
Each
Aantal stuks
24 V 45 mA 3.5kV - - DIN Rail -40°C +65°C - 6.8mm 102.5mm - 6.8 x 93.1 x 102.5 mm DC
RS-stocknr. 175-2317
Fabrikantnummer3RQ3050-1SM50
FabrikantSiemens
60,40 €
Each
Aantal stuks
30 V dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 533-0104
Fabrikantnummer2940210
FabrikantPhoenix Contact
47,24 €
Each
Aantal stuks
230 V 3 mA 2.5kV - - DIN Rail -20°C +60°C - - - - - -
RS-stocknr. 308-1440
Fabrikantnummer2954235
FabrikantPhoenix Contact
84,74 €
Each
Aantal stuks
24 V 8 mA 3.5kV - - - -25°C +60°C - - - - - -
RS-stocknr. 918-7005
Fabrikantnummer6652519
42,49 €
Each
Aantal stuks
5 (Off) V dc, 53 (On) V dc 10 mA 2.75kV 2ms 4 DIN Rail -20°C +60°C 78mm 6.2mm 70mm - 78 x 6.2 x 70 mm LED
RS-stocknr. 918-7030
Fabrikantnummer3000-90000-0300010
3,33 €
Each
Aantal stuks
250 V 36 A - - 20 Plug-In - - 121.5mm 2.8mm 10mm - 121.5 x 2.8 x 10 mm -
RS-stocknr. 918-7024
Fabrikantnummer90976
12,62 €
Each
Aantal stuks
- - - - 7 Plug-In - - - - - - - -
RS-stocknr. 905-4292
FabrikantRS PRO
40,21 €
Each
Aantal stuks
- 8 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS-stocknr. 175-2315
Fabrikantnummer3RQ3038-2AF00
FabrikantSiemens
45,00 €
Each
Aantal stuks
230 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 773-0095
Fabrikantnummer1SNA645528R0700
FabrikantABB
41,86 €
Each
Aantal stuks
230 V 4.6 mA 2500Vrms - - DIN Rail -20°C +70°C 75mm 6mm 75mm - 75 x 6 x 75 mm -
Related Products
Kudom KSV Series industrial solid state relays with ...
Description:
Kudom KSV Series industrial solid state relays with an integrated heatsink, designed for mounting on 35 mm DIN Rail or screwed onto a panel. The KSV SSR's offer four control voltage variations, in both AC or DC. Zero crossing switching ...
Relay module, Nominal input voltage: 24 VDC, 2 ...
Description:
Relay module, Nominal input voltage: 24 VDC, 2 changeover contacts, Limiting continuous current: 8 A, Path, Red status indicator, Module width: 15 mm. Reinforced insulation between coil and contactsA separator plate (e.g., 209-191) must be used for voltages greater than ...
Package consists of relay, DIN rail socket, module, ...
Description:
Package consists of relay, DIN rail socket, module, retainer and marking tabMechanical and electrical indicatorManual test tabDC versions complete with LED & protection diode moduleAC versions complete with LED & varistor moduleDIN socket has logical arrangement of control/load terminals, with ...
A range of electromechanical relay interface modules from ...
Description:
A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability. Space saving 6.2 mm wideConnections for 16-way jumper linkIntegral coil indication and protection circuitSecure retention and easy ejection by plastic ...