Circuit Trips

Circuit trips react to ground faults, short circuits or thermal overload in circuit breakers. A circuit trip opens the circuit in the event of a faulty condition. The trip becomes activated when it senses heat from an overload or high current from a short circuit.


What are the different types of circuit trips?


There are two types of circuit trips: electromechanical and electronic. An electromechanical circuit trip has two moving parts that work together to determine when to open the circuit. The two parts are a current-sensitive device and a thermal-sensitive device. An electric circuit trip is less mechanical as it's a programmable device. It measures and times the current flowing through the circuit breaker, electronically delivering a trip signal when it's needed.


How to choose the right circuit trips


Choosing the right circuit trips depends on the circuit or device you're using it for. There are various features that should be considered when selecting the right circuit trips, such as rated-control voltage and the current rating.


...
Lees meer Lees minder

Filters

1 - 20 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Range Series For Use With Type Rated Control Voltage CAD Drawing
RS-stocknr. 744-8642
FabrikantnummerVBF02
30,35 €
Each
Aantal stuks
- - - - - - -
RS-stocknr. 806-7307
FabrikantnummerSEA91252
29,06 €
Each
Aantal stuks
125 A Acti 9 - - 2P Switch Disconnector - -
RS-stocknr. 790-9184
FabrikantnummerA9E18036
20,20 €
Each
Aantal stuks
- Acti 9 iPB - - - -
RS-stocknr. 790-9187
FabrikantnummerA9E18038
15,05 €
Each
Aantal stuks
- Acti 9 iPB - - - -
RS-stocknr. 791-2802
FabrikantnummerA9A26969
69,46 €
Each
Aantal stuks
- Acti 9 iMNx ARA, Ic60 MCB, IDPN Vigi, Ild Double Terminal, IlD MCB, ISW-NA, RCA Undervoltage Release 220 → 240 V ac -
RS-stocknr. 790-9175
FabrikantnummerA9E18030
13,60 €
Each
Aantal stuks
- Acti 9 iPB - - - -
RS-stocknr. 791-2812
FabrikantnummerA9A26948
48,85 €
Each
Aantal stuks
0.1 → 6 A Acti 9 iMX ARA, Ic60 MCB, IDPN Vigi, Ild Double Terminal, IlD MCB, ISW-NA, RCA Shunt Release 12 → 24 V ac/dc -
RS-stocknr. 776-2938
FabrikantnummerA9N26500
73,70 €
Each
Aantal stuks
- - - C120 Series, C60 Series, ID Residual Current Device Overload Release 230 V ac 3D CAD Model
RS-stocknr. 791-2815
FabrikantnummerA9A26946
48,85 €
Each
Aantal stuks
3 A Acti 9 iMX ARA, Ic60 MCB, IDPN Vigi, Ild Double Terminal, IlD MCB, ISW-NA, RCA Shunt Release 100 → 415 V ac, 110 → 130 V dc -
RS-stocknr. 791-2806
FabrikantnummerA9A26476
37,35 €
Each
Aantal stuks
- Acti 9 iMX ARA, Ic60 MCB, IDPN Vigi, Ild Double Terminal, IlD MCB, ISW-NA, RCA Shunt Release 100 → 415 V ac, 110 → 130 V dc -
RS-stocknr. 791-2809
FabrikantnummerA9A26963
83,94 €
Each
Aantal stuks
- Acti 9 iMNs ARA, Ic60 MCB, IDPN Vigi, Ild Double Terminal, IlD MCB, ISW-NA, RCA Undervoltage Release 220 → 240 V ac -
RS-stocknr. 791-2818
FabrikantnummerA9A26478
36,45 €
Each
Aantal stuks
- Acti 9 iMX ARA, Ic60 MCB, IDPN Vigi, Ild Double Terminal, IlD MCB, ISW-NA, RCA Shunt Release 12 → 24 V ac/dc -
RS-stocknr. 744-8623
FabrikantnummerRHN411G
44,75 €
Each
Aantal stuks
5 A - RHN - Instantaneous 4 C/O Relay - -
RS-stocknr. 776-2941
FabrikantnummerA9N26963
122,95 €
Each
Aantal stuks
- - - C120 Series, C60 Series, ID Residual Current Device, IDPN Residual Current Device Undervoltage Release 220 → 240 V ac 3D CAD Model
RS-stocknr. 744-6961
FabrikantnummerLAD703B
65,45 €
Each
Aantal stuks
- - - LR3D Series, LRD Series - - -
RS-stocknr. 744-6970
FabrikantnummerLAD703E
65,45 €
Each
Aantal stuks
- - - LR3D Series, LRD Series - - -
RS-stocknr. 791-2795
FabrikantnummerA9A26959
60,40 €
Each
Aantal stuks
- Acti 9 iMN ARA, Ic60 MCB, IDPN Vigi, Ild Double Terminal, IlD MCB, ISW-NA, RCA Undervoltage Release 115 V ac -
RS-stocknr. 134-6005
FabrikantnummerSEA9TB1001
10,56 €
Each
Aantal stuks
100 A Acti 9 - Acti9 Isobar A Type Distribution Boards, Acti9 Isobar B Type Distribution Boards Terminal Block - -
RS-stocknr. 790-9190
FabrikantnummerA9E18034
17,05 €
Each
Aantal stuks
- Acti 9 iPB - - - -
RS-stocknr. 744-6973
FabrikantnummerLAD703F
65,45 €
Each
Aantal stuks
- - - LR3D Series, LRD Series - - -