Busbar

Used in power distribution busbars are made out of aluminium, brass or copper and they are able to conduct and ground electricity to transmit power from the source of electric power to the load. Busbars can come in a various shapes and size, which affect the ampacity of the product. Ampacity refers to the maximum amount of electric current a conductor can carry before showing signs of deterioration.Typical places bus bars are found in are:
  • Factories
  • Data Centres
  • Retail Facilities
  • Laboratories
  • Hospitals
  • Universities
Busbars range greatly in size and the size depends on the use. Common commercial and industrial busbars sizes range from 40 Amps to 1200 Amps.TypesThe most common types of busbars in the industry today are:
  • Rigid busbars: These are used in low, medium or high-voltage applications. Made with aluminium or copper bars and they make use of porcelain to insulate them.
  • Strain busbars: These are used in high-voltage applications and are strung between the metal structures of a substation. They are held in place by suspension type insulators.
  • Insulated phase busbars: These are used at medium voltage and similar to the rigid busbars, they are rigid bars that are supported by insulators.

...
Lees meer Lees minder

Filters

21 - 40 van 238 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Rated Operational Voltage Material Range Number Of Modules Electrical Phase Colour Current Rating For Use With Pitch Series
RS-stocknr. 776-2720
FabrikantnummerA9XPH212
20,18 €
Each
Aantal stuks
415V - Acti 9 12 2 - - - 18mm iC60
RS-stocknr. 489-7218
Fabrikantnummer2CDL230001R1060 - PS3/60
FabrikantABB
44,79 €
Each
Aantal stuks
400V ac - - 20 3 - - - 17.5mm -
RS-stocknr. 433-4515
Fabrikantnummer21090
FabrikantMerlin Gerin
14,31 €
Each
Aantal stuks
230V ac - - - - - - - - Multi 9
RS-stocknr. 776-2764
FabrikantnummerA9XAH357
71,29 €
Each
Aantal stuks
415V - Acti 9 57 3 - - - 18mm iC60
RS-stocknr. 755-2955
Fabrikantnummer3RV2917-4A
FabrikantSiemens
14,20 €
Each
Aantal stuks
- - Sirius Innovation 2 3 - 63 A - - -
RS-stocknr. 124-3145
Fabrikantnummer5ST3700
FabrikantSiemens
7,60 €
Each
Aantal stuks
400V ac Copper Sentron - 1 - 80 A 1P Miniature Circuit Breakers 1mm 5ST
RS-stocknr. 776-2742
FabrikantnummerA9XPH412
21,00 €
Each
Aantal stuks
415V - Acti 9 12 4 - - - 18mm iC60
RS-stocknr. 400-1990
FabrikantnummerGV2G245
12,75 €
Each
Aantal stuks
- - - - - - - GV2 Series - GV2G
RS-stocknr. 776-2777
FabrikantnummerA9N21038
88,61 €
Each
Aantal stuks
230 400V - Acti 9 56 3 - - - 9mm iC60
RS-stocknr. 124-3146
Fabrikantnummer5ST3701
FabrikantSiemens
24,80 €
Each
Aantal stuks
400V ac Copper Sentron - 1 - 80 A 1P Miniature Circuit Breakers 1mm 5ST
RS-stocknr. 866-5513
Fabrikantnummer3RV1915-1BB
FabrikantSiemens
13,50 €
Each
Aantal stuks
690V - Sirius Classic 3 3 - - - 45mm -
RS-stocknr. 239-5372
Fabrikantnummer7680.1100.9
FabrikantKopp
8,58 €
Each
Aantal stuks
- - - - 1 - - - - -
RS-stocknr. 823-4699
Fabrikantnummer4 049 28
FabrikantLegrand
7,40 €
Each
Aantal stuks
- - - 18 1 - - - - -
RS-stocknr. 521-5055
Fabrikantnummer5ST3740
FabrikantSiemens
50,70 €
Each
Aantal stuks
400V ac Sulphur Fluorine Copper Sentron - 3 - 63 A - 18mm -
RS-stocknr. 521-5049
Fabrikantnummer5ST3731
FabrikantSiemens
24,80 €
Each
Aantal stuks
400V ac Sulphur Fluorine Copper Sentron - 1 - 63 A - 18mm -
RS-stocknr. 711-6534
FabrikantnummerPS1-5-2-65
FabrikantABB
20,49 €
Each
Aantal stuks
- - - 5 3 - 65 A - 17.5mm PS1
RS-stocknr. 899-9141
Fabrikantnummer3P25U3/12
FabrikantAltech
36,72 €
Each
Aantal stuks
480V ac Copper - 12 3 - 100 A MA Series), MMCs (V-EA Series - -
RS-stocknr. 711-6537
FabrikantnummerPS1-3-0-100
FabrikantABB
17,61 €
Each
Aantal stuks
- - - 3 3 - 100 A - 17.5mm PS1
RS-stocknr. 899-9144
Fabrikantnummer3P18U3/6
FabrikantAltech
22,90 €
Each
Aantal stuks
480V ac Copper - 6 3 - 80 A MA Series), MMCs (V-EA Series - -
RS-stocknr. 122-1074
FabrikantnummerBBS45-2
FabrikantWEG
8,80 €
Each
Aantal stuks
690V ac - - 2 3 - 63 A Motor Protective Circuit Breakers MPW18(i) and MPW40(t and i) 45mm BBS45
Related Products
Eaton busbars have been designed with excellent product ...
Description:
Eaton busbars have been designed with excellent product quality, tested reliability and safety stand for best protection of personnel, installations and plant. Single, double and triple pole busbarsFork type for connecting to the bottom of MCBsSuitable for use with FAZ ...
Three-phase commoning link, for 5 PKZ0. ...
Description:
Three-phase commoning link, for 5 PKZ0.
The Eaton BBA0 series adapter is a single ...
Description:
The Eaton BBA0 series adapter is a single module 600VAC busbar module. It comes with a single rail mount type armament. • High current rating of 25A.
The inner life of the KOPP MCB has ...
Description:
The inner life of the KOPP MCB has changed significantly compared with previous automatic cut-out technology. The thermal actuator consists of a bimetal snap disc that is integrated into the magnetic actuator. This has reduced the number of welded connections ...